Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Fall time
|
Operating Temperature
|
Isolation Voltage(rms)
|
Rise time
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Fall time
|
Operating Temperature
|
Isolation Voltage(rms)
|
Rise time
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | TLP785F(D4GLT7,F | TOSHIBA | 5kV 50mA 1 1.15V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17542268 | SMD-4P | Tape & Reel (TR) | 3us | -25℃~+85℃ | 5kV | 2us | 50mA | 1 | 1.15V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO617A-2X007T | Vishay Intertech | 5.3kV 50mA 1 1.35V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17449357 | SMD-4P | Tape & Reel (TR) | 2us | -55℃~+110℃ | 5.3kV | 2us | 50mA | 1 | 1.35V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2731-300E | Broadcom Limited | 60mA 3.75kV 2 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17593834 | DIP-8 | Tube-packed | - | 0℃~+70℃ | 3.75kV | - | 60mA | 2 | 1.4V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SFH628A-4 | Vishay Intertech | 5.3kV 50mA 1 1.1V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17355448 | DIP-4 | Tube-packed | 5us | -55℃~+100℃ | 5.3kV | 3.5us | 50mA | 1 | 1.1V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | LTV356TB-V | Lite-On | 3.75kV 50mA 1 1.2V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17355036 | SOP-4 | Tape & Reel (TR) | 3us | -55℃~+110℃ | 3.75kV | 4us | 50mA | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTV-814HS | Lite-On | 80mA 5kV 1 1.4V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17368313 | SMD-4P | Tube-packed | 3us | -30℃~+100℃ | 5kV | 4us | 80mA | 1 | 1.4V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS2502L-1-F3-A | RENESAS | 200mA 5kV 1 1.17V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17496046 | SMD-4P | Tape & Reel (TR) | 100us | -55℃~+100℃ | 5kV | 100us | 200mA | 1 | 1.17V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | PS2913-1-V-F3-AX | RENESAS | 2.5kV 30mA 1 1.1V Mini-4-FlAt Transistor, Photovoltaic Output Optoisolators ROHS | C17508445 | Mini-4-FlAt | Tape & Reel (TR) | 10us | -55℃~+100℃ | 2.5kV | 10us | 30mA | 1 | 1.1V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| PS2802-4-V-F3-A | RENESAS | 100mA 2.5kV 4 1.1V SOIC-16-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17228562 | SOIC-16-175mil | Tape & Reel (TR) | 200us | -55℃~+100℃ | 2.5kV | 200us | 100mA | 4 | 1.1V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS2815-4-V-F3-A | RENESAS | 2.5kV 40mA 4 1.15V SSOP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C17258734 | SSOP-16 | Tape & Reel (TR) | 5us | -55℃~+100℃ | 2.5kV | 4us | 40mA | 4 | 1.15V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EL3H7(B)-G | Everlight Elec | 3.75kV 50mA 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17368652 | SOIC-4-175mil | Tube-packed | 3us | -55℃~+110℃ | 3.75kV | 5us | 50mA | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2561DL1-1Y-A | RENESAS | 5kV 50mA 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17414012 | DIP-4 | Tube-packed | 5us | -55℃~+110℃ | 5kV | 3us | 50mA | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CNY17F-4X007T | Vishay Intertech | 70V 5kV 50mA 250mV@2.5mA,10mA 1 6V 1.39V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C511426 | SMD-6P | Tape & Reel (TR) | 2us | -55℃~+110℃ | 5kV | 2us | 50mA | 1 | 1.39V | 70V | 250mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 5 Mult: 5 | 0 | LTV-817-BN | Lite-On | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C691223 | DIP-4 | Tube-packed | 3us@2mA,100Ω | -55℃~+110℃ | 5kV | 4us@2mA,100Ω | 50mA | 1 | 1.2V | 35V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TCLT1102 | Vishay Intertech | 80V 5kV 50mA 300mV@1mA,10mA 1 6V 1.25V DC SOP-6-300mil Transistor, Photovoltaic Output Optoisolators ROHS | C540966 | SOP-6-300mil | Tape & Reel (TR) | - | -55℃~+100℃ | 5kV | - | 50mA | 1 | 1.25V | 80V | 300mV@1mA,10mA | 6V | Phototransistor | DC | ||
| Min: 5 Mult: 5 | 0 | SFH615A-3X006 | Vishay Intertech | DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C5224105 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TLP620SMT&R | Isocom Components | SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C5123400 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TCDT1124 | Vishay Intertech | 5kV 50mA 1 1.25V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17493025 | DIP-6 | Tube-packed | 4.7us | -55℃~+100℃ | 5kV | 4us | 50mA | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LTV826STA1-V | Lite-On | SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17495154 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTV-845S | Lite-On | SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C17605504 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 | 0 | EL817(A)-FG | Everlight Elec | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2983546 | DIP-4 | Tube-packed | 8us@2mA,100Ω | -55℃~+110℃ | 5kV | 6us@2mA,100Ω | 50mA | 1 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MOCD211R2M | onsemi | 2.5kV 150mA 2 1.25V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C463826 | SOIC-8 | Tape & Reel (TR) | 4.7us | -40℃~+100℃ | 2.5kV | 3.2us | 150mA | 2 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM121CR2V | onsemi | 80V 3.75kV 80mA 400mV@2.4mA,8mA 1 6V 1.3V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C903699 | SMD-4P | Tape & Reel (TR) | 3us@2mA,100Ω | -40℃~+110℃ | 3.75kV | 3us@2mA,100Ω | 80mA | 1 | 1.3V | 80V | 400mV@2.4mA,8mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOMA618A-2X001T | Vishay Intertech | 80V 3.75kV 50mA 120mV@0.25mA,1mA 1 5V 1.28V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C504846 | SOP-4-2.54mm | Tape & Reel (TR) | 1.7us@2mA,100Ω | -40℃~+110℃ | 3.75kV | 1.8us@2mA,100Ω | 50mA | 1 | 1.28V | 80V | 120mV@0.25mA,1mA | 5V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FODM121A | onsemi | 80V 3.75kV 80mA 400mV@2.4mA,8mA 1 6V 1.3V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C605165 | SMD-4P | Tube-packed | 3us@2mA,100Ω | -40℃~+110℃ | 3.75kV | 3us@2mA,100Ω | 80mA | 1 | 1.3V | 80V | 400mV@2.4mA,8mA | 6V | Phototransistor | DC |