Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Output Current
|
Operating Temperature
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Output Current
|
Operating Temperature
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KPS28010B | Cosmo Electronics | 80V 3.75kV 50mA 100mV@2mA,10mA 1 6V 1.1V DC SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2890337 | SSOP-4 | Tape & Reel (TR) | 80V | 3.75kV | 3us@2mA,100Ω | 50mA | -55℃~+115℃ | 5us@2mA,100Ω | 100mV@2mA,10mA | 1 | 6V | 1.1V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SFH6315T | Vishay Intertech | 4kV 8mA 1 1.6V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C3009310 | SOIC-8 | Tape & Reel (TR) | - | 4kV | - | 8mA | -55℃~+100℃ | - | - | 1 | - | 1.6V | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY17F-4 | Vishay Intertech | 5kV 50mA 1 1.39V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C3151704 | DIP-6 | Tube-packed | - | 5kV | 2us | 50mA | -55℃~+110℃ | 2us | - | 1 | - | 1.39V | - | - | ||
| Min: 1 Mult: 1 | 0 | SL844S | Slkor(SLKORMICRO Elec.) | 80V 5kV 50mA 100mV@1mA,20mA 4 6V 1.2V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2918947 | DIP-4 | Tube-packed | 80V | 5kV | 4us@2mA,100Ω | 50mA | -50℃~+110℃ | 3us@2mA,100Ω | 100mV@1mA,20mA | 4 | 6V | 1.2V | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-817-56CE | Broadcom/AVAGO | 5kV 50mA 1 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C2927811 | SMD-4P | Tape & Reel (TR) | - | 5kV | 4us | 50mA | -30℃~+100℃ | 3us | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP521-1XGBSM | Isocom Components | 55V 5.3kV 50mA 400mV@2.4mA,8mA 1 6V 1.15V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C2977584 | SOP-4-2.54mm | Box-packed | 55V | 5.3kV | 4us@2mA,100Ω | 50mA | -30℃~+100℃ | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | SL247 | Slkor(SLKORMICRO Elec.) | 80V 3.75kV 50mA 400mV@2.4mA,8mA 4 6V 1.2V DC SOP-16-4.4mm Transistor, Photovoltaic Output Optoisolators ROHS | C2918948 | SOP-16-4.4mm | Tube-packed | 80V | 3.75kV | 2us@2mA,100Ω | 50mA | -55℃~+125℃ | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 4 | 6V | 1.2V | Phototransistor | DC | ||
Min: 10 Mult: 10
Full Reel: 2000
| Discontinued at LCSC | ORPC-817SC-H-D1S-TP-C-V | Orient | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C2887729 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | 4us@2mA,100Ω | 50mA | -55℃~+110℃ | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
| Min: 10 Mult: 10
Full Reel: 1500
| 0 | EL817S1(A)(TU)-G | Everlight Elec | 5kV 50mA 1 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C3031552 | SMD-4P | Tape & Reel (TR) | - | 5kV | 6us | 50mA | -55℃~+110℃ | 8us | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SFH615A-4 | Vishay Intertech | 5.3kV 50mA 1 1.35V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C3000800 | DIP-4 | Tube-packed | - | 5.3kV | 2us | 50mA | -55℃~+100℃ | 2us | - | 1 | - | 1.35V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | IL213AT | Vishay Intertech | 4kV 1 1.3V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C3001644 | SOIC-8 | Tape & Reel (TR) | - | 4kV | - | - | -55℃~+100℃ | - | - | 1 | - | 1.3V | - | - | ||
| Min: 10 Mult: 10 | 0 | PC817MB | Wuxi China Resources Huajing Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2833629 | DIP-4 | Tube-packed | 80V | 5kV | 18us@2mA,100Ω | 50mA | -55℃~+110℃ | 18us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| CNY173SR2M | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C258247 | SMD-6P | Tape & Reel (TR) | 70V | 4.17kV | 4us | 50mA | -40℃~+100℃ | 3.5us | 400mV@2.5mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | LTV-1009-TP-G | Lite-On | 70V 5kV 50mA 300mV@1mA,10mA 1 6V 1.25V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C710299 | SOP-4-2.54mm | Tape & Reel (TR) | 70V | 5kV | 3us@2mA,100Ω | 50mA | -55℃~+100℃ | 4.7us@2mA,100Ω | 300mV@1mA,10mA | 1 | 6V | 1.25V | Phototransistor | DC | ||
Min: 10 Mult: 10
Full Reel: 1500
| Discontinued at LCSC | EL817S(C)(TU)(CY)-F | Everlight Elec | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C779462 | SMD-4P | Tape & Reel (TR) | 35V | 5kV | 18us@2mA,100Ω | 50mA | -55℃~+110℃ | 18us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
| Min: 5 Mult: 5 | 0 | LTV-817-BN | Lite-On | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C691223 | DIP-4 | Tube-packed | 35V | 5kV | 4us@2mA,100Ω | 50mA | -55℃~+110℃ | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | ORPC-827SC | Orient | 80V 5kV 50mA 100mV@1mA,20mA 2 6V 1.2V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C575339 | DIP-8 | Tube-packed | 80V | 5kV | 4us@2mA,100Ω | 50mA | -55℃~+110℃ | 3us@2mA,100Ω | 100mV@1mA,20mA | 2 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | EL357N(A)(TA)-VG | Everlight Elec | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C359074 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | 3us@2mA,100Ω | 50mA | -55℃~+110℃ | 4us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP521-4GR | Isocom Components | 55V 5.3kV 50mA 400mV@2.4mA,8mA 4 6V 1.15V DC DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C191333 | DIP-16 | Tube-packed | 55V | 5.3kV | 4us@2mA,100Ω | 50mA | -30℃~+100℃ | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 4 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCT6 | onsemi | 85V 5kV 30mA 150mV@2mA,16mA 2 3V 1.2V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C258260 | DIP-8 | Tube-packed | 85V | 5kV | - | 30mA | -55℃~+100℃ | - | 150mV@2mA,16mA | 2 | 3V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | CNY74-2H | Vishay Intertech | 70V 5.3kV 300mV@2mA,16mA 2 3V 1.3V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C144903 | DIP-8 | Tube-packed | 70V | 5.3kV | 3us@2mA,100Ω | - | -55℃~+100℃ | 4.7us@2mA,100Ω | 300mV@2mA,16mA | 2 | 3V | 1.3V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | TLP190B(U,C,F) | TOSHIBA | 2.5kV 1 3V 1.4V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C146277 | SOP-4-2.54mm | Tube-packed | - | 2.5kV | - | - | -40℃~+85℃ | - | - | 1 | 3V | 1.4V | Photodiodes | DC | ||
Min: 1 Mult: 1
Full Reel: 1000
| Discontinued at LCSC | CNY174SR2M | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C513224 | SMD-6P | Tape & Reel (TR) | 70V | 4.17kV | 4us | 50mA | -40℃~+100℃ | 3.5us | 400mV@2.5mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CNY17F-4X007T | Vishay Intertech | 70V 5kV 50mA 250mV@2.5mA,10mA 1 6V 1.39V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C511426 | SMD-6P | Tape & Reel (TR) | 70V | 5kV | 2us | 50mA | -55℃~+110℃ | 2us | 250mV@2.5mA,10mA | 1 | 6V | 1.39V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | TLP626(BV,F) | TOSHIBA | 55V 5kV 50mA 400mV@0.5mA,1mA 1 1.15V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C141575 | DIP-4 | Tube-packed | 55V | 5kV | 8us@2mA,100Ω | 50mA | -55℃~+100℃ | 8us@2mA,100Ω | 400mV@0.5mA,1mA | 1 | - | 1.15V | Phototransistor | AC,DC |