Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | 4N32SMT&R | Isocom Components | SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C6176064 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VOS617AT | Vishay Intertech | 80V 3.75kV 50mA 250mV@2.5mA,5mA 1 6V 1.18V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C144863 | SOIC-4-175mil | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | 3us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 250mV@2.5mA,5mA | 1 | 6V | 1.18V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | CT817B(SL)(T3)-H | CT Micro International | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.24V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C453466 | SOP-4-2.54mm | Tape & Reel (TR) | 35V | 5kV | -55℃~+110℃ | 6us@2mA,100Ω | 50mA | 8us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.24V | Phototransistor | DC | ||
Min: 10 Mult: 10
Full Reel: 2000
| Not available now | PC817SB | Wuxi China Resources Huajing Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C115501 | SMD-4P | Tape & Reel (TR) | 80V | 5kV | -55℃~+110℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | CT816D(SL)(T3)-H | CT Micro International | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.24V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C337695 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | -55℃~+110℃ | 6us@2mA,100Ω | 50mA | 8us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.24V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CTH214A(T1) | CT Micro International | 80V 3.75kV 50mA 40mV@1mA,20mA 1 1.24V AC,DC SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C2940729 | SOP-4-1.27mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | 6us@2mA,100Ω | 50mA | 8us@2mA,100Ω | 40mV@1mA,20mA | 1 | - | 1.24V | Phototransistor | AC,DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | CT354(V)(T1) | CT Micro International | 80V 3.75kV 50mA 100mV@1mA,20mA 1 1.24V AC,DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C2940732 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | 6us@2mA,100Ω | 50mA | 8us@2mA,100Ω | 100mV@1mA,20mA | 1 | - | 1.24V | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1 | 0 | ORPC-827SC | Orient | 80V 5kV 50mA 100mV@1mA,20mA 2 6V 1.2V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C575339 | DIP-8 | Tube-packed | 80V | 5kV | -55℃~+110℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 2 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD814ASD | onsemi | 70V 5kV 50mA 100mV@1mA,20mA 1 1.2V AC,DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C258231 | SMD-4P | Tape & Reel (TR) | 70V | 5kV | -55℃~+105℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | - | 1.2V | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1 | 0 | TLP2310 | TOSHIBA | SOP Transistor, Photovoltaic Output Optoisolators ROHS | C7473281 | SOP | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4N35-X007T | Vishay Intertech | 5kV 50mA 1 1.2V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17542198 | SMD-6P | Tape & Reel (TR) | - | 5kV | -55℃~+100℃ | - | 50mA | - | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP627M(TP1,E | TOSHIBA | 150mA 5kV 1 1.25V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17652862 | SMD-4P | Tape & Reel (TR) | - | 5kV | -55℃~+110℃ | 60us | 150mA | 30us | - | 1 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1 | 0 | 6N136 | Vishay Intertech | 5.3kV 8mA 1 1.33V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C5241880 | DIP-8 | Tube-packed | - | 5.3kV | -55℃~+100℃ | - | 8mA | - | - | 1 | - | 1.33V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | EL3H7(H)(TA)-G | Everlight Elec | 3.75kV 50mA 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17685190 | SOIC-4-175mil | Tape & Reel (TR) | - | 3.75kV | -55℃~+110℃ | 5us | 50mA | 3us | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | ELD217(TA) | Everlight Elec | 3.75kV 2 1.2V SOP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C5274865 | SOP-8 | Tape & Reel (TR) | - | 3.75kV | -55℃~+110℃ | 1.6us | - | 2.2us | - | 2 | - | 1.2V | - | - | ||
Min: 5 Mult: 5
Full Reel: 1000
| Not available now | PS2501-2SMT/R | ISOCOM LIMITED | SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C36498864 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | VO618A-4X017T | Vishay Intertech | 5.3kV 50mA 1 1.1V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17548724 | SMD-4P | Tape & Reel (TR) | - | 5.3kV | -55℃~+110℃ | 2us | 50mA | 2us | - | 1 | - | 1.1V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KPC357NT0D | Cosmo Electronics | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C2890335 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+115℃ | 5us@2mA,100Ω | 50mA | 4us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KPC357NT0A | Cosmo Electronics | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C2890332 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+115℃ | 5us@2mA,100Ω | 50mA | 4us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | EL3H7(C)(TA)-G | Everlight Elec | SSOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C42381010 | SSOP-4-1.27mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EL2501S(K)(TU)-G | Everlight Elec | SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C42381014 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EL817S1(B)(TU)-F | Everlight Elec | SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C42380974 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
| 0 | EL817S1(B)(TU)-FV | Everlight Elec | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C2922457 | SOP-4-2.54mm | Tape & Reel (TR) | 35V | 5kV | -55℃~+110℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ILD615-1X007T | Vishay Intertech | 5.3kV 50mA 2 1.15V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17494055 | SMD-8P | Tape & Reel (TR) | - | 5.3kV | -55℃~+100℃ | 2us | 50mA | 2us | - | 2 | - | 1.15V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SL214N | Slkor(SLKORMICRO Elec.) | 3.75kV 100mV@1mA,20mA 4 1.2V SSOP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C5330375 | SSOP-16 | Tape & Reel (TR) | - | 3.75kV | - | - | - | - | 100mV@1mA,20mA | 4 | - | 1.2V | Phototransistor | - |