Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VOS617AT | Vishay Intertech | 80V 3.75kV 50mA 250mV@2.5mA,5mA 1 6V 1.18V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C144863 | SOIC-4-175mil | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | 3us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 250mV@2.5mA,5mA | 1 | 6V | 1.18V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IS2705-1 | Isocom Components | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C6176642 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISP817XA | Isocom Components | DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C20087874 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RV1S2752QKCSP-1000N#KC0 | RENESAS | Transistor, Photovoltaic Output Optoisolators ROHS | C20353970 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 3000
| Not available now
View marketplace suppliers’ inventory
| IS281 | Isocom Components | SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C19711746 | SOP-4-1.27mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 | TLP292(E | TOSHIBA | 3.75kV 50mA 1 1.25V SOIC-4-4.55mm Transistor, Photovoltaic Output Optoisolators ROHS | C17292085 | SOIC-4-4.55mm | Tube-packed | - | 3.75kV | -55℃~+125℃ | 2us | 50mA | 3us | - | 1 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2733-1-V-A | RENESAS | 2.5kV 150mA 1 1.15V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17491390 | SOP-4 | Bag-packed | - | 2.5kV | -55℃~+100℃ | 100us | 150mA | 100us | - | 1 | - | 1.15V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CNY17-1S(TA) | Everlight Elec | 5kV 1 1.65V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17350696 | SMD-6P | Tape & Reel (TR) | - | 5kV | -55℃~+110℃ | 6us | - | 8us | - | 1 | - | 1.65V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCNW138-300E | Broadcom Limited | 5kV 60mA 1 1.45V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17681944 | SMD-8P | Tube-packed | - | 5kV | -40℃~+85℃ | - | 60mA | - | - | 1 | - | 1.45V | - | - | ||
| Min: 1 Mult: 1 | 0 | PS8302L-AX | RENESAS | 5kV 8mA 1 1.6V SDIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17644981 | SDIP-6 | Bag-packed | - | 5kV | -55℃~+110℃ | - | 8mA | - | - | 1 | - | 1.6V | - | - | ||
| Min: 1 Mult: 1 | 0 | OR-100 | HVM Technology, Inc. | 10kV 1 4V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17493215 | DIP-4 | Box-packed | - | 10kV | -40℃~+85℃ | - | - | - | - | 1 | - | 4V | - | - | ||
| Min: 1 Mult: 1 | 0 | PS8802-1-AX | RENESAS | 2.5kV 8mA 1 1.7V SSOP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17393045 | SSOP-8 | Bag-packed | - | 2.5kV | -55℃~+100℃ | - | 8mA | - | - | 1 | - | 1.7V | - | - | ||
Min: 10 Mult: 10
Full Reel: 1500
| Not available now | EL817S(C)(TU)(CY)-F | Everlight Elec | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C779462 | SMD-4P | Tape & Reel (TR) | 35V | 5kV | -55℃~+110℃ | 18us@2mA,100Ω | 50mA | 18us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VOS618A-8X001T | Vishay Intertech | 3.75kV 50mA 1 1.1V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17390925 | SOIC-4-175mil | Tape & Reel (TR) | - | 3.75kV | -55℃~+110℃ | 5us | 50mA | 7us | - | 1 | - | 1.1V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS2561AL2-1-V-F3-L-A | CEL | SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C20056126 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | VO615A-7X001 | Vishay Intertech | 5kV 50mA 1 1.43V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17340253 | DIP-4 | Tape & Reel (TR) | - | 5kV | -55℃~+110℃ | 3us | 50mA | 4.7us | - | 1 | - | 1.43V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | VO617A-7 | Vishay Intertech | 5.3kV 50mA 1 1.35V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17384233 | DIP-4 | Tape & Reel (TR) | - | 5.3kV | -55℃~+110℃ | 2us | 50mA | 2us | - | 1 | - | 1.35V | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP627M(D4-LF1,E | TOSHIBA | 150mA 5kV 1 1.25V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17209824 | SMD-4P | Tube-packed | - | 5kV | -55℃~+110℃ | 60us | 150mA | 30us | - | 1 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO618A-2X017T | Vishay Intertech | 5.3kV 50mA 1 1.1V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17255893 | SMD-4P | Tape & Reel (TR) | - | 5.3kV | -55℃~+110℃ | 3us | 50mA | 14us | - | 1 | - | 1.1V | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP627M(LF1,E | TOSHIBA | 150mA 5kV 1 1.25V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17590400 | SMD-4P | Tube-packed | - | 5kV | -55℃~+110℃ | 60us | 150mA | 30us | - | 1 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS2561DL2-1Y-V-F3-W-A | CEL | SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C20056128 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VOS615A-2X001T | Vishay Intertech | 3.75kV 50mA 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C5334349 | SOIC-4-175mil | Tape & Reel (TR) | - | 3.75kV | -55℃~+110℃ | 3us | 50mA | 4us | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOA300-FG-X017T | Vishay Intertech | 5.3kV 1.4V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C6746606 | SMD-8P | Tape & Reel (TR) | - | 5.3kV | -40℃~+125℃ | 800ns | - | 800ns | - | - | - | 1.4V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| ISP281B | Isocom Components | 3.75kV 50mA 1 1.4V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C6176936 | SOIC-4-175mil | Tape & Reel (TR) | - | 3.75kV | -55℃~+110℃ | 2us | 50mA | 3us | - | 1 | - | 1.4V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP521-2XGBSM | Isocom Components | SOP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C5292192 | SOP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - |