Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Operating Temperature
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Operating Temperature
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP180(GB-TPL.F) | TOSHIBA | 80V 3.75kV 50mA 400mV@2.4mA,8mA 1 1.15V AC,DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C2762708 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | 2us@2mA,100Ω | -55℃~+100℃ | 50mA | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 1 | - | 1.15V | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SFH610A-2X001 | Vishay Intertech | 5.3kV 50mA 1 1.25V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C3009319 | DIP-4 | Tape & Reel (TR) | - | 5.3kV | 2us | -55℃~+100℃ | 50mA | 2us | - | 1 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1 | 0 | SFH6106-3 | Vishay Intertech | 5.3kV 50mA 1 1.25V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C2974188 | SMD-4P | Tube-packed | - | 5.3kV | 2us | -55℃~+100℃ | 50mA | 2us | - | 1 | - | 1.25V | - | - | ||
| Min: 10 Mult: 10 | 0 | EL817(A)-FG | Everlight Elec | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2983546 | DIP-4 | Tube-packed | 80V | 5kV | 6us@2mA,100Ω | -55℃~+110℃ | 50mA | 8us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| VO615A-3X007T | Vishay Intertech | 70V 5kV 50mA 300mV@1mA,10mA 1 6V 1.43V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C2859530 | SMD-4P | Tape & Reel (TR) | 70V | 5kV | 3us | -55℃~+110℃ | 50mA | 4.7us | 300mV@1mA,10mA | 1 | 6V | 1.43V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | LTV816STA1B-V | Lite-On | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC Transistor, Photovoltaic Output Optoisolators ROHS | C2944045 | - | Tape & Reel (TR) | 80V | 5kV | 4us@2mA,100Ω | -50℃~+110℃ | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KPC357NT0A | Cosmo Electronics | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C2890332 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | 5us@2mA,100Ω | -55℃~+115℃ | 50mA | 4us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KPS28010B | Cosmo Electronics | 80V 3.75kV 50mA 100mV@2mA,10mA 1 6V 1.1V DC SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2890337 | SSOP-4 | Tape & Reel (TR) | 80V | 3.75kV | 3us@2mA,100Ω | -55℃~+115℃ | 50mA | 5us@2mA,100Ω | 100mV@2mA,10mA | 1 | 6V | 1.1V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | SL247 | Slkor(SLKORMICRO Elec.) | 80V 3.75kV 50mA 400mV@2.4mA,8mA 4 6V 1.2V DC SOP-16-4.4mm Transistor, Photovoltaic Output Optoisolators ROHS | C2918948 | SOP-16-4.4mm | Tube-packed | 80V | 3.75kV | 2us@2mA,100Ω | -55℃~+125℃ | 50mA | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 4 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 10 Mult: 10 | 0 | PC817MB | Wuxi China Resources Huajing Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2833629 | DIP-4 | Tube-packed | 80V | 5kV | 18us@2mA,100Ω | -55℃~+110℃ | 50mA | 18us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | FODM121AR2V | onsemi | 80mA 3.75kV 1 1.3V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C479711 | SMD-4P | Tape & Reel (TR) | - | 3.75kV | 3us | -40℃~+110℃ | 80mA | 3us | - | 1 | - | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP626(BV,F) | TOSHIBA | 55V 5kV 50mA 400mV@0.5mA,1mA 1 1.15V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C141575 | DIP-4 | Tube-packed | 55V | 5kV | 8us@2mA,100Ω | -55℃~+100℃ | 50mA | 8us@2mA,100Ω | 400mV@0.5mA,1mA | 1 | - | 1.15V | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1 | 0 | TCET1103G | Vishay Intertech | 70V 5kV 50mA 300mV@1mA,10mA 1 6V 1.25V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C144879 | DIP-4 | Tube-packed | 70V | 5kV | - | -40℃~+100℃ | 50mA | - | 300mV@1mA,10mA | 1 | 6V | 1.25V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | LTV-846 | Lite-On | 80V 5kV 50mA 100mV@1mA,20mA 4 6V 1.2V DC DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C10793 | DIP-16 | Tube-packed | 80V | 5kV | 4us@2mA,100Ω | -30℃~+100℃ | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 4 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP626(F) | TOSHIBA | 55V 5kV 50mA 400mV@0.5mA,1mA 1 1.15V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C150133 | DIP-4 | Tube-packed | 55V | 5kV | 8us@2mA,100Ω | -55℃~+100℃ | 50mA | 8us@2mA,100Ω | 400mV@0.5mA,1mA | 1 | - | 1.15V | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1 | 0 | TLP628(GB-SZ,F) | TOSHIBA | 350V 5kV 50mA 400mV@2.4mA,8mA 1 1.15V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C435822 | DIP-4 | Tube-packed | 350V | 5kV | 2us@2mA,100Ω | -55℃~+100℃ | 50mA | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 1 | - | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | PS2802-1-F3-A | NEC | 40V 2.5kV 90mA 1V@2mA,1mA 1 6V 1.1V DC SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C7452 | SOP-4-1.27mm | Tape & Reel (TR) | 40V | 2.5kV | 200us@2mA,100Ω | -55℃~+100℃ | 90mA | 200us@2mA,100Ω | 1V@2mA,1mA | 1 | 6V | 1.1V | Darlington transistor | DC | ||
| Min: 5 Mult: 5 | 0 | LTV-816-D | Lite-On | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C427440 | DIP-4 | Tube-packed | 80V | 5kV | 4us@2mA,100Ω | -55℃~+110℃ | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SFH619A-X007T | Vishay Intertech | 300V 5.3kV 125mA 1.2V@100mA,10mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C144941 | SMD-4P | Tape & Reel (TR) | 300V | 5.3kV | 3.5us@10mA,100Ω | -55℃~+100℃ | 125mA | 14.5us@10mA,100Ω | 1.2V@100mA,10mA | 1 | 6V | 1.2V | Darlington transistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SFH619A-X009T | Vishay Intertech | 300V 5.3kV 125mA 1.2V@100mA,10mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C145266 | SMD-4P | Tape & Reel (TR) | 300V | 5.3kV | 3.5us@10mA,100Ω | -55℃~+100℃ | 125mA | 14.5us@10mA,100Ω | 1.2V@100mA,10mA | 1 | 6V | 1.2V | Darlington transistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | EL816(B)(ETN)-F | Everlight Elec | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C183805 | DIP-4 | Tape & Reel (TR) | 80V | 5kV | 4us@2mA,100Ω | -55℃~+110℃ | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| TLP781(D4-GB,F) | TOSHIBA | 80V 5kV 50mA 400mV@2.4mA,8mA 1 5V 1.15V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2840182 | DIP-4 | Tube-packed | 80V | 5kV | 2us@2mA,100Ω | -55℃~+110℃ | 50mA | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 1 | 5V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TLP620SMT&R | Isocom Components | SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C5123400 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IS127 | Isocom Components | 300V 3.75kV 150mA 1.2V@100mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C93248 | SOP-4-2.54mm | Tape & Reel (TR) | 300V | 3.75kV | 100us@20mA,100Ω | -55℃~+110℃ | 150mA | 20us@20mA,100Ω | 1.2V@100mA,20mA | 1 | 6V | 1.2V | Darlington transistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP131(GB-TPL,F) | TOSHIBA | 80V 3.75kV 50mA 400mV@2.4mA,8mA 1 5V 1.15V DC SOP-5 Transistor, Photovoltaic Output Optoisolators ROHS | C2848497 | SOP-5 | Tape & Reel (TR) | 80V | 3.75kV | 2us@2mA,100Ω | -55℃~+100℃ | 50mA | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 1 | 5V | 1.15V | Phototransistor | DC |