Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Fall time
|
Isolation Voltage(rms)
|
Rise time
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Fall time
|
Isolation Voltage(rms)
|
Rise time
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | EL3H7(B)(TA)-G | Everlight Elec | SSOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C5213653 | SSOP-4-1.27mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VOL618A-2T | Vishay Intertech | 5kV 50mA 1 1.16V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C5346039 | SOP-4 | Tape & Reel (TR) | -55℃~+110℃ | 5us | 5kV | 3.5us | 50mA | 1 | 1.16V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FODM217A | onsemi | SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C190617 | SOP-4-1.27mm | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 | Not available now | H11G1 | ISOCOM LIMITED | DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C36498840 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 | CNY17F-1 | Vishay Intertech | DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C19078474 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | PS2761B-1Y-V-F3-A | RENESAS | 3.75kV 50mA 1 1.1V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17285769 | SOP-4 | Tape & Reel (TR) | -55℃~+110℃ | 5us | 3.75kV | 4us | 50mA | 1 | 1.1V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC215M | onsemi | 2.5kV 150mA 1 1.07V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17216841 | SOIC-8 | Tube-packed | -40℃~+100℃ | 3us | 2.5kV | 3us | 150mA | 1 | 1.07V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS2561DL2-1Y-V-F3-W-A | CEL | SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C20056128 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FOD617C | onsemi | 5kV 50mA 1 1.35V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17264703 | DIP-4 | Tube-packed | -55℃~+110℃ | 3us | 5kV | 4us | 50mA | 1 | 1.35V | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | LTV-817-BN | Lite-On | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C691223 | DIP-4 | Tube-packed | -55℃~+110℃ | 3us@2mA,100Ω | 5kV | 4us@2mA,100Ω | 50mA | 1 | 1.2V | 35V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 10 Mult: 10 | 0 | EL817(A)-FG | Everlight Elec | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2983546 | DIP-4 | Tube-packed | -55℃~+110℃ | 8us@2mA,100Ω | 5kV | 6us@2mA,100Ω | 50mA | 1 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 10 Mult: 10 | 0 | PC817MB | Wuxi China Resources Huajing Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2833629 | DIP-4 | Tube-packed | -55℃~+110℃ | 18us@2mA,100Ω | 5kV | 18us@2mA,100Ω | 50mA | 1 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | IS180 | Isocom Components | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C7436600 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FODM121BR2 | onsemi | 80V 3.75kV 80mA 400mV@2.4mA,8mA 1 6V 1.3V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C903697 | SMD-4P | Tape & Reel (TR) | -40℃~+110℃ | 3us@2mA,100Ω | 3.75kV | 3us@2mA,100Ω | 80mA | 1 | 1.3V | 80V | 400mV@2.4mA,8mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | OPI1280-018 | OPTEK | 1 2.3V Transistor, Photovoltaic Output Optoisolators ROHS | C17333840 | - | Bag-packed | -20℃~+75℃ | - | - | - | - | 1 | 2.3V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| PS2802-4-V-F3-A | RENESAS | 100mA 2.5kV 4 1.1V SOIC-16-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17228562 | SOIC-16-175mil | Tape & Reel (TR) | -55℃~+100℃ | 200us | 2.5kV | 200us | 100mA | 4 | 1.1V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VOS615A-2X001T | Vishay Intertech | 3.75kV 50mA 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C5334349 | SOIC-4-175mil | Tape & Reel (TR) | -55℃~+110℃ | 4us | 3.75kV | 3us | 50mA | 1 | 1.2V | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | K20101C | Cosmo Electronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C136432 | DIP-6 | Tube-packed | -55℃~+115℃ | 4us@2mA,100Ω | 5kV | 5us@2mA,100Ω | 50mA | 1 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LDA203STR | Littelfuse/IXYS | SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17347763 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PS2811-4-A | RENESAS | 2.5kV 40mA 4 1.15V SOIC-16-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17542926 | SOIC-16-175mil | Bag-packed | -55℃~+100℃ | 5us | 2.5kV | 4us | 40mA | 4 | 1.15V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | EL1117(TA)-VG | Everlight Elec | SOP-5 Transistor, Photovoltaic Output Optoisolators ROHS | C19354758 | SOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | EL1114(TA)-VG | Everlight Elec | SOP-5 Transistor, Photovoltaic Output Optoisolators ROHS | C19357544 | SOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | EL1119(TA)-VG | Everlight Elec | 5kV 50mA 1 1.5V SOIC-5-300mil Transistor, Photovoltaic Output Optoisolators ROHS | C17500771 | SOIC-5-300mil | Tape & Reel (TR) | -55℃~+110℃ | 3us | 5kV | 2us | 50mA | 1 | 1.5V | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | EL816(B)(ETN)-F | Everlight Elec | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C183805 | DIP-4 | Tape & Reel (TR) | -55℃~+110℃ | 3us@2mA,100Ω | 5kV | 4us@2mA,100Ω | 50mA | 1 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 10 Mult: 10 | 0 | EL817(B)(ETN)-F | Everlight Elec | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C183802 | DIP-4 | Tube-packed | -55℃~+110℃ | 18us@2mA,100Ω | 5kV | 18us@2mA,100Ω | 50mA | 1 | 1.2V | 35V | 100mV@1mA,20mA | 6V | Phototransistor | DC |