Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| FOD817SD | onsemi | 70V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C232853 | SMD-4P | Tape & Reel (TR) | 70V | 5kV | -55℃~+110℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| FOD814ASD | onsemi | 70V 5kV 50mA 100mV@1mA,20mA 1 1.2V AC,DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C258231 | SMD-4P | Tape & Reel (TR) | 70V | 5kV | -55℃~+105℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | - | 1.2V | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CNY173M | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C391249 | DIP-6 | Tube-packed | 70V | 4.17kV | -40℃~+100℃ | 4us | 50mA | 3.5us | 400mV@2.5mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ORPC-827SC | Orient | 80V 5kV 50mA 100mV@1mA,20mA 2 6V 1.2V DC SOP-8-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C575337 | SOP-8-2.54mm | Tape & Reel (TR) | 80V | 5kV | -55℃~+110℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 2 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TCLT1102 | Vishay Intertech | 80V 5kV 50mA 300mV@1mA,10mA 1 6V 1.25V DC SOP-6-300mil Transistor, Photovoltaic Output Optoisolators ROHS | C540966 | SOP-6-300mil | Tape & Reel (TR) | 80V | 5kV | -55℃~+100℃ | - | 50mA | - | 300mV@1mA,10mA | 1 | 6V | 1.25V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | LOC210P | Littelfuse/IXYS | 3.75kV 2 5V 1.2V DC SOIC-16-300mil Transistor, Photovoltaic Output Optoisolators ROHS | C459795 | SOIC-16-300mil | Tube-packed | - | 3.75kV | -40℃~+85℃ | - | - | - | - | 2 | 5V | 1.2V | Photodiodes | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | H11G1SR2M | onsemi | 4.17kV 1 1.3V PDIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C463995 | PDIP-6 | Tape & Reel (TR) | - | 4.17kV | -40℃~+100℃ | - | - | - | - | 1 | - | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP626(F) | TOSHIBA | 55V 5kV 50mA 400mV@0.5mA,1mA 1 1.15V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C150133 | DIP-4 | Tube-packed | 55V | 5kV | -55℃~+100℃ | 8us@2mA,100Ω | 50mA | 8us@2mA,100Ω | 400mV@0.5mA,1mA | 1 | - | 1.15V | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1 | 0 | TCET1103G | Vishay Intertech | 70V 5kV 50mA 300mV@1mA,10mA 1 6V 1.25V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C144879 | DIP-4 | Tube-packed | 70V | 5kV | -40℃~+100℃ | - | 50mA | - | 300mV@1mA,10mA | 1 | 6V | 1.25V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | LTV-846 | Lite-On | 80V 5kV 50mA 100mV@1mA,20mA 4 6V 1.2V DC DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C10793 | DIP-16 | Tube-packed | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 4 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | ILQ32-X009 | Vishay Intertech | 30V 5.3kV 125mA 1V@2mA,8mA 4 3V 1.25V DC SOP-16-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C222541 | SOP-16-2.54mm | Tube-packed | 30V | 5.3kV | -55℃~+100℃ | - | 125mA | - | 1V@2mA,8mA | 4 | 3V | 1.25V | Darlington transistor | DC | ||
| Min: 10 Mult: 10 | 0 | EL816C-F | Everlight Elec | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C181881 | DIP-4 | Tube-packed | 80V | 5kV | -55℃~+110℃ | 18us@2mA,100Ω | 50mA | 18us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | H11AA4SR2M | onsemi | 100V 4.17kV 50mA 1 1.17V AC,DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C258234 | SMD-6P | Tape & Reel (TR) | 100V | 4.17kV | -40℃~+100℃ | - | 50mA | - | - | 1 | - | 1.17V | Phototransistor | AC,DC | ||
Min: 1 Mult: 1 | Discontinued at LCSC | TLP627-2(F) | TOSHIBA | 300V 5kV 150mA 1.2V@100mA,10mA 2 1.15V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C845530 | DIP-8 | Tube-packed | 300V | 5kV | -55℃~+100℃ | 40us@10mA,100Ω | 150mA | 15us@10mA,100Ω | 1.2V@100mA,10mA | 2 | - | 1.15V | Darlington transistor | DC | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP131(GB-TPL,F) | TOSHIBA | 80V 3.75kV 50mA 400mV@2.4mA,8mA 1 5V 1.15V DC SOP-5 Transistor, Photovoltaic Output Optoisolators ROHS | C2848497 | SOP-5 | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+100℃ | 2us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 1 | 5V | 1.15V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IS127 | Isocom Components | 300V 3.75kV 150mA 1.2V@100mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C93248 | SOP-4-2.54mm | Tape & Reel (TR) | 300V | 3.75kV | -55℃~+110℃ | 100us@20mA,100Ω | 150mA | 20us@20mA,100Ω | 1.2V@100mA,20mA | 1 | 6V | 1.2V | Darlington transistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | PS2702-1-F3-A | RENESAS | 200mA 3.75kV 1 1.1V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17296984 | SOP-4 | Tape & Reel (TR) | - | 3.75kV | -55℃~+100℃ | 200us | 200mA | 200us | - | 1 | - | 1.1V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | HCPL-181-060E | Broadcom/AVAGO | 3.75kV 50mA 1 1.2V SMD-4 Transistor, Photovoltaic Output Optoisolators ROHS | C5355896 | SMD-4 | Tape & Reel (TR) | - | 3.75kV | -55℃~+100℃ | 4us | 50mA | 3us | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1 | 0 | MOC207M | onsemi | SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C719819 | SOIC-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| FOD817 | onsemi | 70V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC PDIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C900904 | PDIP-4 | Tube-packed | 70V | 5kV | -55℃~+110℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| TLP781(D4-GB,F) | TOSHIBA | 80V 5kV 50mA 400mV@2.4mA,8mA 1 5V 1.15V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2840182 | DIP-4 | Tube-packed | 80V | 5kV | -55℃~+110℃ | 2us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 1 | 5V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TLP620SMT&R | Isocom Components | SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C5123400 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | SFH690AT | Vishay Intertech | 3.75kV 50mA 1 1.15V SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C3008847 | SOP-4-2.54mm | Tape & Reel (TR) | - | 3.75kV | -55℃~+100℃ | 3us | 50mA | 4us | - | 1 | - | 1.15V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 800
| 0 | ITR2006ST30A/TR | Everlight Elec | SMD Transistor, Photovoltaic Output Optoisolators ROHS | C5452165 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
| 0 | CT817C(SL)(T1)-H | CT Micro International | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.24V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C191932 | SOP-4-2.54mm | Tape & Reel (TR) | 35V | 5kV | -55℃~+110℃ | 6us@2mA,100Ω | 50mA | 8us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.24V | Phototransistor | DC |