Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Fall time
|
Output Current
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Fall time
|
Output Current
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1000
| Discontinued at LCSC | CNY174SR2M | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C513224 | SMD-6P | Tape & Reel (TR) | 70V | 4.17kV | -40℃~+100℃ | 3.5us | 50mA | 4us | 400mV@2.5mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| CNY173SR2M | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C258247 | SMD-6P | Tape & Reel (TR) | 70V | 4.17kV | -40℃~+100℃ | 3.5us | 50mA | 4us | 400mV@2.5mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOMA618A-2X001T | Vishay Intertech | 80V 3.75kV 50mA 120mV@0.25mA,1mA 1 5V 1.28V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C504846 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -40℃~+110℃ | 1.7us@2mA,100Ω | 50mA | 1.8us@2mA,100Ω | 120mV@0.25mA,1mA | 1 | 5V | 1.28V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| FOD817SD | onsemi | 70V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C232853 | SMD-4P | Tape & Reel (TR) | 70V | 5kV | -55℃~+110℃ | 3us@2mA,100Ω | 50mA | 4us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
Min: 1 Mult: 1 | Discontinued at LCSC | TLP627-2(F) | TOSHIBA | 300V 5kV 150mA 1.2V@100mA,10mA 2 1.15V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C845530 | DIP-8 | Tube-packed | 300V | 5kV | -55℃~+100℃ | 15us@10mA,100Ω | 150mA | 40us@10mA,100Ω | 1.2V@100mA,10mA | 2 | - | 1.15V | Darlington transistor | DC | |||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | SFH690AT | Vishay Intertech | 3.75kV 50mA 1 1.15V SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C3008847 | SOP-4-2.54mm | Tape & Reel (TR) | - | 3.75kV | -55℃~+100℃ | 4us | 50mA | 3us | - | 1 | - | 1.15V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 800
| 0 | ITR2006ST30A/TR | Everlight Elec | SMD Transistor, Photovoltaic Output Optoisolators ROHS | C5452165 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | EL814S1(TA)-V | Everlight Elec | 80V 5kV 50mV@1mA,20mA 1 1.2V AC,DC SMD Transistor, Photovoltaic Output Optoisolators ROHS | C108328 | SMD | Tape & Reel (TR) | 80V | 5kV | -55℃~+110℃ | 11us@2mA,100Ω | - | 7us@2mA,100Ω | 50mV@1mA,20mA | 1 | - | 1.2V | Phototransistor | AC,DC | ||
| Min: 10 Mult: 10
Full Reel: 1000
| 0 | LTV-816S-TA1-D-WS | Lite-On | SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C123200 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP160G(TPR,U,F) | TOSHIBA | SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C437202 | SOP-4-2.54mm | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FODM611 | onsemi | SOIC-5 Transistor, Photovoltaic Output Optoisolators ROHS | C463973 | SOIC-5 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLP281-4(GB-TP,J,F | TOSHIBA | SOP-16-4.4mm Transistor, Photovoltaic Output Optoisolators ROHS | C89047 | SOP-16-4.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP184(TPR,E) | TOSHIBA | Transistor, Photovoltaic Output Optoisolators ROHS | C22235740 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PC123XNYSZ0F | Sharp Microelectronics | Transistor, Photovoltaic Output Optoisolators ROHS | C22241284 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | HCNW4562#500 | Broadcom/AVAGO | Transistor, Photovoltaic Output Optoisolators ROHS | C20883553 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-T350-000E | Broadcom/AVAGO | DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C691963 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PC817X2NSZ0F | Socle Technology Corporation | Transistor, Photovoltaic Output Optoisolators ROHS | C21709901 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL817(S)(D)(TB)-G | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21717959 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-253L#500 | Broadcom/AVAGO | Transistor, Photovoltaic Output Optoisolators ROHS | C22009147 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LOC111PTR | Littelfuse/IXYS | SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C5374830 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| TLP292-4(LA-TP,E(T | TOSHIBA | SOIC-16 Transistor, Photovoltaic Output Optoisolators ROHS | C5370558 | SOIC-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | OR-354A-TP-G | Orient | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C5360338 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | OR-355-TP-G | Orient | SOP-4-4.4mm Transistor, Photovoltaic Output Optoisolators ROHS | C2692130 | SOP-4-4.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EL817D | Everlight Elec | DIP-4-DC Transistor, Photovoltaic Output Optoisolators ROHS | C2912096 | DIP-4-DC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ILD615-1 | Vishay Intertech | DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C3009222 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - |