Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Rise time
|
Isolation Voltage(rms)
|
Fall time
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Rise time
|
Isolation Voltage(rms)
|
Fall time
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CNY17-1S(TA) | Everlight Elec | 5kV 1 1.65V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17350696 | SMD-6P | Tape & Reel (TR) | -55℃~+110℃ | 6us | 5kV | 8us | - | 1 | 1.65V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY17-2M-V | Everlight Elec | 5kV 1 1.65V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17421166 | DIP-6 | Tube-packed | -55℃~+110℃ | 6us | 5kV | 8us | - | 1 | 1.65V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PC81713NIP1B | Sharp Microelectronics | 80V 5kV 50mA 200mV@1mA,10mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C390732 | SOP-4-2.54mm | Tape & Reel (TR) | -30℃~+100℃ | 4us@2mA,100Ω | 5kV | 3us@2mA,100Ω | 50mA | 1 | 1.2V | 80V | 200mV@1mA,10mA | 6V | Phototransistor | DC | ||
Min: 10 Mult: 10
Full Reel: 2000
| Not available now | ORPC-817SC-H-D1S-TP-C-V | Orient | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C2887729 | SOP-4-2.54mm | Tape & Reel (TR) | -55℃~+110℃ | 4us@2mA,100Ω | 5kV | 3us@2mA,100Ω | 50mA | 1 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| ACPL-217-500E | Broadcom/AVAGO | 3.75kV 50mA 1 1.2V SOP-4-2.8mm Transistor, Photovoltaic Output Optoisolators ROHS | C2939626 | SOP-4-2.8mm | Tape & Reel (TR) | -55℃~+110℃ | 2us | 3.75kV | 3us | 50mA | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP131(GB-TPL,F) | TOSHIBA | 80V 3.75kV 50mA 400mV@2.4mA,8mA 1 5V 1.15V DC SOP-5 Transistor, Photovoltaic Output Optoisolators ROHS | C2848497 | SOP-5 | Tape & Reel (TR) | -55℃~+100℃ | 2us@2mA,100Ω | 3.75kV | 3us@2mA,100Ω | 50mA | 1 | 1.15V | 80V | 400mV@2.4mA,8mA | 5V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP290-4(E(T | TOSHIBA | 2.5kV 50mA 4 1.2V SOP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C7589249 | SOP-16 | Tube-packed | - | - | 2.5kV | - | 50mA | 4 | 1.2V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
| 0 | CT817C(SL)(T1)-H | CT Micro International | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.24V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C191932 | SOP-4-2.54mm | Tape & Reel (TR) | -55℃~+110℃ | 6us@2mA,100Ω | 5kV | 8us@2mA,100Ω | 50mA | 1 | 1.24V | 35V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PS2501-4 | Isocom Components | DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C6178213 | DIP-16 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | CT357B(T1) | CT Micro International | 80V 3.75kV 50mA 60mV@1mA,20mA 1 6V 1.24V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C127189 | SOP-4-2.54mm | Tape & Reel (TR) | -55℃~+110℃ | 6us@2mA,100Ω | 3.75kV | 8us@2mA,100Ω | 50mA | 1 | 1.24V | 80V | 60mV@1mA,20mA | 6V | Phototransistor | DC | ||
Min: 1 Mult: 1
Full Reel: 2000
| Not available now | ORPC-814SA-TP-F | Orient | 5kV SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C5156570 | SMD-4P | Tape & Reel (TR) | -40℃~+110℃ | - | 5kV | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EL0500(TA) | Everlight Elec | 3.75kV 8mA 1 1.5V SOP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17342583 | SOP-8 | Tape & Reel (TR) | -55℃~+100℃ | - | 3.75kV | - | 8mA | 1 | 1.5V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP293-4(GB,E | TOSHIBA | SOP-16-4.6mm Transistor, Photovoltaic Output Optoisolators ROHS | C3018643 | SOP-16-4.6mm | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCNR201-050E | Broadcom Limited | 5kV 1 1.6V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C7284977 | DIP-8 | Tube-packed | -55℃~+100℃ | - | 5kV | - | - | 1 | 1.6V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LOC117PTR | Littelfuse/IXYS | 3.75kV 1 1.2V Flatpack-8 Transistor, Photovoltaic Output Optoisolators ROHS | C7296292 | Flatpack-8 | Tape & Reel (TR) | -40℃~+85℃ | - | 3.75kV | - | - | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PC12310NSZ1B | Socle Technology Corporation | 4-DIP Transistor, Photovoltaic Output Optoisolators ROHS | C20531071 | 4-DIP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-073L-060 | Broadcom/AVAGO | Transistor, Photovoltaic Output Optoisolators ROHS | C20659772 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-4504#560 | Broadcom/AVAGO | Transistor, Photovoltaic Output Optoisolators ROHS | C20732845 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0454#560 | Broadcom/AVAGO | Transistor, Photovoltaic Output Optoisolators ROHS | C20873296 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HMHA2801R3V | onsemi | Transistor, Photovoltaic Output Optoisolators ROHS | C21015845 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL817(S)(A)(TA)-G | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21168424 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL816(S)(A)(TB)-V | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21219858 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL816(S1)(X)(TB) | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21316438 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HMHA2801R4V | onsemi | Transistor, Photovoltaic Output Optoisolators ROHS | C21581940 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL817(S1)(C)(TB)-V | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21608103 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - |