Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Output Current
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Output Current
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FODM8801AV | onsemi | 75V 3.75kV 30mA 150mV@0.6mA,3mA 1 6V 1.35V DC SO-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C891207 | SO-4-175mil | Tube-packed | 75V | 3.75kV | -40℃~+125℃ | 30mA | - | - | 150mV@0.6mA,3mA | 1 | 6V | 1.35V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | H11G2SR2M | onsemi | 80V 4.17kV 850mV@50mA,16mA 1 6V 1.3V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C184491 | SMD-6P | Tape & Reel (TR) | 80V | 4.17kV | -40℃~+100℃ | - | - | - | 850mV@50mA,16mA | 1 | 6V | 1.3V | Darlington transistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LTV-844 | Lite-On | 35V 5kV 50mA 100mV@1mA,20mA 4 1.2V AC,DC DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C10789 | DIP-16 | Tube-packed | 35V | 5kV | -30℃~+100℃ | 50mA | 3us@2mA,100Ω | 4us@2mA,100Ω | 100mV@1mA,20mA | 4 | - | 1.2V | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1 | 0 | LTV-825 | Lite-On | 35V 5kV 80mA 800mV@5mA,20mA 2 6V 1.2V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C10792 | DIP-8 | Tube-packed | 35V | 5kV | -30℃~+100℃ | 80mA | 53us@10mA,100Ω | 60us@10mA,100Ω | 800mV@5mA,20mA | 2 | 6V | 1.2V | Darlington transistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| H11AV1AM | onsemi | 70V 4.17kV 400mV@2mA,20mA 1 6V 1.18V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C258235 | DIP-6 | Tube-packed | 70V | 4.17kV | -40℃~+100℃ | - | - | - | 400mV@2mA,20mA | 1 | 6V | 1.18V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | CT354(T1) | CT Micro International | 80V 3.75kV 50mA 100mV@1mA,20mA 1 1.24V AC,DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C453462 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | 50mA | 8us@2mA,100Ω | 6us@2mA,100Ω | 100mV@1mA,20mA | 1 | - | 1.24V | Phototransistor | AC,DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | TCMT1102 | Vishay Intertech | 70V 3.75kV 50mA 300mV@1mA,10mA 1 6V 1.35V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C222490 | SOIC-4-175mil | Tape & Reel (TR) | 70V | 3.75kV | -40℃~+100℃ | 50mA | 7us@2mA,100Ω | 5.5us@2mA,100Ω | 300mV@1mA,10mA | 1 | 6V | 1.35V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VO207AT | Vishay Intertech | 70V 4kV 50mA 400mV@2mA,10mA 1 6V 1.3V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C145276 | SOIC-8 | Tape & Reel (TR) | 70V | 4kV | -40℃~+100℃ | 50mA | 2us@2mA,100Ω | 3us@2mA,100Ω | 400mV@2mA,10mA | 1 | 6V | 1.3V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | MOC8102-X009 | Vishay Intertech | 30V 5.3kV 50mA 250mV@5mA 1 6V 1.25V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C145441 | SMD-6P | Tube-packed | 30V | 5.3kV | -55℃~+100℃ | 50mA | 2us@2mA,100Ω | 2us@2mA,100Ω | 250mV@5mA | 1 | 6V | 1.25V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CNY17F-2X017T | Vishay Intertech | 70V 5kV 50mA 250mV@2.5mA,10mA 1 6V 1.39V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C145469 | SMD-6P | Tape & Reel (TR) | 70V | 5kV | -55℃~+110℃ | 50mA | 2us | 2us | 250mV@2.5mA,10mA | 1 | 6V | 1.39V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC8104-X019T | Vishay Intertech | 30V 5.3kV 50mA 250mV@5mA 1 6V 1.25V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C511399 | SMD-6P | Tape & Reel (TR) | 30V | 5.3kV | -55℃~+100℃ | 50mA | 2us@2mA,100Ω | 2us@2mA,100Ω | 250mV@5mA | 1 | 6V | 1.25V | Phototransistor | DC | ||
Min: 1 Mult: 1
Full Reel: 3000
| Not available now | TLP187(TPL,E | TOSHIBA | 150mA 3.75kV 1 1.25V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C50180 | SOIC-4-175mil | Tape & Reel (TR) | - | 3.75kV | -55℃~+110℃ | 150mA | 15us | 40us | - | 1 | - | 1.25V | - | - | |||
| Min: 1 Mult: 1 | 0 | APV1122 | PANASONIC | 5kV 14uA 1 1.15V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C719701 | DIP-6 | Tube-packed | - | 5kV | -40℃~+85℃ | 14uA | - | - | - | 1 | - | 1.15V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
| 0 | LTV-816S-TA1-D-WS | Lite-On | SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C123200 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP371F | TOSHIBA | 300V 5kV 150mA 1.2V@100mA,10mA 1 5V 1.15V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C150119 | DIP-6 | Box-packed | 300V | 5kV | -55℃~+100℃ | 150mA | 15us@10mA,100Ω | 40us@10mA,100Ω | 1.2V@100mA,10mA | 1 | 5V | 1.15V | Darlington transistor | DC | ||
| Min: 1 Mult: 1 | 0 | 6N135M | onsemi | 5kV 8mA 1 1.45V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C194136 | DIP-8 | Tube-packed | - | 5kV | -40℃~+100℃ | 8mA | - | - | - | 1 | - | 1.45V | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY17F-1 | Lite-On | 70V 5kV 150mA 300mV@2.5mA,10mA 1 6V 1.45V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C10810 | DIP-6 | Tube-packed | 70V | 5kV | -55℃~+100℃ | 150mA | 5us@2mA,100Ω | 5us@2mA,100Ω | 300mV@2.5mA,10mA | 1 | 6V | 1.45V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL852S1 | Everlight Elec | 350V 5kV 150mA 1.2V@100mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C142295 | SMD-4P | Tape & Reel (TR) | 350V | 5kV | -55℃~+100℃ | 150mA | 100us@20mA,100Ω | 300us@20mA,100Ω | 1.2V@100mA,20mA | 1 | 6V | 1.2V | Darlington transistor | DC | ||
Min: 10 Mult: 10 | Not available now | EL817M(B)(TH)-F | Everlight Elec | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C114913 | DIP-4 | Tube-packed | 35V | 5kV | -55℃~+110℃ | 50mA | 3us@2mA,100Ω | 4us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
| Min: 1 Mult: 1 | 0 | FOD814A300 | onsemi | 70V 5kV 50mA 100mV@1mA,20mA 1 1.2V AC,DC PDIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C457687 | PDIP-4 | Tube-packed | 70V | 5kV | -55℃~+105℃ | 50mA | 3us@2mA,100Ω | 4us@2mA,100Ω | 100mV@1mA,20mA | 1 | - | 1.2V | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MCT9001SD | onsemi | 30mA 5kV 2 1V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C457714 | SMD-8P | Tape & Reel (TR) | - | 5kV | -55℃~+100℃ | 30mA | 2.4us | 2.4us | - | 2 | - | 1V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD2741BSDV | onsemi | 5kV 50mA 1 1.5V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C457736 | SMD-8P | Tape & Reel (TR) | - | 5kV | -40℃~+85℃ | 50mA | - | - | - | 1 | - | 1.5V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC211VM | onsemi | 30V 2.5kV 150mA 400mV@2mA,10mA 1 6V 1.15V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C891763 | SOIC-8 | Tube-packed | 30V | 2.5kV | -40℃~+100℃ | 150mA | 4.7us@2mA,100Ω | 3.2us@2mA,100Ω | 400mV@2mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | MOC212M | onsemi | 30V 2.5kV 150mA 400mV@2mA,10mA 1 6V 1.15V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C891764 | SOIC-8 | Tube-packed | 30V | 2.5kV | -40℃~+100℃ | 150mA | 4.7us@2mA,100Ω | 3.2us@2mA,100Ω | 400mV@2mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | HMHAA280V | onsemi | SO-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C891340 | SO-4-175mil | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - |