Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APV1122 | PANASONIC | 5kV 14uA 1 1.15V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C719701 | DIP-6 | Tube-packed | -40℃~+85℃ | 5kV | 14uA | 1 | 1.15V | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
| 0 | LTV-816S-TA1-D-WS | Lite-On | SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C123200 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP371F | TOSHIBA | 300V 5kV 150mA 1.2V@100mA,10mA 1 5V 1.15V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C150119 | DIP-6 | Box-packed | -55℃~+100℃ | 5kV | 150mA | 1 | 1.15V | 300V | 15us@10mA,100Ω | 40us@10mA,100Ω | 1.2V@100mA,10mA | 5V | Darlington transistor | DC | ||
| Min: 1 Mult: 1 | 0 | 6N135M | onsemi | 5kV 8mA 1 1.45V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C194136 | DIP-8 | Tube-packed | -40℃~+100℃ | 5kV | 8mA | 1 | 1.45V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY17F-1 | Lite-On | 70V 5kV 150mA 300mV@2.5mA,10mA 1 6V 1.45V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C10810 | DIP-6 | Tube-packed | -55℃~+100℃ | 5kV | 150mA | 1 | 1.45V | 70V | 5us@2mA,100Ω | 5us@2mA,100Ω | 300mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL852S1 | Everlight Elec | 350V 5kV 150mA 1.2V@100mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C142295 | SMD-4P | Tape & Reel (TR) | -55℃~+100℃ | 5kV | 150mA | 1 | 1.2V | 350V | 100us@20mA,100Ω | 300us@20mA,100Ω | 1.2V@100mA,20mA | 6V | Darlington transistor | DC | ||
Min: 10 Mult: 10 | Not available now | EL817M(B)(TH)-F | Everlight Elec | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C114913 | DIP-4 | Tube-packed | -55℃~+110℃ | 5kV | 50mA | 1 | 1.2V | 35V | 3us@2mA,100Ω | 4us@2mA,100Ω | 100mV@1mA,20mA | 6V | Phototransistor | DC | |||
| Min: 1 Mult: 1 | 0 | FOD814A300 | onsemi | 70V 5kV 50mA 100mV@1mA,20mA 1 1.2V AC,DC PDIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C457687 | PDIP-4 | Tube-packed | -55℃~+105℃ | 5kV | 50mA | 1 | 1.2V | 70V | 3us@2mA,100Ω | 4us@2mA,100Ω | 100mV@1mA,20mA | - | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MCT9001SD | onsemi | 30mA 5kV 2 1V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C457714 | SMD-8P | Tape & Reel (TR) | -55℃~+100℃ | 5kV | 30mA | 2 | 1V | - | 2.4us | 2.4us | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD2741BSDV | onsemi | 5kV 50mA 1 1.5V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C457736 | SMD-8P | Tape & Reel (TR) | -40℃~+85℃ | 5kV | 50mA | 1 | 1.5V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC211VM | onsemi | 30V 2.5kV 150mA 400mV@2mA,10mA 1 6V 1.15V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C891763 | SOIC-8 | Tube-packed | -40℃~+100℃ | 2.5kV | 150mA | 1 | 1.15V | 30V | 4.7us@2mA,100Ω | 3.2us@2mA,100Ω | 400mV@2mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | MOC212M | onsemi | 30V 2.5kV 150mA 400mV@2mA,10mA 1 6V 1.15V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C891764 | SOIC-8 | Tube-packed | -40℃~+100℃ | 2.5kV | 150mA | 1 | 1.15V | 30V | 4.7us@2mA,100Ω | 3.2us@2mA,100Ω | 400mV@2mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | HMHAA280V | onsemi | SO-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C891340 | SO-4-175mil | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY174TVM | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C899086 | DIP-6 | Bag-packed | -40℃~+100℃ | 4.17kV | 50mA | 1 | 1.15V | 70V | 3.5us | 4us | 400mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CNY17F1SR2VM | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899091 | SMD-6P | Tape & Reel (TR) | -40℃~+100℃ | 4.17kV | 50mA | 1 | 1.15V | 70V | 3.5us | 4us | 400mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CNY17F2SR2M | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899095 | SMD-6P | Tape & Reel (TR) | -40℃~+100℃ | 4.17kV | 50mA | 1 | 1.15V | 70V | 3.5us | 4us | 400mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FOD2742BR2V | onsemi | 70V 2.5kV 50mA 160mV@2.5mA 1 1.2V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C903692 | SOIC-8 | Tape & Reel (TR) | -25℃~+85℃ | 2.5kV | 50mA | 1 | 1.2V | 70V | - | - | 160mV@2.5mA | - | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PC817X2NSZ1B | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C920277 | DIP-4 | Tube-packed | -30℃~+100℃ | 5kV | 50mA | 1 | 1.2V | 80V | 3us@2mA,100Ω | 4us@2mA,100Ω | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | 4N38M | onsemi | 80V 4.17kV 100mA 1V@4mA,20mA 1 6V 1.15V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C898977 | DIP-6 | Tube-packed | -40℃~+100℃ | 4.17kV | 100mA | 1 | 1.15V | 80V | - | - | 1V@4mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CNY172SVM | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899075 | SMD-6P | Bag-packed | -40℃~+100℃ | 4.17kV | 50mA | 1 | 1.15V | 70V | 3.5us | 4us | 400mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| CNY174SR2VM | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899084 | SMD-6P | Tape & Reel (TR) | -40℃~+100℃ | 4.17kV | 50mA | 1 | 1.15V | 70V | 3.5us | 4us | 400mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CNY17F4SR2M | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899105 | SMD-6P | Tape & Reel (TR) | -40℃~+100℃ | 4.17kV | 50mA | 1 | 1.15V | 70V | 3.5us | 4us | 400mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| FOD2711ASDV | onsemi | 30V 5kV 50mA 400mV@2.5mA 1 1.5V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C899221 | DIP-8 | Tape & Reel (TR) | -40℃~+85℃ | 5kV | 50mA | 1 | 1.5V | 30V | - | - | 400mV@2.5mA | - | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | FOD2711ASV | onsemi | 30V 5kV 50mA 400mV@2.5mA 1 1.5V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C899222 | DIP-8 | Bag-packed | -40℃~+85℃ | 5kV | 50mA | 1 | 1.5V | 30V | - | - | 400mV@2.5mA | - | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD2711AV | onsemi | 30V 5kV 50mA 400mV@2.5mA 1 1.5V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C899224 | DIP-8 | Tube-packed | -40℃~+85℃ | 5kV | 50mA | 1 | 1.5V | 30V | - | - | 400mV@2.5mA | - | Phototransistor | DC |