Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Rise time
|
Fall time
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Rise time
|
Fall time
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ELM452(TA)-V | Everlight Elec | 3.75kV 8mA 1 1.45V SOIC-5-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17366434 | SOIC-5-175mil | Tape & Reel (TR) | -40℃~+85℃ | 3.75kV | 8mA | 1 | 1.45V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SFH600-3X007 | Vishay Intertech | 5.3kV 50mA 1 1.25V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17366984 | SMD-6P | Tube-packed | -55℃~+100℃ | 5.3kV | 50mA | 1 | 1.25V | 2us | 2.5us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-P454-060E | Broadcom Limited | 3.75kV 8mA 1 1.5V SOIC-6-6.8mm Transistor, Photovoltaic Output Optoisolators ROHS | C17367824 | SOIC-6-6.8mm | Tube-packed | -55℃~+100℃ | 3.75kV | 8mA | 1 | 1.5V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTV-827S | Lite-On | 5kV 50mA 2 1.2V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17368390 | SMD-8P | Tube-packed | -30℃~+110℃ | 5kV | 50mA | 2 | 1.2V | 4us | 3us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-847-W6GE | Broadcom Limited | 5kV 50mA 4 1.2V DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C17377449 | DIP-16 | Tube-packed | -30℃~+100℃ | 5kV | 50mA | 4 | 1.2V | 4us | 3us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SFH6136-X001 | Vishay Intertech | 5.3kV 8mA 1 1.6V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17377594 | DIP-8 | Tube-packed | -55℃~+100℃ | 5.3kV | 8mA | 1 | 1.6V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8978501PA | Broadcom Limited | 1.5kV 40mA 2 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17377704 | DIP-8 | Tube-packed | -55℃~+125℃ | 1.5kV | 40mA | 2 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TCLT1118 | Vishay Intertech | 5kV 50mA 1 1.25V SOP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17620600 | SOP-6 | Tape & Reel (TR) | -55℃~+110℃ | 5kV | 50mA | 1 | 1.25V | 3us | 4.7us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SFH600-1X007T | Vishay Intertech | 5.3kV 50mA 1 1.25V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17622035 | SMD-6P | Tape & Reel (TR) | -55℃~+100℃ | 5.3kV | 50mA | 1 | 1.25V | 2us | 2.5us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-814-06AE | Broadcom Limited | 5kV 50mA 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17619176 | DIP-4 | Tube-packed | -30℃~+100℃ | 5kV | 50mA | 1 | 1.2V | 4us | 3us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2581AL1-W-A | RENESAS | 30mA 5kV 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17669453 | DIP-4 | Tube-packed | -55℃~+100℃ | 5kV | 30mA | 1 | 1.2V | 3us | 5us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS8101-AX | RENESAS | 3.75kV 8mA 1 1.7V SOIC-5-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17653195 | SOIC-5-175mil | Bag-packed | -55℃~+100℃ | 3.75kV | 8mA | 1 | 1.7V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE3043 | NTE ELECTRONICS, INC. | 4kV 1 1.5V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17683638 | DIP-6 | Bag-packed | -55℃~+100℃ | 4kV | - | 1 | 1.5V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-814-W6AE | Broadcom Limited | 5kV 50mA 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17654744 | DIP-4 | Tube-packed | -30℃~+100℃ | 5kV | 50mA | 1 | 1.2V | 4us | 3us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE3086 | NTE ELECTRONICS, INC. | 1.5kV 2 1.1V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17663352 | DIP-8 | Bag-packed | -55℃~+100℃ | 1.5kV | - | 2 | 1.1V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 4N25S | Lite-On | 100mA 2.5kV 1 1.2V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17665437 | SMD-6P | Tube-packed | -55℃~+100℃ | 2.5kV | 100mA | 1 | 1.2V | 3us | 3us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-053L-000E | Broadcom Limited | 3.75kV 8mA 2 1.5V SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17669121 | SO-8 | Tube-packed | -55℃~+100℃ | 3.75kV | 8mA | 2 | 1.5V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2303(E | TOSHIBA | 80mA 3.75kV 1 SO-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17670605 | SO-6 | Tube-packed | -40℃~+125℃ | 3.75kV | 80mA | 1 | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0452-560E | Broadcom Limited | 3.75kV 8mA 1 1.5V SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17665680 | SO-8 | Tape & Reel (TR) | -55℃~+100℃ | 3.75kV | 8mA | 1 | 1.5V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TCET1100G | Vishay Intertech | 5kV 50mA 1 1.25V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17668439 | DIP-4 | Tube-packed | -40℃~+100℃ | 5kV | 50mA | 1 | 1.25V | 3us | 4.7us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | EL817(S1)(TU)-V | Everlight Elec | 5kV 50mA 1 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17668559 | SMD-4P | Tape & Reel (TR) | -55℃~+110℃ | 5kV | 50mA | 1 | 1.2V | 4us | 3us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SFH610A-2X006 | Vishay Intertech | 5.3kV 50mA 1 1.25V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17642402 | DIP-4 | Tube-packed | -55℃~+100℃ | 5.3kV | 50mA | 1 | 1.25V | 2us | 2us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PC817X3NSZ1B | Sharp Microelectronics | 50mA 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17643522 | DIP-4 | Tube-packed | -30℃~+100℃ | - | 50mA | 1 | 1.2V | 4us | 3us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VO615A-6 | Vishay Intertech | 5kV 50mA 1 1.43V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17659808 | DIP-4 | Tube-packed | -55℃~+110℃ | 5kV | 50mA | 1 | 1.43V | 3us | 4.7us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 4N25-X017 | Vishay Intertech | 5kV 50mA 1 1.36V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17671235 | SMD-6P | Tube-packed | -55℃~+100℃ | 5kV | 50mA | 1 | 1.36V | 2us | 2us | - | - | - | - | - |