Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rise time
|
Fall time
|
Operating Temperature
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rise time
|
Fall time
|
Operating Temperature
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SFH690CT-X001 | Vishay Intertech | 3.75kV 50mA 1 1.15V SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C17341059 | SOP-4-2.54mm | Tape & Reel (TR) | 3us | 4us | -55℃~+100℃ | 3.75kV | 50mA | 1 | 1.15V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4N35-X019T | Vishay Intertech | 5kV 50mA 1 1.2V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17237013 | SMD-6P | Tape & Reel (TR) | - | - | -55℃~+100℃ | 5kV | 50mA | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SFH601-3X007T | Vishay Intertech | 5kV 50mA 1 1.25V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17237090 | SMD-6P | Tape & Reel (TR) | 2us | 2us | -55℃~+100℃ | 5kV | 50mA | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2581L2-E3-A | RENESAS | SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17284420 | SMD-4P | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP184(Y-TPL,SE | TOSHIBA | 3.75kV 50mA 1 1.25V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17198887 | SOIC-4-175mil | Tape & Reel (TR) | 2us | 3us | -55℃~+110℃ | 3.75kV | 50mA | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CNY17-2X016 | Vishay Intertech | 5kV 50mA 1 1.39V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17246647 | DIP-6 | Tube-packed | 2us | 2us | -55℃~+110℃ | 5kV | 50mA | 1 | 1.39V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0731-000E | Broadcom Limited | SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17313215 | SO-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL2530V | onsemi | DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17209112 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | OPI110 | OPTEK | 15kV 1 1.6V Plugin Transistor, Photovoltaic Output Optoisolators ROHS | C17189065 | Plugin | Bag-packed | - | - | -40℃~+85℃ | 15kV | - | 1 | 1.6V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-K70A-060E | Broadcom Limited | 5kV 60mA 1 1.4V SOIC-8-6.8mm Transistor, Photovoltaic Output Optoisolators ROHS | C17302725 | SOIC-8-6.8mm | Tube-packed | - | - | -40℃~+105℃ | 5kV | 60mA | 1 | 1.4V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | VOW136-X017T | Vishay Intertech | 5.3kV 8mA 1 1.38V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17274070 | SMD-8P | Tape & Reel (TR) | - | - | -40℃~+100℃ | 5.3kV | 8mA | 1 | 1.38V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO615A-8X008T | Vishay Intertech | 5kV 50mA 1 1.43V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17227438 | SMD-4P | Tape & Reel (TR) | 3us | 4.7us | -55℃~+110℃ | 5kV | 50mA | 1 | 1.43V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VOM618A-1X001T | Vishay Intertech | 3.75kV 50mA 1 1.1V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17284834 | SOP-4 | Tape & Reel (TR) | 5us | 4us | -55℃~+110℃ | 3.75kV | 50mA | 1 | 1.1V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | EL3H7(A)(TB)-VG | Everlight Elec | 3.75kV 50mA 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17291138 | SOIC-4-175mil | Tape & Reel (TR) | 5us | 3us | -55℃~+110℃ | 3.75kV | 50mA | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SFH615A-3X018 | Vishay Intertech | 5.3kV 50mA 1 1.35V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17238605 | SMD-4P | Tube-packed | 2us | 2us | -55℃~+100℃ | 5.3kV | 50mA | 1 | 1.35V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4N37S(TA) | Everlight Elec | 5kV 1 1.2V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17198588 | SMD-6P | Tape & Reel (TR) | - | - | -55℃~+110℃ | 5kV | - | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-T350-000E | Broadcom/AVAGO | DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C691963 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ORPC-827S/B | Orient | 80V 5kV 50mA 100mV@1mA,20mA 2 6V 1.2V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C575338 | DIP-8 | Tube-packed | 4us@2mA,100Ω | 3us@2mA,100Ω | -55℃~+110℃ | 5kV | 50mA | 2 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | MOCD207VM | onsemi | 70V 2.5kV 150mA 400mV@2mA,10mA 2 6V 1.25V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C891769 | SOIC-8 | Tube-packed | 3.2us@2mA,100Ω | 4.7us@2mA,100Ω | -40℃~+100℃ | 2.5kV | 150mA | 2 | 1.25V | 70V | 400mV@2mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | 4N38TVM | onsemi | 80V 4.17kV 100mA 1V@4mA,20mA 1 6V 1.15V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C898980 | DIP-6 | Bag-packed | - | - | -40℃~+100℃ | 4.17kV | 100mA | 1 | 1.15V | 80V | 1V@4mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 4N25TVM | onsemi | 30V 4.17kV 500mV@2mA,50mA 1 6V 1.18V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C898942 | DIP-6 | Bag-packed | - | - | -40℃~+100℃ | 4.17kV | - | 1 | 1.18V | 30V | 500mV@2mA,50mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| FOD8143SD | onsemi | 70V 5kV 50mA 100mV@1mA,20mA 1 1.2V AC,DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C899327 | SMD-4P | Tape & Reel (TR) | 4us@2mA,100Ω | 3us@2mA,100Ω | -55℃~+105℃ | 5kV | 50mA | 1 | 1.2V | 70V | 100mV@1mA,20mA | - | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM121AR4 | onsemi | 80V 3.75kV 80mA 400mV@2.4mA,8mA 1 6V 1.3V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C903696 | SMD-4P | Tape & Reel (TR) | 3us@2mA,100Ω | 3us@2mA,100Ω | -40℃~+110℃ | 3.75kV | 80mA | 1 | 1.3V | 80V | 400mV@2.4mA,8mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| H11AV1SR2VM | onsemi | 70V 4.17kV 400mV@2mA,20mA 1 6V 1.18V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899443 | SMD-6P | Tape & Reel (TR) | - | - | -40℃~+100℃ | 4.17kV | - | 1 | 1.18V | 70V | 400mV@2mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | FODM8801CV | onsemi | 75V 3.75kV 30mA 170mV@1.6mA,3mA 1 6V 1.35V DC SO-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C891210 | SO-4-175mil | Tube-packed | - | - | -40℃~+125℃ | 3.75kV | 30mA | 1 | 1.35V | 75V | 170mV@1.6mA,3mA | 6V | Phototransistor | DC |