Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rise time
|
Output Current
|
Operating Temperature
|
Fall time
|
Isolation Voltage(rms)
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rise time
|
Output Current
|
Operating Temperature
|
Fall time
|
Isolation Voltage(rms)
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0370-560E | Broadcom Limited | 30mA 3.75kV 1 SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17533136 | SO-8 | Tape & Reel (TR) | 20us | 30mA | -40℃~+85℃ | 300ns | 3.75kV | 1 | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP293(BLL,E | TOSHIBA | 3.75kV 50mA 1 1.25V SOIC-4-4.55mm Transistor, Photovoltaic Output Optoisolators ROHS | C17534070 | SOIC-4-4.55mm | Bag-packed | 2us | 50mA | -55℃~+125℃ | 3us | 3.75kV | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | OPI1280-032 | OPTEK | 1 2.3V Transistor, Photovoltaic Output Optoisolators ROHS | C17536983 | - | Bag-packed | - | - | -20℃~+75℃ | - | - | 1 | 2.3V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VO615A-1X006 | Vishay Intertech | 5kV 50mA 1 1.43V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17525847 | DIP-4 | Tube-packed | 3us | 50mA | -55℃~+110℃ | 4.7us | 5kV | 1 | 1.43V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SFH615AGR-X007T | Vishay Intertech | 5.3kV 50mA 1 1.25V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17690935 | SMD-4P | Tape & Reel (TR) | - | 50mA | -55℃~+100℃ | - | 5.3kV | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8767901EA | Broadcom Limited | 1.5kV 8mA 2 1.55V DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C17692090 | DIP-16 | Tube-packed | - | 8mA | -55℃~+125℃ | - | 1.5kV | 2 | 1.55V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP627MF(D4,E | TOSHIBA | 150mA 5kV 1 1.25V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17648050 | DIP-4 | Tube-packed | 60us | 150mA | -55℃~+110℃ | 30us | 5kV | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VO222AT | Vishay Intertech | 4kV 50mA 1 1V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17690867 | SOIC-8 | Tape & Reel (TR) | - | 50mA | -40℃~+100℃ | - | 4kV | 1 | 1V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 4N25-X017 | Vishay Intertech | 5kV 50mA 1 1.36V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17671235 | SMD-6P | Tube-packed | 2us | 50mA | -55℃~+100℃ | 2us | 5kV | 1 | 1.36V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP628M(LF5,E | TOSHIBA | 5kV 50mA 1 1.25V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17671854 | SMD-4P | Tube-packed | 5.5us | 50mA | -55℃~+125℃ | 10us | 5kV | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2581AL1-W-A | RENESAS | 30mA 5kV 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17669453 | DIP-4 | Tube-packed | 3us | 30mA | -55℃~+100℃ | 5us | 5kV | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE3043 | NTE ELECTRONICS, INC. | 4kV 1 1.5V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17683638 | DIP-6 | Bag-packed | - | - | -55℃~+100℃ | - | 4kV | 1 | 1.5V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-814-W6AE | Broadcom Limited | 5kV 50mA 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17654744 | DIP-4 | Tube-packed | 4us | 50mA | -30℃~+100℃ | 3us | 5kV | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE3086 | NTE ELECTRONICS, INC. | 1.5kV 2 1.1V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17663352 | DIP-8 | Bag-packed | - | - | -55℃~+100℃ | - | 1.5kV | 2 | 1.1V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 4N25S | Lite-On | 100mA 2.5kV 1 1.2V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17665437 | SMD-6P | Tube-packed | 3us | 100mA | -55℃~+100℃ | 3us | 2.5kV | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-053L-000E | Broadcom Limited | 3.75kV 8mA 2 1.5V SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17669121 | SO-8 | Tube-packed | - | 8mA | -55℃~+100℃ | - | 3.75kV | 2 | 1.5V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2303(E | TOSHIBA | 80mA 3.75kV 1 SO-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17670605 | SO-6 | Tube-packed | - | 80mA | -40℃~+125℃ | - | 3.75kV | 1 | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-253L-500E | Broadcom Limited | 3.75kV 8mA 2 1.5V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17686747 | DIP-8 | Tape & Reel (TR) | - | 8mA | -55℃~+100℃ | - | 3.75kV | 2 | 1.5V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MCT2M | Everlight Elec | 5kV 1 1.23V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17686772 | DIP-6 | Tube-packed | 3us | - | -55℃~+110℃ | 3us | 5kV | 1 | 1.23V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SFH615AGR-X017T | Vishay Intertech | 5.3kV 50mA 1 1.25V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17675279 | SMD-4P | Tape & Reel (TR) | - | 50mA | -55℃~+100℃ | - | 5.3kV | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOD211T | Vishay Intertech | 4kV 50mA 2 1.2V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17643189 | SOIC-8 | Tape & Reel (TR) | 5us | 50mA | -40℃~+100℃ | 4us | 4kV | 2 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VOM617A-7T | Vishay Intertech | 3.75kV 50mA 1 1.1V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17648600 | SOP-4 | Tape & Reel (TR) | 3us | 50mA | -55℃~+110℃ | 3us | 3.75kV | 1 | 1.1V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SFH6156-2X001 | Vishay Intertech | 5.3kV 50mA 1 1.25V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17649560 | SMD-4P | Tube-packed | 2us | 50mA | -55℃~+100℃ | 2us | 5.3kV | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS8101-AX | RENESAS | 3.75kV 8mA 1 1.7V SOIC-5-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17653195 | SOIC-5-175mil | Bag-packed | - | 8mA | -55℃~+100℃ | - | 3.75kV | 1 | 1.7V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY17-3X017 | Vishay Intertech | 5kV 50mA 1 1.39V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17697996 | SMD-6P | Tube-packed | 2us | 50mA | -55℃~+110℃ | 2us | 5kV | 1 | 1.39V | - | - | - | - | - |