Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Rise time
|
Fall time
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Rise time
|
Fall time
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-M452-000E | Broadcom Limited | 3.75kV 8mA 1 1.5V SOIC-5-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17566750 | SOIC-5-175mil | Tube-packed | -55℃~+100℃ | 3.75kV | 8mA | 1 | 1.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP627M(D4,E | TOSHIBA | 150mA 5kV 1 1.25V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17465938 | DIP-4 | Tube-packed | -55℃~+110℃ | 5kV | 150mA | 1 | 1.25V | 60us | 30us | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | VO617C-2 | Vishay Intertech | 5.3kV 50mA 1 1.1V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17471663 | DIP-4 | Tape & Reel (TR) | -55℃~+110℃ | 5.3kV | 50mA | 1 | 1.1V | 3us | 3us | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VOS627A-4X001T | Vishay Intertech | 3.75kV 50mA 1 1.1V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17570137 | SOIC-4-175mil | Tape & Reel (TR) | -55℃~+110℃ | 3.75kV | 50mA | 1 | 1.1V | 3us | 3us | ||
| Min: 1 Mult: 1 | 0 | HCNR201-050E | Broadcom Limited | 5kV 1 1.6V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C7284977 | DIP-8 | Tube-packed | -55℃~+100℃ | 5kV | - | 1 | 1.6V | - | - | ||
| Min: 1 Mult: 1 | 0 | 4N37-X006 | Vishay Intertech | 5kV 50mA 1 1.2V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17348574 | DIP-6 | Tube-packed | -55℃~+100℃ | 5kV | 50mA | 1 | 1.2V | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0822701HYC | Broadcom Limited | 1.5kV 40mA 1 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17348764 | DIP-8 | Tube-packed | -55℃~+125℃ | 1.5kV | 40mA | 1 | 1.4V | - | - | ||
| Min: 1 Mult: 1 | 0 | EL817(C)-VG | Everlight Elec | 5kV 50mA 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17349349 | DIP-4 | Tube-packed | -55℃~+110℃ | 5kV | 50mA | 1 | 1.2V | 6us | 8us | ||
| Min: 1 Mult: 1 | 0 | TLP185(GR,SE | TOSHIBA | 3.75kV 50mA 1 1.25V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17470960 | SOIC-4-175mil | Tube-packed | -55℃~+110℃ | 3.75kV | 50mA | 1 | 1.25V | 2us | 3us | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K44T-560E | Broadcom Limited | 5kV 8mA 2 1.55V SOIC-8-6.8mm Transistor, Photovoltaic Output Optoisolators ROHS | C17472505 | SOIC-8-6.8mm | Tape & Reel (TR) | -40℃~+125℃ | 5kV | 8mA | 2 | 1.55V | - | - | ||
| Min: 1 Mult: 1 | 0 | SFH617A-2X019 | Vishay Intertech | 5.3kV 50mA 1 1.35V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17567969 | SMD-4P | Tube-packed | -55℃~+110℃ | 5.3kV | 50mA | 1 | 1.35V | 2us | 2us | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SFH6318T | Vishay Intertech | 60mA 4kV 1 1.4V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17632576 | SOIC-8 | Tape & Reel (TR) | -55℃~+100℃ | 4kV | 60mA | 1 | 1.4V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-817-W6CE | Broadcom Limited | 5kV 50mA 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17624965 | DIP-4 | Tube-packed | -30℃~+100℃ | 5kV | 50mA | 1 | 1.2V | 4us | 3us | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-M453#500 | Broadcom Limited | 3.75kV 8mA 1 1.5V SOIC-5-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17625660 | SOIC-5-175mil | Tape & Reel (TR) | -55℃~+100℃ | 3.75kV | 8mA | 1 | 1.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | VO617A-9X016 | Vishay Intertech | 5.3kV 50mA 1 1.35V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17627559 | DIP-4 | Tape & Reel (TR) | -55℃~+110℃ | 5.3kV | 50mA | 1 | 1.35V | 2us | 2us | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| HCNW135-500E | Broadcom Limited | 5kV 8mA 1 1.68V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17627629 | SMD-8P | Tape & Reel (TR) | -55℃~+85℃ | 5kV | 8mA | 1 | 1.68V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS8802-2-F3-AX | RENESAS | 2.5kV 8mA 2 1.7V SSOP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17628504 | SSOP-8 | Tape & Reel (TR) | -55℃~+100℃ | 2.5kV | 8mA | 2 | 1.7V | - | - | ||
| Min: 1 Mult: 1 | 0 | 8302401YC | Broadcom Limited | 1.5kV 40mA 4 1.4V SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C17628721 | SMD-16P | Tube-packed | -55℃~+125℃ | 1.5kV | 40mA | 4 | 1.4V | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP292-4(E | TOSHIBA | 3.75kV 50mA 4 1.25V SOIC-16-4.6mm Transistor, Photovoltaic Output Optoisolators ROHS | C17630866 | SOIC-16-4.6mm | Tube-packed | -55℃~+125℃ | 3.75kV | 50mA | 4 | 1.25V | 2us | 3us | ||
| Min: 1 Mult: 1
Full Reel: 50
| 0 | PS2915-1-V-AX | RENESAS | 2.5kV 40mA 1 1.1V Mini-4-FlAt Transistor, Photovoltaic Output Optoisolators ROHS | C17631926 | Mini-4-FlAt | Tape & Reel (TR) | -55℃~+100℃ | 2.5kV | 40mA | 1 | 1.1V | 5us | 10us | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0454-060E | Broadcom Limited | 3.75kV 8mA 1 1.5V SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17632141 | SO-8 | Tube-packed | -55℃~+100℃ | 3.75kV | 8mA | 1 | 1.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| HCPL-181-06DE | Broadcom Limited | 3.75kV 50mA 1 1.2V Mini-4-FlAt Transistor, Photovoltaic Output Optoisolators ROHS | C17658017 | Mini-4-FlAt | Tape & Reel (TR) | -55℃~+100℃ | 3.75kV | 50mA | 1 | 1.2V | 4us | 3us | ||
| Min: 1 Mult: 1 | 0 | 4N35-060E | Broadcom Limited | 100mA 3.55kV 1 1.2V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17659401 | DIP-6 | Tube-packed | -55℃~+100℃ | 3.55kV | 100mA | 1 | 1.2V | 3us | 3us | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | QTH217T1 | QT Brightek (QTB) | 3.75kV 50mA 1 1.24V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17655064 | SOIC-4-175mil | Tape & Reel (TR) | -55℃~+125℃ | 3.75kV | 50mA | 1 | 1.24V | 6us | 8us | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VOL628A | Vishay Intertech | 5kV 50mA 1 1.16V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17655619 | SOP-4 | Tape & Reel (TR) | -55℃~+110℃ | 5kV | 50mA | 1 | 1.16V | 3.5us | 5us |