Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Rise time
|
Isolation Voltage(rms)
|
Fall time
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Rise time
|
Isolation Voltage(rms)
|
Fall time
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CNY17F-1S1(TA)-V | Everlight Elec | 5kV 1 1.65V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17314595 | SMD-6P | Tape & Reel (TR) | -55℃~+110℃ | 6us | 5kV | 8us | - | 1 | 1.65V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO615A-8X008T | Vishay Intertech | 5kV 50mA 1 1.43V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17227438 | SMD-4P | Tape & Reel (TR) | -55℃~+110℃ | 3us | 5kV | 4.7us | 50mA | 1 | 1.43V | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| HCPL-0701-560E | Broadcom Limited | 60mA 3.75kV 1 1.4V SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17228792 | SO-8 | Tape & Reel (TR) | -40℃~+85℃ | - | 3.75kV | - | 60mA | 1 | 1.4V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACNT-H511C-500E | Broadcom Limited | 7.5kV 12mA 1 1.45V SOIC-8-13.6mm Transistor, Photovoltaic Output Optoisolators ROHS | C17191588 | SOIC-8-13.6mm | Tape & Reel (TR) | -40℃~+105℃ | - | 7.5kV | - | 12mA | 1 | 1.45V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CNY17F-2S1(TA) | Everlight Elec | 5kV 1 1.65V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17198022 | SMD-6P | Tape & Reel (TR) | -55℃~+110℃ | 6us | 5kV | 8us | - | 1 | 1.65V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP184(Y-TPL,SE | TOSHIBA | 3.75kV 50mA 1 1.25V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17198887 | SOIC-4-175mil | Tape & Reel (TR) | -55℃~+110℃ | 2us | 3.75kV | 3us | 50mA | 1 | 1.25V | ||
| Min: 1 Mult: 1 | 0 | PS2841-4A-AX | RENESAS | 1.5kV 20mA 4 1.1V BSOP-12-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17199452 | BSOP-12-175mil | Bag-packed | -40℃~+100℃ | 20us | 1.5kV | 110us | 20mA | 4 | 1.1V | ||
| Min: 1 Mult: 1 | 0 | CNY17F-2X009 | Vishay Intertech | 5kV 50mA 1 1.39V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17315087 | SMD-6P | Tube-packed | -55℃~+110℃ | 2us | 5kV | 2us | 50mA | 1 | 1.39V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP185(BLL-TL,SE | TOSHIBA | 3.75kV 50mA 1 1.25V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17394863 | SOIC-4-175mil | Tape & Reel (TR) | -55℃~+110℃ | 2us | 3.75kV | 3us | 50mA | 1 | 1.25V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LTV-814S-TA | Lite-On | 5kV 50mA 1 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17400955 | SMD-4P | Tape & Reel (TR) | -30℃~+110℃ | 4us | 5kV | 3us | 50mA | 1 | 1.2V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | EL3H7(B)(TB)-VG | Everlight Elec | 3.75kV 50mA 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17401140 | SOIC-4-175mil | Tape & Reel (TR) | -55℃~+110℃ | 5us | 3.75kV | 3us | 50mA | 1 | 1.2V | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| HCNW4502-500E | Broadcom Limited | 5kV 8mA 1 1.68V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17239614 | DIP-8 | Tape & Reel (TR) | -55℃~+85℃ | - | 5kV | - | 8mA | 1 | 1.68V | ||
| Min: 1 Mult: 1 | 0 | APC-817B1-SL | American Bright Optoelectronics Corporation | 5kV 50mA 1 1.24V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17241799 | SMD-4P | Tube-packed | -55℃~+110℃ | 3us | 5kV | 4us | 50mA | 1 | 1.24V | ||
| Min: 1 Mult: 1 | 0 | K824P | Vishay Intertech | 5kV 50mA 2 1.25V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17243708 | DIP-8 | Tube-packed | -40℃~+100℃ | 3us | 5kV | 4.7us | 50mA | 2 | 1.25V | ||
| Min: 1 Mult: 1 | 0 | OPI7010 | OPTEK | 6kV 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17423592 | DIP-4 | Bag-packed | -40℃~+85℃ | - | 6kV | - | - | 1 | 1.2V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EL217(TA) | Everlight Elec | 3.75kV 1 1.3V SOP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17225029 | SOP-8 | Tape & Reel (TR) | -55℃~+110℃ | 1.6us | 3.75kV | 2.2us | - | 1 | 1.3V | ||
| Min: 1 Mult: 1 | 0 | SFH615A-1X017 | Vishay Intertech | 5.3kV 50mA 1 1.35V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17356099 | SMD-4P | Tube-packed | -55℃~+100℃ | 2us | 5.3kV | 2us | 50mA | 1 | 1.35V | ||
| Min: 1 Mult: 1 | 0 | IL300-F-X001 | Vishay Intertech | 5.3kV 70uA 1 1.25V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C7207255 | DIP-8 | Tube-packed | -55℃~+100℃ | 1us | 5.3kV | 1us | 70uA | 1 | 1.25V | ||
| Min: 1 Mult: 1 | 0 | VO615A-8X001 | Vishay Intertech | 5kV 50mA 1 1.43V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17448267 | DIP-4 | Tube-packed | -55℃~+110℃ | 3us | 5kV | 4.7us | 50mA | 1 | 1.43V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-M49T-000E | Broadcom Limited | 4kV 8mA 1 1.5V SOIC-5-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17448737 | SOIC-5-175mil | Tube-packed | -40℃~+125℃ | - | 4kV | - | 8mA | 1 | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLX9300(TPL,F | TOSHIBA | 3.75kV 50mA 1 1.25V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17449572 | SOIC-4-175mil | Tape & Reel (TR) | -40℃~+125℃ | - | 3.75kV | - | 50mA | 1 | 1.25V | ||
| Min: 1 Mult: 1 | 0 | CNY17F-4-V | Everlight Elec | 5kV 1 1.65V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17599254 | DIP-6 | Tube-packed | -55℃~+110℃ | 6us | 5kV | 8us | - | 1 | 1.65V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC8111TM | onsemi | 7.5kV 1 1.15V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17621677 | DIP-6 | Bag-packed | -40℃~+100℃ | 2us | 7.5kV | 11us | - | 1 | 1.15V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 4N25-000E | Broadcom Limited | 100mA 2.5kV 1 1.2V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17370526 | DIP-6 | Tube-packed | -55℃~+100℃ | 3us | 2.5kV | 3us | 100mA | 1 | 1.2V | ||
| Min: 1 Mult: 1 | 0 | CNY17F-3X019 | Vishay Intertech | 5kV 50mA 1 1.39V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17370566 | SMD-6P | Tube-packed | -55℃~+110℃ | 2us | 5kV | 2us | 50mA | 1 | 1.39V |