Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Output Current
|
Operating Temperature
|
Number of Outputs
|
Forward Voltage
|
Fall time
|
Rise time
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Output Current
|
Operating Temperature
|
Number of Outputs
|
Forward Voltage
|
Fall time
|
Rise time
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 5962-0822703KUC | Broadcom Limited | 1.5kV 40mA 4 1.4V SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C17363369 | SMD-16P | Tube-packed | 1.5kV | 40mA | -55℃~+125℃ | 4 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8767905KEA | Broadcom Limited | 1.5kV 8mA 2 1.55V DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C17371853 | DIP-16 | Tube-packed | 1.5kV | 8mA | -55℃~+125℃ | 2 | 1.55V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0822702HYC | Broadcom Limited | 1.5kV 40mA 2 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17401407 | DIP-8 | Tube-packed | 1.5kV | 40mA | -55℃~+125℃ | 2 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8978501PA | Broadcom Limited | 1.5kV 40mA 2 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17377704 | DIP-8 | Tube-packed | 1.5kV | 40mA | -55℃~+125℃ | 2 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8767905KUA | Broadcom Limited | 1.5kV 8mA 2 1.55V SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C17441979 | SMD-16P | Tube-packed | 1.5kV | 8mA | -55℃~+125℃ | 2 | 1.55V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5700 | Broadcom Limited | 1.5kV 40mA 1 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17471224 | DIP-8 | Tube-packed | 1.5kV | 40mA | -55℃~+125℃ | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0822702HYA | Broadcom Limited | 1.5kV 40mA 2 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17482519 | DIP-8 | Tube-packed | 1.5kV | 40mA | -55℃~+125℃ | 2 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | OPI153 | OPTEK | 50kV 25mA 1 1.3V Plugin Transistor, Photovoltaic Output Optoisolators ROHS | C17211623 | Plugin | Bag-packed | 50kV | 25mA | -40℃~+85℃ | 1 | 1.3V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8767906KPA | Broadcom Limited | 1.5kV 8mA 2 1.55V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17488836 | DIP-8 | Tube-packed | 1.5kV | 8mA | -55℃~+125℃ | 2 | 1.55V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 5962-9085401KYA | Broadcom Limited | 1.5kV 8mA 1 1.55V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17614761 | SMD-8P | Tape & Reel (TR) | 1.5kV | 8mA | -55℃~+125℃ | 1 | 1.55V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP160G(TPR,U,F) | TOSHIBA | SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C437202 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 5962-8767902YA | Broadcom Limited | 1.5kV 8mA 2 1.55V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17341280 | SMD-8P | Tape & Reel (TR) | 1.5kV | 8mA | -55℃~+125℃ | 2 | 1.55V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 5962-8767902XA | Broadcom Limited | 1.5kV 8mA 2 1.55V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17413729 | SMD-8P | Tape & Reel (TR) | 1.5kV | 8mA | -55℃~+125℃ | 2 | 1.55V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-5760#300 | Broadcom Limited | 1.5kV 40mA 1 SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17525398 | SMD-8P | Tape & Reel (TR) | 1.5kV | 40mA | -55℃~+125℃ | 1 | - | 500ns | 10us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 4N45 | Texas Instruments | 60mA 3.75kV 1 1.4V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17473068 | DIP-6 | Tray | 3.75kV | 60mA | -40℃~+85℃ | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| CNY17-3SM | Isocom Components | SMD-6 Transistor, Photovoltaic Output Optoisolators ROHS | C6176150 | SMD-6 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MOCD208M | onsemi | 70V 2.5kV 150mA 400mV@2mA,10mA 2 6V 1.25V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C891770 | SOIC-8 | Tube-packed | 2.5kV | 150mA | -40℃~+100℃ | 2 | 1.25V | 4.7us@2mA,100Ω | 3.2us@2mA,100Ω | 70V | 400mV@2mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 4N30SM | onsemi | 30V 4.17kV 150mA 1V@2mA,8mA 1 3V 1.2V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C898955 | SMD-6P | Bag-packed | 4.17kV | 150mA | -40℃~+100℃ | 1 | 1.2V | - | - | 30V | 1V@2mA,8mA | 3V | Darlington transistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CNY174SM | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899083 | SMD-6P | Bag-packed | 4.17kV | 50mA | -40℃~+100℃ | 1 | 1.15V | - | - | 70V | 400mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOD211T | Vishay Intertech | 4kV 50mA 2 1.2V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17643189 | SOIC-8 | Tape & Reel (TR) | 4kV | 50mA | -40℃~+100℃ | 2 | 1.2V | 4us | 5us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTV-8241S | Lite-On | 80mA 5kV 2 1.2V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17592180 | SMD-8P | Tube-packed | 5kV | 80mA | -30℃~+100℃ | 2 | 1.2V | 53us | 60us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-070L | Broadcom Limited | 60mA 3.75kV 1 1.5V SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17587670 | SO-8 | Tube-packed | 3.75kV | 60mA | 0℃~+70℃ | 1 | 1.5V | - | - | - | - | - | - | - | ||
Min: 10 Mult: 10
Full Reel: 3000
| Not available now | OR-357B-S-TP-G | Orient | 35V 3.75kV 50mA 200mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C529368 | SMD-4P | Tape & Reel (TR) | 3.75kV | 50mA | -55℃~+115℃ | 1 | 1.2V | 3us@2mA,100Ω | 4us@2mA,100Ω | 35V | 200mV@1mA,20mA | 6V | Phototransistor | DC | |||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PC817XNNIP0F | Socle Technology Corporation | Transistor, Photovoltaic Output Optoisolators ROHS | C20833870 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| VOL617A-3T | Vishay Intertech | 80V 5kV 50mA 250mV@1mA,5mA 1 6V 1.16V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C144867 | SOP-4-2.54mm | Tape & Reel (TR) | 5kV | 50mA | -55℃~+110℃ | 1 | 1.16V | 5us@2mA,100Ω | 3.5us@2mA,100Ω | 80V | 250mV@1mA,5mA | 6V | Phototransistor | DC |