Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Rise time
|
Fall time
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Rise time
|
Fall time
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0454-060E | Broadcom Limited | 3.75kV 8mA 1 1.5V SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17632141 | SO-8 | Tube-packed | -55℃~+100℃ | 3.75kV | 8mA | 1 | 1.5V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-K70A-000E | Broadcom Limited | 5kV 60mA 1 1.4V SOIC-8-6.8mm Transistor, Photovoltaic Output Optoisolators ROHS | C17629112 | SOIC-8-6.8mm | Tube-packed | -40℃~+105℃ | 5kV | 60mA | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VO617A-4 | Vishay Intertech | 5.3kV 50mA 1 1.35V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17692434 | DIP-4 | Tube-packed | -55℃~+110℃ | 5.3kV | 50mA | 1 | 1.35V | 2us | 2us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | EL357N(TA)-G | Everlight Elec | 3.75kV 50mA 1 1.2V SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C17693534 | SOP-4-2.54mm | Tape & Reel (TR) | -55℃~+110℃ | 3.75kV | 50mA | 1 | 1.2V | 3us | 4us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SFH1690ABT | Vishay Intertech | 3.75kV 50mA 1 1.15V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17340864 | SOP-4 | Tape & Reel (TR) | -55℃~+110℃ | 3.75kV | 50mA | 1 | 1.15V | 3us | 4us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SFH690CT-X001 | Vishay Intertech | 3.75kV 50mA 1 1.15V SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C17341059 | SOP-4-2.54mm | Tape & Reel (TR) | -55℃~+100℃ | 3.75kV | 50mA | 1 | 1.15V | 3us | 4us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS2565L-1Y-F3-A | RENESAS | 5kV 50mA 1 1.17V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17317108 | SMD-4P | Tape & Reel (TR) | -55℃~+100℃ | 5kV | 50mA | 1 | 1.17V | 3us | 5us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PC81710NIP1B | Sharp Microelectronics | 5kV 50mA 1 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17341777 | SMD-4P | Tape & Reel (TR) | -30℃~+100℃ | 5kV | 50mA | 1 | 1.2V | 4us | 3us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP628M(GB-LF1,E | TOSHIBA | 5kV 50mA 1 1.25V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17337788 | SMD-4P | Tube-packed | -55℃~+125℃ | 5kV | 50mA | 1 | 1.25V | 5.5us | 10us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-844-000E | Broadcom Limited | 5kV 50mA 4 1.2V DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C17338243 | DIP-16 | Tube-packed | -30℃~+100℃ | 5kV | 50mA | 4 | 1.2V | 4us | 3us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-6730 | Broadcom Limited | 1.5kV 40mA 2 1.4V LCCC-20(8.9x8.9) Transistor, Photovoltaic Output Optoisolators ROHS | C17325594 | LCCC-20(8.9x8.9) | Tube-packed | -55℃~+125℃ | 1.5kV | 40mA | 2 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| HCNW136-500E | Broadcom/AVAGO | 5kV 8mA 1 1.68V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C2985492 | SMD-8P | Tape & Reel (TR) | -55℃~+85℃ | 5kV | 8mA | 1 | 1.68V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | OR-6N139 | Orient | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C2692143 | DIP-8 | Tube-packed | -55℃~+110℃ | 5kV | 50mA | 1 | 1.2V | 100ns | 100ns | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KPS28010D | Cosmo Electronics | 80V 3.75kV 50mA 100mV@2mA,10mA 1 6V 1.1V DC SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2890339 | SSOP-4 | Tape & Reel (TR) | -55℃~+115℃ | 3.75kV | 50mA | 1 | 1.1V | 3us@2mA,100Ω | 5us@2mA,100Ω | 80V | 100mV@2mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | IL300-F-X007 | Vishay Intertech | 5.3kV 70uA 1 1.25V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C3000896 | SMD-8P | Tube-packed | -55℃~+100℃ | 5.3kV | 70uA | 1 | 1.25V | 1us | 1us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | K814P | Vishay Intertech | 5kV 50mA 1 1.25V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C3000809 | DIP-4 | Tube-packed | -40℃~+100℃ | 5kV | 50mA | 1 | 1.25V | 3us | 4.7us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N136-X019T | Vishay Intertech | 5.3kV 8mA 1 1.33V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C3009384 | SMD-8P | Tape & Reel (TR) | -55℃~+100℃ | 5.3kV | 8mA | 1 | 1.33V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | K847PH | Vishay Intertech | 5kV 50mA 4 1.25V DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C3009176 | DIP-16 | Tube-packed | -40℃~+100℃ | 5kV | 50mA | 4 | 1.25V | 3us | 4.7us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KPS28010A | Cosmo Electronics | 80V 3.75kV 50mA 100mV@2mA,10mA 1 6V 1.1V DC SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2890336 | SSOP-4 | Tape & Reel (TR) | -55℃~+115℃ | 3.75kV | 50mA | 1 | 1.1V | 3us@2mA,100Ω | 5us@2mA,100Ω | 80V | 100mV@2mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | OR-6N139S-TA1 | Orient | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C2692144 | SOP-8 | Tape & Reel (TR) | -55℃~+110℃ | 5kV | 50mA | 1 | 1.2V | 4us@2mA,100Ω | 3us@2mA,100Ω | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | SL844 | Slkor(SLKORMICRO Elec.) | 80V 5kV 50mA 100mV@1mA,20mA 4 6V 1.2V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2918946 | DIP-4 | Tube-packed | -50℃~+110℃ | 5kV | 50mA | 4 | 1.2V | 4us@2mA,100Ω | 3us@2mA,100Ω | 80V | 100mV@1mA,20mA | 6V | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1 | 0 | 4N33 | Vishay Intertech | 100mA 5.3kV 1 1.25V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C3008817 | DIP-6 | Tube-packed | -55℃~+100℃ | 5.3kV | 100mA | 1 | 1.25V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FOD8802DR2 | onsemi | 75V 2.5kV 30mA 400mV@1mA,3mA 2 6V 1.35V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C2902107 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃ | 2.5kV | 30mA | 2 | 1.35V | 6us | 7us | 75V | 400mV@1mA,3mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | ORPC-815-C | Orient | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2692106 | DIP-4 | Tube-packed | -55℃~+110℃ | 5kV | 50mA | 1 | 1.2V | 4us@2mA,100Ω | 3us@2mA,100Ω | 80V | 100mV@1mA,20mA | 6V | Darlington transistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0
View marketplace suppliers’ inventory
| PS2703-1-F3-A | RENESAS | 30mA 3.75kV 1 1.1V SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C3029055 | SOP-4-2.54mm | Tape & Reel (TR) | -55℃~+100℃ | 3.75kV | 30mA | 1 | 1.1V | 10us | 10us | - | - | - | - | - |