Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Output Current
|
Fall time
|
Operating Temperature
|
Rise time
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Output Current
|
Fall time
|
Operating Temperature
|
Rise time
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP112(F) | TOSHIBA | SOP-5 Transistor, Photovoltaic Output Optoisolators ROHS | C5331587 | SOP-5 | Tray | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP185(BL,SE | TOSHIBA | SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C5121286 | SOP-4-2.54mm | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IL300-EF-X007 | Vishay Intertech | 5.3kV 70uA 1 1.25V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C5740933 | SMD-8P | Tube-packed | 5.3kV | 70uA | 1us | -55℃~+100℃ | 1us | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | EL3H4(TA)-VG | Everlight Elec | 3.75kV 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17330211 | SOIC-4-175mil | Tape & Reel (TR) | 3.75kV | - | 8us | -55℃~+100℃ | 6us | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SFH628A-3X017T | Vishay Intertech | 5.3kV 50mA 1 1.1V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17337506 | SMD-4P | Tape & Reel (TR) | 5.3kV | 50mA | 5us | -55℃~+100℃ | 3.5us | 1 | 1.1V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| ACPL-227-56BE | Broadcom Limited | SOIC-8-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17374213 | SOIC-8-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2501L-1-Q-A | RENESAS | 5kV 50mA 1 1.17V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17272675 | SMD-4P | Tube-packed | 5kV | 50mA | 5us | -55℃~+100℃ | 3us | 1 | 1.17V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FOD2741BT | onsemi | DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17453965 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APC-817C1-SL | American Bright Optoelectronics Corporation | 5kV 50mA 1 1.24V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17486253 | SMD-4P | Tube-packed | 5kV | 50mA | 4us | -55℃~+110℃ | 3us | 1 | 1.24V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLP293(TPL,E | TOSHIBA | 3.75kV 50mA 1 1.25V SOIC-4-4.55mm Transistor, Photovoltaic Output Optoisolators ROHS | C17270775 | SOIC-4-4.55mm | Tape & Reel (TR) | 3.75kV | 50mA | 3us | -55℃~+125℃ | 2us | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FODM8801C | onsemi | 75V 3.75kV 30mA 170mV@1.6mA,3mA 1 6V 1.35V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C891209 | SOIC-4-175mil | Tube-packed | 3.75kV | 30mA | - | -40℃~+125℃ | - | 1 | 1.35V | 75V | 170mV@1.6mA,3mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | H11B1SR2M | onsemi | 30V 4.17kV 150mA 1V@1mA,1mA 1 3V 1.2V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899447 | SMD-6P | Tape & Reel (TR) | 4.17kV | 150mA | - | -40℃~+100℃ | - | 1 | 1.2V | 30V | 1V@1mA,1mA | 3V | Darlington transistor | DC | ||
Min: 5 Mult: 5
Full Reel: 1500
| Not available now | EL816S1(D1)(TU)(SG)(BY) | Everlight Elec | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C329172 | SMD-4P | Tape & Reel (TR) | 5kV | 50mA | 3us@2mA,100Ω | -55℃~+110℃ | 4us@2mA,100Ω | 1 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | |||
| Min: 1 Mult: 1 | 0 | SFH620A-3 | Vishay Intertech | 70V 5.3kV 50mA 250mV@2.5mA,10mA 1 1.25V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C500642 | DIP-4 | Tube-packed | 5.3kV | 50mA | 2us | -55℃~+100℃ | 2us | 1 | 1.25V | 70V | 250mV@2.5mA,10mA | - | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS2801A-1-A | California Eastern Laboratories | SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C146225 | SSOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTV-8241S | Lite-On | 80mA 5kV 2 1.2V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17592180 | SMD-8P | Tube-packed | 5kV | 80mA | 53us | -30℃~+100℃ | 60us | 2 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CNY17F-3S-TA1 | Lite-On | 150mA 5kV 1 1.45V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17641789 | SMD-6P | Tape & Reel (TR) | 5kV | 150mA | 5us | -55℃~+100℃ | 5us | 1 | 1.45V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TCMT1117 | Vishay Intertech | 3.75kV 50mA 1 1.15V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17692095 | SOIC-4-175mil | Tape & Reel (TR) | 3.75kV | 50mA | 4us | -40℃~+110℃ | 3us | 1 | 1.15V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOD211T | Vishay Intertech | 4kV 50mA 2 1.2V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17643189 | SOIC-8 | Tape & Reel (TR) | 4kV | 50mA | 4us | -40℃~+100℃ | 5us | 2 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-070L | Broadcom Limited | 60mA 3.75kV 1 1.5V SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17587670 | SO-8 | Tube-packed | 3.75kV | 60mA | - | 0℃~+70℃ | - | 1 | 1.5V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ILQ615-2X007 | Vishay Intertech | 5.3kV 50mA 4 1.15V SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C17667219 | SMD-16P | Tube-packed | 5.3kV | 50mA | 2us | -55℃~+100℃ | 2us | 4 | 1.15V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | OR-4N25 | Orient | 80V 5kV 50mA 500mV@2mA,50mA 1 6V 1.2V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C575340 | DIP-6 | Tube-packed | 5kV | 50mA | 6us@10mA,100Ω | -55℃~+110℃ | 3us@10mA,100Ω | 1 | 1.2V | 80V | 500mV@2mA,50mA | 6V | Phototransistor | DC | ||
Min: 10 Mult: 10
Full Reel: 3000
| Not available now | OR-357B-S-TP-G | Orient | 35V 3.75kV 50mA 200mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C529368 | SMD-4P | Tape & Reel (TR) | 3.75kV | 50mA | 3us@2mA,100Ω | -55℃~+115℃ | 4us@2mA,100Ω | 1 | 1.2V | 35V | 200mV@1mA,20mA | 6V | Phototransistor | DC | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| SFH6106-3T | Vishay Intertech | 70V 5.3kV 50mA 250mV@2.5mA,10mA 1 6V 1.25V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C118291 | SMD-4P | Tape & Reel (TR) | 5.3kV | 50mA | 2us | -55℃~+100℃ | 2us | 1 | 1.25V | 70V | 250mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| VOL617A-3T | Vishay Intertech | 80V 5kV 50mA 250mV@1mA,5mA 1 6V 1.16V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C144867 | SOP-4-2.54mm | Tape & Reel (TR) | 5kV | 50mA | 5us@2mA,100Ω | -55℃~+110℃ | 3.5us@2mA,100Ω | 1 | 1.16V | 80V | 250mV@1mA,5mA | 6V | Phototransistor | DC |