Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 1500
| Discontinued at LCSC | EL816S1(D1)(TU)(SG)(BY) | Everlight Elec | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C329172 | SMD-4P | Tape & Reel (TR) | 80V | 5kV | -55℃~+110℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APV1121SX | PANASONIC | 2.5kV 14uA 1 1.15V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C719600 | SOP-4 | Tape & Reel (TR) | - | 2.5kV | -40℃~+85℃ | - | 14uA | - | - | 1 | - | 1.15V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | LTV-817S-TA-C | Lite-On | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C845383 | SMD-4P | Tape & Reel (TR) | 35V | 5kV | -30℃~+110℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-817-560E | Broadcom/AVAGO | 70V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C692060 | SOP-4 | Tape & Reel (TR) | 70V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MOC8104-X019T | Vishay Intertech | 30V 5.3kV 50mA 250mV@5mA 1 6V 1.25V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C511399 | SMD-6P | Tape & Reel (TR) | 30V | 5.3kV | -55℃~+100℃ | 2us@2mA,100Ω | 50mA | 2us@2mA,100Ω | 250mV@5mA | 1 | 6V | 1.25V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | APV1122 | PANASONIC | 5kV 14uA 1 1.15V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C719701 | DIP-6 | Tube-packed | - | 5kV | -40℃~+85℃ | - | 14uA | - | - | 1 | - | 1.15V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4N28SR2VM | onsemi | 30V 4.17kV 500mV@2mA,50mA 1 6V 1.18V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C898950 | SMD-6P | Tape & Reel (TR) | 30V | 4.17kV | -40℃~+100℃ | - | - | - | 500mV@2mA,50mA | 1 | 6V | 1.18V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | 4N38TVM | onsemi | 80V 4.17kV 100mA 1V@4mA,20mA 1 6V 1.15V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C898980 | DIP-6 | Bag-packed | 80V | 4.17kV | -40℃~+100℃ | - | 100mA | - | 1V@4mA,20mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CNY17F4SR2M | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899105 | SMD-6P | Tape & Reel (TR) | 70V | 4.17kV | -40℃~+100℃ | 4us | 50mA | 3.5us | 400mV@2.5mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| H11AA4VM | onsemi | 100V 4.17kV 50mA 1 1.17V AC,DC PDIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C899435 | PDIP-6 | Bag-packed | 100V | 4.17kV | -40℃~+100℃ | - | 50mA | - | - | 1 | - | 1.17V | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1 | 0 | H11D1SM | onsemi | 300V 4.17kV 100mA 100mV@0.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899450 | SMD-6P | Bag-packed | 300V | 4.17kV | -40℃~+100℃ | - | 100mA | - | 100mV@0.5mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | FODM8801CV | onsemi | 75V 3.75kV 30mA 170mV@1.6mA,3mA 1 6V 1.35V DC SO-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C891210 | SO-4-175mil | Tube-packed | 75V | 3.75kV | -40℃~+125℃ | - | 30mA | - | 170mV@1.6mA,3mA | 1 | 6V | 1.35V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | FODM1008 | onsemi | 70V 5kV 50mA 300mV@1mA,10mA 1 6V 1.4V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C900937 | SOP-4-2.54mm | Tube-packed | 70V | 5kV | -40℃~+110℃ | 5.7us@2mA,100Ω | 50mA | 8.5us@2mA,100Ω | 300mV@1mA,10mA | 1 | 6V | 1.4V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM121AR4 | onsemi | 80V 3.75kV 80mA 400mV@2.4mA,8mA 1 6V 1.3V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C903696 | SMD-4P | Tape & Reel (TR) | 80V | 3.75kV | -40℃~+110℃ | 3us@2mA,100Ω | 80mA | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 1 | 6V | 1.3V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | FODM8801C | onsemi | 75V 3.75kV 30mA 170mV@1.6mA,3mA 1 6V 1.35V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C891209 | SOIC-4-175mil | Tube-packed | 75V | 3.75kV | -40℃~+125℃ | - | 30mA | - | 170mV@1.6mA,3mA | 1 | 6V | 1.35V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 4N27SR2M | onsemi | 30V 4.17kV 500mV@2mA,50mA 1 6V 1.18V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C898948 | SMD-6P | Tape & Reel (TR) | 30V | 4.17kV | -40℃~+100℃ | - | - | - | 500mV@2mA,50mA | 1 | 6V | 1.18V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4N32SR2M | onsemi | 150mA 4.17kV 1 SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C898958 | SMD-6P | Tape & Reel (TR) | - | 4.17kV | - | - | 150mA | - | - | 1 | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 4N38SM | onsemi | 80V 4.17kV 100mA 1V@4mA,20mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C898978 | SMD-6P | Bag-packed | 80V | 4.17kV | -40℃~+100℃ | - | 100mA | - | 1V@4mA,20mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CNY174SM | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899083 | SMD-6P | Bag-packed | 70V | 4.17kV | -40℃~+100℃ | - | 50mA | - | 400mV@2.5mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CNY17F1VM | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C899093 | DIP-6 | Bag-packed | 70V | 4.17kV | -40℃~+100℃ | 4us | 50mA | 3.5us | 400mV@2.5mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD2741AV | onsemi | 30V 5kV 50mA 400mV@2.5mA 1 1.5V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C899228 | DIP-8 | Tube-packed | 30V | 5kV | -40℃~+85℃ | - | 50mA | - | 400mV@2.5mA | 1 | - | 1.5V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| H11AV1SR2VM | onsemi | 70V 4.17kV 400mV@2mA,20mA 1 6V 1.18V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899443 | SMD-6P | Tape & Reel (TR) | 70V | 4.17kV | -40℃~+100℃ | - | - | - | 400mV@2mA,20mA | 1 | 6V | 1.18V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | MOC8050VM | onsemi | 80V 4.17kV 150mA 1 3V 1.18V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C899883 | DIP-6 | Bag-packed | 80V | 4.17kV | -40℃~+100℃ | - | 150mA | - | - | 1 | 3V | 1.18V | Darlington transistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD817D300 | onsemi | 70V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC PDIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C900913 | PDIP-4 | Tube-packed | 70V | 5kV | -55℃~+110℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC211VM | onsemi | 30V 2.5kV 150mA 400mV@2mA,10mA 1 6V 1.15V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C891763 | SOIC-8 | Tube-packed | 30V | 2.5kV | -40℃~+100℃ | 3.2us@2mA,100Ω | 150mA | 4.7us@2mA,100Ω | 400mV@2mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC |