Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Fall time
|
Rise time
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Fall time
|
Rise time
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACFL-5211U-560E | Broadcom Limited | 5kV 8mA 2 1.55V SO-12 Transistor, Photovoltaic Output Optoisolators ROHS | C17695278 | SO-12 | Tape & Reel (TR) | -40℃~+125℃ | 5kV | 8mA | 2 | 1.55V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| HCPL-0701#500 | Broadcom Limited | 60mA 3.75kV 1 1.4V SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17696120 | SO-8 | Tape & Reel (TR) | -40℃~+85℃ | 3.75kV | 60mA | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP628M(LF5,E | TOSHIBA | 5kV 50mA 1 1.25V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17671854 | SMD-4P | Tube-packed | -55℃~+125℃ | 5kV | 50mA | 1 | 1.25V | 10us | 5.5us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY17F-3 | Lite-On | 70V 5kV 150mA 300mV@2.5mA,10mA 1 6V 1.45V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C10812 | DIP-6 | Tube-packed | -55℃~+100℃ | 5kV | 150mA | 1 | 1.45V | 5us@2mA,100Ω | 5us@2mA,100Ω | 70V | 300mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | VO617A-9X016 | Vishay Intertech | 5.3kV 50mA 1 1.35V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17627559 | DIP-4 | Tape & Reel (TR) | -55℃~+110℃ | 5.3kV | 50mA | 1 | 1.35V | 2us | 2us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP627MF(D4,E | TOSHIBA | 150mA 5kV 1 1.25V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17648050 | DIP-4 | Tube-packed | -55℃~+110℃ | 5kV | 150mA | 1 | 1.25V | 30us | 60us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTV-702F | Lite-On | 70V 5kV 50mA 250mV@2.5mA,10mA 1 6V 1.4V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C10787 | DIP-6 | Tube-packed | -55℃~+100℃ | 5kV | 50mA | 1 | 1.4V | - | - | 70V | 250mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | TLP293(BLL,E | TOSHIBA | 3.75kV 50mA 1 1.25V SOIC-4-4.55mm Transistor, Photovoltaic Output Optoisolators ROHS | C17534070 | SOIC-4-4.55mm | Bag-packed | -55℃~+125℃ | 3.75kV | 50mA | 1 | 1.25V | 3us | 2us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2761B-1-M-A | RENESAS | 40mA 3.75kV 1 1.1V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17484859 | SOP-4 | Bag-packed | -55℃~+110℃ | 3.75kV | 40mA | 1 | 1.1V | 5us | 4us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS8101-K-AX | RENESAS | 3.75kV 8mA 1 1.7V SOIC-5-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17542727 | SOIC-5-175mil | Bag-packed | -55℃~+100℃ | 3.75kV | 8mA | 1 | 1.7V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | OPTO-100-05 | HVM Technology, Inc. | 10kV 1 2.9V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17566441 | DIP-4 | Box-packed | -40℃~+85℃ | 10kV | - | 1 | 2.9V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2833-4-A | RENESAS | 2.5kV 60mA 4 1.2V SOIC-16-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17610431 | SOIC-16-175mil | Bag-packed | -55℃~+100℃ | 2.5kV | 60mA | 4 | 1.2V | 5us | 20us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| SFH6916T | Vishay Intertech | SSOP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C22445180 | SSOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY17F-3S | Lite-On | 150mA 5kV 1 1.45V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17406170 | SMD-6P | Tube-packed | -55℃~+100℃ | 5kV | 150mA | 1 | 1.45V | 5us | 5us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2811-4-V-A | RENESAS | 2.5kV 40mA 4 1.15V SOIC-16-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17376567 | SOIC-16-175mil | Bag-packed | -55℃~+100℃ | 2.5kV | 40mA | 4 | 1.15V | 5us | 4us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY65BEXI | Vishay Intertech | 50mA 8.2kV 1 1.25V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17266623 | DIP-4 | Tube-packed | -55℃~+100℃ | 8.2kV | 50mA | 1 | 1.25V | 2.4us | 2.4us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VOM617A-6X001T | Vishay Intertech | 3.75kV 50mA 1 1.1V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17407278 | SOP-4 | Tape & Reel (TR) | -55℃~+110℃ | 3.75kV | 50mA | 1 | 1.1V | 3us | 3us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP291(GRH,SE | TOSHIBA | 3.75kV 50mA 1 1.25V SOIC-4-4.55mm Transistor, Photovoltaic Output Optoisolators ROHS | C17491877 | SOIC-4-4.55mm | Tube-packed | -55℃~+110℃ | 3.75kV | 50mA | 1 | 1.25V | 3us | 2us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N139S-TA1 | Lite-On | 5kV 50mA 1 1.1V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17478629 | SMD-8P | Tape & Reel (TR) | -20℃~+85℃ | 5kV | 50mA | 1 | 1.1V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | ILQ620-X019T | Vishay Intertech | 5.3kV 50mA 4 1.15V SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C17189919 | SMD-16P | Tape & Reel (TR) | -55℃~+100℃ | 5.3kV | 50mA | 4 | 1.15V | 2us | 20us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EL817D | Everlight Elec | DIP-4-DC Transistor, Photovoltaic Output Optoisolators ROHS | C2912096 | DIP-4-DC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SL851D | Slkor(SLKORMICRO Elec.) | 5kV 1 6V 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C7543356 | DIP-4 | Tube-packed | -55℃~+100℃ | 5kV | - | 1 | 1.2V | 5us@2mA,100Ω | 4us@2mA,100Ω | - | - | 6V | Phototransistor | - | ||
| Min: 1 Mult: 1 | 0 | EL817 | Everlight Elec | 5kV 50mA 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17588427 | DIP-4 | Tube-packed | -55℃~+110℃ | 5kV | 50mA | 1 | 1.2V | 3us | 4us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP621-4X | Isocom Components | 55V 5.3kV 50mA 400mV@2.4mA,8mA 4 5V 1.15V DC DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C89243 | DIP-16 | Tube-packed | -30℃~+100℃ | 5.3kV | 50mA | 4 | 1.15V | 3us@2mA,100Ω | 4us@2mA,100Ω | 55V | 400mV@2.4mA,8mA | 5V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | TLP627M(D4,E | TOSHIBA | 150mA 5kV 1 1.25V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17465938 | DIP-4 | Tube-packed | -55℃~+110℃ | 5kV | 150mA | 1 | 1.25V | 30us | 60us | - | - | - | - | - |