Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Output Current
|
Operating Temperature
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Output Current
|
Operating Temperature
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FOD852S | onsemi | 300V 5kV 150mA 1.2V@100mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C900935 | SMD-4P | Tube-packed | 300V | 5kV | 150mA | -30℃~+100℃ | - | - | 1.2V@100mA,20mA | 1 | 6V | 1.2V | Darlington transistor | DC | ||
| Min: 1 Mult: 1 | 0 | FODM8801CV | onsemi | 75V 3.75kV 30mA 170mV@1.6mA,3mA 1 6V 1.35V DC SO-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C891210 | SO-4-175mil | Tube-packed | 75V | 3.75kV | 30mA | -40℃~+125℃ | - | - | 170mV@1.6mA,3mA | 1 | 6V | 1.35V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC211VM | onsemi | 30V 2.5kV 150mA 400mV@2mA,10mA 1 6V 1.15V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C891763 | SOIC-8 | Tube-packed | 30V | 2.5kV | 150mA | -40℃~+100℃ | 4.7us@2mA,100Ω | 3.2us@2mA,100Ω | 400mV@2mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| H11AV1SR2VM | onsemi | 70V 4.17kV 400mV@2mA,20mA 1 6V 1.18V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899443 | SMD-6P | Tape & Reel (TR) | 70V | 4.17kV | - | -40℃~+100℃ | - | - | 400mV@2mA,20mA | 1 | 6V | 1.18V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | MOC8050VM | onsemi | 80V 4.17kV 150mA 1 3V 1.18V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C899883 | DIP-6 | Bag-packed | 80V | 4.17kV | 150mA | -40℃~+100℃ | - | - | - | 1 | 3V | 1.18V | Darlington transistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD817D300 | onsemi | 70V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC PDIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C900913 | PDIP-4 | Tube-packed | 70V | 5kV | 50mA | -55℃~+110℃ | 3us@2mA,100Ω | 4us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM352R2 | onsemi | 300V 3.75kV 150mA 1.2V@100mA,20mA 1 6V 1.2V DC MFP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C605166 | MFP-4 | Tape & Reel (TR) | 300V | 3.75kV | 150mA | -55℃~+110℃ | 100us | 20us | 1.2V@100mA,20mA | 1 | 6V | 1.2V | Darlington transistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | CNY65AYST | Vishay Intertech | 50mA 8.2kV 1 1.32V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C511469 | SMD-4P | Tape & Reel (TR) | - | 8.2kV | 50mA | -55℃~+85℃ | 2.7us | 2.4us | - | 1 | - | 1.32V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-817-560E | Broadcom/AVAGO | 70V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C692060 | SOP-4 | Tape & Reel (TR) | 70V | 5kV | 50mA | -30℃~+100℃ | 3us@2mA,100Ω | 4us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | CNY17F-3 | Vishay Intertech | 5kV 50mA 1 1.39V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C553959 | DIP-6 | Tube-packed | - | 5kV | 50mA | -55℃~+110℃ | 2us | 2us | - | 1 | - | 1.39V | - | - | ||
| Min: 1 Mult: 1 | 0 | ORPC-827S/B | Orient | 80V 5kV 50mA 100mV@1mA,20mA 2 6V 1.2V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C575338 | DIP-8 | Tube-packed | 80V | 5kV | 50mA | -55℃~+110℃ | 3us@2mA,100Ω | 4us@2mA,100Ω | 100mV@1mA,20mA | 2 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| H11AV1AM | onsemi | 70V 4.17kV 400mV@2mA,20mA 1 6V 1.18V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C258235 | DIP-6 | Tube-packed | 70V | 4.17kV | - | -40℃~+100℃ | - | - | 400mV@2mA,20mA | 1 | 6V | 1.18V | Phototransistor | DC | ||
| Min: 5 Mult: 5 | 0 | CT785GB | CT Micro International | 80V 5.3kV 80mA 200mV@2.4mA,8mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C191924 | DIP-4 | Tube-packed | 80V | 5.3kV | 80mA | -55℃~+125℃ | 16us@2mA,100Ω | 16us@2mA,100Ω | 200mV@2.4mA,8mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
Min: 10 Mult: 10 | Discontinued at LCSC | EL817M(B)(TH)-F | Everlight Elec | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C114913 | DIP-4 | Tube-packed | 35V | 5kV | 50mA | -55℃~+110℃ | 3us@2mA,100Ω | 4us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CT452(T1) | CT Micro International | 350V 3.75kV 150mA 1.2V@100mA,20mA 1 6V 1.24V AC,DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C453464 | SOP-4-2.54mm | Tape & Reel (TR) | 350V | 3.75kV | 150mA | -55℃~+100℃ | 95us@2mA,100Ω | 250us@2mA,100Ω | 1.2V@100mA,20mA | 1 | 6V | 1.24V | Darlington transistor | AC,DC | ||
| Min: 1 Mult: 1 | 0 | FODM8801AV | onsemi | 75V 3.75kV 30mA 150mV@0.6mA,3mA 1 6V 1.35V DC SO-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C891207 | SO-4-175mil | Tube-packed | 75V | 3.75kV | 30mA | -40℃~+125℃ | - | - | 150mV@0.6mA,3mA | 1 | 6V | 1.35V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | FODM1008 | onsemi | 70V 5kV 50mA 300mV@1mA,10mA 1 6V 1.4V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C900937 | SOP-4-2.54mm | Tube-packed | 70V | 5kV | 50mA | -40℃~+110℃ | 8.5us@2mA,100Ω | 5.7us@2mA,100Ω | 300mV@1mA,10mA | 1 | 6V | 1.4V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM121AR4 | onsemi | 80V 3.75kV 80mA 400mV@2.4mA,8mA 1 6V 1.3V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C903696 | SMD-4P | Tape & Reel (TR) | 80V | 3.75kV | 80mA | -40℃~+110℃ | 3us@2mA,100Ω | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 1 | 6V | 1.3V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4N28SR2VM | onsemi | 30V 4.17kV 500mV@2mA,50mA 1 6V 1.18V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C898950 | SMD-6P | Tape & Reel (TR) | 30V | 4.17kV | - | -40℃~+100℃ | - | - | 500mV@2mA,50mA | 1 | 6V | 1.18V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CNY17F4SR2M | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899105 | SMD-6P | Tape & Reel (TR) | 70V | 4.17kV | 50mA | -40℃~+100℃ | 3.5us | 4us | 400mV@2.5mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| H11AA4VM | onsemi | 100V 4.17kV 50mA 1 1.17V AC,DC PDIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C899435 | PDIP-6 | Bag-packed | 100V | 4.17kV | 50mA | -40℃~+100℃ | - | - | - | 1 | - | 1.17V | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| MCT61SD | onsemi | 85V 5kV 30mA 150mV@2mA,16mA 2 3V 1.2V DC SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C899745 | SMD-8P | Tape & Reel (TR) | 85V | 5kV | 30mA | -55℃~+100℃ | - | - | 150mV@2mA,16mA | 2 | 3V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM8801BR2 | onsemi | 75V 3.75kV 30mA 160mV@1mA,3mA 1 6V 1.35V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C903719 | SOIC-4-175mil | Tape & Reel (TR) | 75V | 3.75kV | 30mA | -40℃~+125℃ | 5.5us | 5us | 160mV@1mA,3mA | 1 | 6V | 1.35V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HMHA281R4V | onsemi | 80V 3.75kV 50mA 400mV@2.4mA,8mA 1 6V 1.3V DC Transistor, Photovoltaic Output Optoisolators ROHS | C903774 | - | Tape & Reel (TR) | 80V | 3.75kV | 50mA | -55℃~+100℃ | 3us@2mA,100Ω | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 1 | 6V | 1.3V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | FODM8801C | onsemi | 75V 3.75kV 30mA 170mV@1.6mA,3mA 1 6V 1.35V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C891209 | SOIC-4-175mil | Tube-packed | 75V | 3.75kV | 30mA | -40℃~+125℃ | - | - | 170mV@1.6mA,3mA | 1 | 6V | 1.35V | Phototransistor | DC |