Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Output Current
|
Isolation Voltage(rms)
|
Rise time
|
Fall time
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Output Current
|
Isolation Voltage(rms)
|
Rise time
|
Fall time
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TLP627M(D4,E | TOSHIBA | 150mA 5kV 1 1.25V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17465938 | DIP-4 | Tube-packed | -55℃~+110℃ | 150mA | 5kV | 60us | 30us | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO617A-9X017T | Vishay Intertech | 5.3kV 50mA 1 1.35V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17321711 | SMD-4P | Tape & Reel (TR) | -55℃~+110℃ | 50mA | 5.3kV | 2us | 2us | 1 | 1.35V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP388(E | TOSHIBA | 5kV 50mA 1 1.25V SO-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17695434 | SO-6 | Tube-packed | -55℃~+125℃ | 50mA | 5kV | 2us | 3us | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP185(GB-TPR,E) | TOSHIBA | Transistor, Photovoltaic Output Optoisolators ROHS | C21049591 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD8001 | onsemi | SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C463968 | SOIC-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOA300-EF-X019T | Vishay Intertech | 5.3kV 1.4V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C6325980 | SMD-8P | Tape & Reel (TR) | -40℃~+125℃ | - | 5.3kV | 800ns | 800ns | - | 1.4V | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IS121B | Isocom Components | SOP-4-175mil-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C6176571 | SOP-4-175mil-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SFH618A-5 | Vishay Intertech | 5.3kV 50mA 1 DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C7470699 | DIP-4 | Tube-packed | - | 50mA | 5.3kV | 3.5us | 5us | 1 | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP3910(TP,E | TOSHIBA | 5kV 2 3.3V SO-6 Transistor, Photovoltaic Output Optoisolators ROHS | C7124375 | SO-6 | Tape & Reel (TR) | -40℃~+125℃ | - | 5kV | - | - | 2 | 3.3V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PS2505-2 | Isocom Components | 80V 5.3kV 50mA 300mV@2mA,10mA 2 1.2V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C433423 | DIP-8 | Tube-packed | -30℃~+100℃ | 50mA | 5.3kV | 4us@2mA,100Ω | 3us@2mA,100Ω | 2 | 1.2V | 80V | 300mV@2mA,10mA | - | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | TLP290(SE | TOSHIBA | 3.75kV 50mA 1 1.25V SOIC-4-4.55mm Transistor, Photovoltaic Output Optoisolators ROHS | C17246865 | SOIC-4-4.55mm | Tube-packed | -55℃~+110℃ | 50mA | 3.75kV | 2us | 3us | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CNY66 | Vishay Intertech | 32V 8.2kV 50mA 300mV@1mA,10mA 1 5V 1.25V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C962625 | DIP-4 | Tube-packed | -55℃~+85℃ | 50mA | 8.2kV | 2.4us | 2.7us | 1 | 1.25V | 32V | 300mV@1mA,10mA | 5V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | OR-354A-TP-G | Orient | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C5360338 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP785(BL,F(C | TOSHIBA | 80V 5kV 50mA 400mV@2.4mA,8mA 1 5V 1.15V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2917906 | DIP-4 | Tray | -55℃~+110℃ | 50mA | 5kV | 2us@2mA,100Ω | 3us@2mA,100Ω | 1 | 1.15V | 80V | 400mV@2.4mA,8mA | 5V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | ILQ621GB-X009 | Vishay Intertech | 5.3kV 50mA 4 1.15V SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C17290945 | SMD-16P | Tube-packed | -55℃~+100℃ | 50mA | 5.3kV | 2us | 2us | 4 | 1.15V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SFH6156-3TX001 | Vishay Intertech | Transistor, Photovoltaic Output Optoisolators ROHS | C21569050 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FODM121AR2 | onsemi | 80V 3.75kV 80mA 400mV@2.4mA,8mA 1 6V 1.3V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C232854 | SOP-4-2.54mm | Tape & Reel (TR) | -40℃~+110℃ | 80mA | 3.75kV | 3us@2mA,100Ω | 3us@2mA,100Ω | 1 | 1.3V | 80V | 400mV@2.4mA,8mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PC817X3NSZ1B | Sharp Microelectronics | 50mA 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17643522 | DIP-4 | Tube-packed | -30℃~+100℃ | 50mA | - | 4us | 3us | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TCET2200G | Vishay Intertech | 5.3kV 50mA 2 1.25V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17609169 | DIP-8 | Tube-packed | -55℃~+100℃ | 50mA | 5.3kV | 3us | 4.7us | 2 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0500-000E | Broadcom Limited | SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17623130 | SO-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-K453-000E | Broadcom Limited | 5kV 8mA 1 1.5V SOIC-8-6.8mm Transistor, Photovoltaic Output Optoisolators ROHS | C17615798 | SOIC-8-6.8mm | Tube-packed | -55℃~+100℃ | 8mA | 5kV | - | - | 1 | 1.5V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-M700-000E | Broadcom Limited | 60mA 3.75kV 1 1.4V SOIC-5-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17581554 | SOIC-5-175mil | Tube-packed | -40℃~+85℃ | 60mA | 3.75kV | - | - | 1 | 1.4V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-W454-060E | Broadcom Limited | 5kV 8mA 1 1.5V SOIC-6-6.8mm Transistor, Photovoltaic Output Optoisolators ROHS | C17586630 | SOIC-6-6.8mm | Tube-packed | -55℃~+100℃ | 8mA | 5kV | - | - | 1 | 1.5V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5760#100 | Broadcom Limited | 1.5kV 40mA 1 DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17572825 | DIP-8 | Tube-packed | -55℃~+125℃ | 40mA | 1.5kV | 10us | 500ns | 1 | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0
View marketplace suppliers’ inventory
| PS2801C-1-F3-P-A | RENESAS | 2.5kV 30mA 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17565086 | SOIC-4-175mil | Tape & Reel (TR) | -55℃~+100℃ | 30mA | 2.5kV | 5us | 7us | 1 | 1.2V | - | - | - | - | - |