Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Operating Temperature
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Fall time
|
Rise time
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Operating Temperature
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Fall time
|
Rise time
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 5962-8767905KUC | Broadcom Limited | 1.5kV 8mA 2 1.55V SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C17469060 | SMD-16P | Tube-packed | 1.5kV | -55℃~+125℃ | 8mA | 2 | 1.55V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0822703KEA | Broadcom Limited | 1.5kV 40mA 4 1.4V DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C17485808 | DIP-16 | Tube-packed | 1.5kV | -55℃~+125℃ | 40mA | 4 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0822702KPC | Broadcom Limited | 1.5kV 40mA 2 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17219141 | DIP-8 | Tube-packed | 1.5kV | -55℃~+125℃ | 40mA | 2 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8981001XA | Broadcom Limited | 1.5kV 40mA 1 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17234957 | DIP-8 | Tube-packed | 1.5kV | -55℃~+125℃ | 40mA | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8767902PA | Broadcom Limited | 1.5kV 8mA 2 1.55V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17633818 | DIP-8 | Tube-packed | 1.5kV | -55℃~+125℃ | 8mA | 2 | 1.55V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0822701KYA | Broadcom Limited | 1.5kV 40mA 1 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17659525 | DIP-8 | Tube-packed | 1.5kV | -55℃~+125℃ | 40mA | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 5962-9085401KYA | Broadcom Limited | 1.5kV 8mA 1 1.55V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17614761 | SMD-8P | Tape & Reel (TR) | 1.5kV | -55℃~+125℃ | 8mA | 1 | 1.55V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 5962-8767902YA | Broadcom Limited | 1.5kV 8mA 2 1.55V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17341280 | SMD-8P | Tape & Reel (TR) | 1.5kV | -55℃~+125℃ | 8mA | 2 | 1.55V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 5962-8767902XA | Broadcom Limited | 1.5kV 8mA 2 1.55V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17413729 | SMD-8P | Tape & Reel (TR) | 1.5kV | -55℃~+125℃ | 8mA | 2 | 1.55V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-5760#300 | Broadcom Limited | 1.5kV 40mA 1 SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17525398 | SMD-8P | Tape & Reel (TR) | 1.5kV | -55℃~+125℃ | 40mA | 1 | - | 500ns | 10us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP160G(TPR,U,F) | TOSHIBA | SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C437202 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC205M | onsemi | 30V 2.5kV 150mA 400mV@2mA,10mA 1 6V 1.15V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C891759 | SOIC-8 | Tube-packed | 2.5kV | -40℃~+100℃ | 150mA | 1 | 1.15V | 4.7us@2mA,100Ω | 3.2us@2mA,100Ω | 30V | 400mV@2mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| PC367NJ0000F | Sharp Microelectronics | SO-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C920273 | SO-4-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APV1121SX | PANASONIC | 2.5kV 14uA 1 1.15V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C719600 | SOP-4 | Tape & Reel (TR) | 2.5kV | -40℃~+85℃ | 14uA | 1 | 1.15V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP187(TPL,E(O | TOSHIBA | SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C4153764 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| H11AA1SR2M | onsemi | 100V 4.17kV 50mA 1 1.17V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C258253 | SMD-6P | Tape & Reel (TR) | 4.17kV | -40℃~+100℃ | 50mA | 1 | 1.17V | - | - | 100V | - | - | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLX9906(TPL,F | TOSHIBA | 3.75kV 1 1.65V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C6718253 | SOIC-4-175mil | Tape & Reel (TR) | 3.75kV | -40℃~+125℃ | - | 1 | 1.65V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | PS2911-1-F3-AX | RENESAS | 2.5kV 40mA 1 1.1V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C5334506 | SOP-4 | Tape & Reel (TR) | 2.5kV | -55℃~+100℃ | 40mA | 1 | 1.1V | 10us | 5us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 4N45 | Texas Instruments | 60mA 3.75kV 1 1.4V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17473068 | DIP-6 | Tray | 3.75kV | -40℃~+85℃ | 60mA | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| HCPL-817-000E | Broadcom/AVAGO | 70V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2927828 | DIP-4 | Tube-packed | 5kV | -30℃~+100℃ | 50mA | 1 | 1.2V | 3us@2mA,100Ω | 4us@2mA,100Ω | 70V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PC817XNNIP0F | Socle Technology Corporation | Transistor, Photovoltaic Output Optoisolators ROHS | C20833870 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VOS618AT | Vishay Intertech | 3.75kV 50mA 1 1.1V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C7473277 | SOIC-4-175mil | Tape & Reel (TR) | 3.75kV | -55℃~+110℃ | 50mA | 1 | 1.1V | 7us | 5us | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IS281C | Isocom Components | SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C6176649 | SOIC-4-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP112(F) | TOSHIBA | SOP-5 Transistor, Photovoltaic Output Optoisolators ROHS | C5331587 | SOP-5 | Tray | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP290(SE | TOSHIBA | 3.75kV 50mA 1 1.25V SOIC-4-4.55mm Transistor, Photovoltaic Output Optoisolators ROHS | C17246865 | SOIC-4-4.55mm | Tube-packed | 3.75kV | -55℃~+110℃ | 50mA | 1 | 1.25V | 3us | 2us | - | - | - | - | - |