Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Output Current
|
Operating Temperature
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Output Current
|
Operating Temperature
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MOCD208M | onsemi | 70V 2.5kV 150mA 400mV@2mA,10mA 2 6V 1.25V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C891770 | SOIC-8 | Tube-packed | 70V | 2.5kV | 3.2us@2mA,100Ω | 150mA | -40℃~+100℃ | 4.7us@2mA,100Ω | 400mV@2mA,10mA | 2 | 6V | 1.25V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 4N30SM | onsemi | 30V 4.17kV 150mA 1V@2mA,8mA 1 3V 1.2V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C898955 | SMD-6P | Bag-packed | 30V | 4.17kV | - | 150mA | -40℃~+100℃ | - | 1V@2mA,8mA | 1 | 3V | 1.2V | Darlington transistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | LTV-817S-TA-C | Lite-On | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C845383 | SMD-4P | Tape & Reel (TR) | 35V | 5kV | 4us@2mA,100Ω | 50mA | -30℃~+110℃ | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4N32SR2M | onsemi | 150mA 4.17kV 1 SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C898958 | SMD-6P | Tape & Reel (TR) | - | 4.17kV | - | 150mA | - | - | - | 1 | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CNY174SM | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899083 | SMD-6P | Bag-packed | 70V | 4.17kV | - | 50mA | -40℃~+100℃ | - | 400mV@2.5mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | PS2911-1-F3-AX | RENESAS | 2.5kV 40mA 1 1.1V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C5334506 | SOP-4 | Tape & Reel (TR) | - | 2.5kV | 5us | 40mA | -55℃~+100℃ | 10us | - | 1 | - | 1.1V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PC817XNNIP0F | Socle Technology Corporation | Transistor, Photovoltaic Output Optoisolators ROHS | C20833870 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| PC367NJ0000F | Sharp Microelectronics | SO-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C920273 | SO-4-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC205M | onsemi | 30V 2.5kV 150mA 400mV@2mA,10mA 1 6V 1.15V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C891759 | SOIC-8 | Tube-packed | 30V | 2.5kV | 3.2us@2mA,100Ω | 150mA | -40℃~+100℃ | 4.7us@2mA,100Ω | 400mV@2mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| HCPL-817-000E | Broadcom/AVAGO | 70V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2927828 | DIP-4 | Tube-packed | 70V | 5kV | 4us@2mA,100Ω | 50mA | -30℃~+100℃ | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APV1121SX | PANASONIC | 2.5kV 14uA 1 1.15V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C719600 | SOP-4 | Tape & Reel (TR) | - | 2.5kV | - | 14uA | -40℃~+85℃ | - | - | 1 | - | 1.15V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP187(TPL,E(O | TOSHIBA | SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C4153764 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 10 Mult: 10
Full Reel: 3000
| Not available now | OR-357B-S-TP-G | Orient | 35V 3.75kV 50mA 200mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C529368 | SMD-4P | Tape & Reel (TR) | 35V | 3.75kV | 4us@2mA,100Ω | 50mA | -55℃~+115℃ | 3us@2mA,100Ω | 200mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLP293(TPL,E | TOSHIBA | 3.75kV 50mA 1 1.25V SOIC-4-4.55mm Transistor, Photovoltaic Output Optoisolators ROHS | C17270775 | SOIC-4-4.55mm | Tape & Reel (TR) | - | 3.75kV | 2us | 50mA | -55℃~+125℃ | 3us | - | 1 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2501L-1-Q-A | RENESAS | 5kV 50mA 1 1.17V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17272675 | SMD-4P | Tube-packed | - | 5kV | 3us | 50mA | -55℃~+100℃ | 5us | - | 1 | - | 1.17V | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY17F-3S | Lite-On | 150mA 5kV 1 1.45V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17406170 | SMD-6P | Tube-packed | - | 5kV | 5us | 150mA | -55℃~+100℃ | 5us | - | 1 | - | 1.45V | - | - | ||
| Min: 1 Mult: 1 | 0 | FOD2741BT | onsemi | DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17453965 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PC81710NIP1B | Sharp Microelectronics | 5kV 50mA 1 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17341777 | SMD-4P | Tape & Reel (TR) | - | 5kV | 4us | 50mA | -30℃~+100℃ | 3us | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTV-827S | Lite-On | 5kV 50mA 2 1.2V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17368390 | SMD-8P | Tube-packed | - | 5kV | 4us | 50mA | -30℃~+110℃ | 3us | - | 2 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLX9906(TPL,F | TOSHIBA | 3.75kV 1 1.65V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C6718253 | SOIC-4-175mil | Tape & Reel (TR) | - | 3.75kV | - | - | -40℃~+125℃ | - | - | 1 | - | 1.65V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO617A-9X017T | Vishay Intertech | 5.3kV 50mA 1 1.35V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17321711 | SMD-4P | Tape & Reel (TR) | - | 5.3kV | 2us | 50mA | -55℃~+110℃ | 2us | - | 1 | - | 1.35V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | EL3H4(TA)-VG | Everlight Elec | 3.75kV 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17330211 | SOIC-4-175mil | Tape & Reel (TR) | - | 3.75kV | 6us | - | -55℃~+100℃ | 8us | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SFH628A-3X017T | Vishay Intertech | 5.3kV 50mA 1 1.1V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17337506 | SMD-4P | Tape & Reel (TR) | - | 5.3kV | 3.5us | 50mA | -55℃~+100℃ | 5us | - | 1 | - | 1.1V | - | - | ||
| Min: 1 Mult: 1 | 0 | APC-817C1-SL | American Bright Optoelectronics Corporation | 5kV 50mA 1 1.24V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17486253 | SMD-4P | Tube-packed | - | 5kV | 3us | 50mA | -55℃~+110℃ | 4us | - | 1 | - | 1.24V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| ACPL-227-56BE | Broadcom Limited | SOIC-8-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17374213 | SOIC-8-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - |