Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Output Current
|
Fall time
|
Operating Temperature
|
Rise time
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Output Current
|
Fall time
|
Operating Temperature
|
Rise time
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IL300-F-X001 | Vishay Intertech | 5.3kV 70uA 1 1.25V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C7207255 | DIP-8 | Tube-packed | 5.3kV | 70uA | 1us | -55℃~+100℃ | 1us | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VO615A-8X001 | Vishay Intertech | 5kV 50mA 1 1.43V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17448267 | DIP-4 | Tube-packed | 5kV | 50mA | 4.7us | -55℃~+110℃ | 3us | 1 | 1.43V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-M49T-000E | Broadcom Limited | 4kV 8mA 1 1.5V SOIC-5-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17448737 | SOIC-5-175mil | Tube-packed | 4kV | 8mA | - | -40℃~+125℃ | - | 1 | 1.5V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLX9300(TPL,F | TOSHIBA | 3.75kV 50mA 1 1.25V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17449572 | SOIC-4-175mil | Tape & Reel (TR) | 3.75kV | 50mA | - | -40℃~+125℃ | - | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY17F-4-V | Everlight Elec | 5kV 1 1.65V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17599254 | DIP-6 | Tube-packed | 5kV | - | 8us | -55℃~+110℃ | 6us | 1 | 1.65V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC8111TM | onsemi | 7.5kV 1 1.15V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17621677 | DIP-6 | Bag-packed | 7.5kV | - | 11us | -40℃~+100℃ | 2us | 1 | 1.15V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 4N25-000E | Broadcom Limited | 100mA 2.5kV 1 1.2V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17370526 | DIP-6 | Tube-packed | 2.5kV | 100mA | 3us | -55℃~+100℃ | 3us | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY17F-3X019 | Vishay Intertech | 5kV 50mA 1 1.39V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17370566 | SMD-6P | Tube-packed | 5kV | 50mA | 2us | -55℃~+110℃ | 2us | 1 | 1.39V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACNU-250L-500E | Broadcom Limited | 5kV 12mA 1 1.5V SOIC-8-9.6mm Transistor, Photovoltaic Output Optoisolators ROHS | C17463869 | SOIC-8-9.6mm | Tape & Reel (TR) | 5kV | 12mA | - | -40℃~+105℃ | - | 1 | 1.5V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | EL817(S1)(D)(TU)-V | Everlight Elec | 5kV 50mA 1 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17466604 | SMD-4P | Tape & Reel (TR) | 5kV | 50mA | 3us | -55℃~+110℃ | 4us | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| HCPL-354-060E | Broadcom Limited | 3.75kV 50mA 1 1.2V Mini-4-FlAt Transistor, Photovoltaic Output Optoisolators ROHS | C17357485 | Mini-4-FlAt | Tape & Reel (TR) | 3.75kV | 50mA | 3us | -55℃~+100℃ | 4us | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY17F-1X016 | Vishay Intertech | 5kV 50mA 1 1.39V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17366983 | DIP-6 | Tube-packed | 5kV | 50mA | 2us | -55℃~+110℃ | 2us | 1 | 1.39V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO615A-X017T | Vishay Intertech | 5kV 50mA 1 1.43V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17440551 | SMD-4P | Tape & Reel (TR) | 5kV | 50mA | 4.7us | -55℃~+110℃ | 3us | 1 | 1.43V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SFH6326-X017T | Vishay Intertech | 5.3kV 8mA 2 1.33V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17441235 | SMD-8P | Tape & Reel (TR) | 5.3kV | 8mA | - | -55℃~+100℃ | - | 2 | 1.33V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | RV1S2285ACCSP-10YC#KC0 | RENESAS | 30mA 5kV 1 1.15V SOP-4-300mil Transistor, Photovoltaic Output Optoisolators ROHS | C17395976 | SOP-4-300mil | Tape & Reel (TR) | 5kV | 30mA | 5us | -40℃~+115℃ | 4us | 1 | 1.15V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4N35-X019T | Vishay Intertech | 5kV 50mA 1 1.2V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17237013 | SMD-6P | Tape & Reel (TR) | 5kV | 50mA | - | -55℃~+100℃ | - | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VO223AT | Vishay Intertech | 4kV 50mA 1 1V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17245562 | SOIC-8 | Tape & Reel (TR) | 4kV | 50mA | - | -40℃~+100℃ | - | 1 | 1V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CNY17-2X016 | Vishay Intertech | 5kV 50mA 1 1.39V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17246647 | DIP-6 | Tube-packed | 5kV | 50mA | 2us | -55℃~+110℃ | 2us | 1 | 1.39V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-250L-320E | Broadcom Limited | 5kV 8mA 1 1.5V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17247012 | DIP-8 | Tube-packed | 5kV | 8mA | - | -55℃~+100℃ | - | 1 | 1.5V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | K847PH | Vishay Intertech | 5kV 50mA 4 1.25V DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C3009176 | DIP-16 | Tube-packed | 5kV | 50mA | 4.7us | -40℃~+100℃ | 3us | 4 | 1.25V | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| PC817X3YIPW | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2833077 | SOP-4 | Tape & Reel (TR) | 5kV | 50mA | 3us@2mA,100Ω | -30℃~+100℃ | 4us@2mA,100Ω | 1 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KPS28010A | Cosmo Electronics | 80V 3.75kV 50mA 100mV@2mA,10mA 1 6V 1.1V DC SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2890336 | SSOP-4 | Tape & Reel (TR) | 3.75kV | 50mA | 5us@2mA,100Ω | -55℃~+115℃ | 3us@2mA,100Ω | 1 | 1.1V | 80V | 100mV@2mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TLP121(GB-TPL,F) | TOSHIBA | 80V 3.75kV 50mA 400mV@2.4mA,8mA 1 5V 1.15V DC SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2762684 | SOP-4 | Tape & Reel (TR) | 3.75kV | 50mA | 3us@2mA,100Ω | -55℃~+100℃ | 2us@2mA,100Ω | 1 | 1.15V | 80V | 400mV@2.4mA,8mA | 5V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | ORPC-815-C | Orient | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2692106 | DIP-4 | Tube-packed | 5kV | 50mA | 3us@2mA,100Ω | -55℃~+110℃ | 4us@2mA,100Ω | 1 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Darlington transistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | OR-6N139S-TA1 | Orient | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C2692144 | SOP-8 | Tape & Reel (TR) | 5kV | 50mA | 3us@2mA,100Ω | -55℃~+110℃ | 4us@2mA,100Ω | 1 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC |