Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Fall time
|
Rise time
|
Output Current
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Fall time
|
Rise time
|
Output Current
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4N28SR2VM | onsemi | 30V 4.17kV 500mV@2mA,50mA 1 6V 1.18V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C898950 | SMD-6P | Tape & Reel (TR) | 30V | 4.17kV | -40℃~+100℃ | - | - | - | 500mV@2mA,50mA | 1 | 6V | 1.18V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 4N25-300E | Broadcom Limited | SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17604748 | SMD-6P | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL3H7(K)(TA)-G | Everlight Elec | 3.75kV 50mA 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17673997 | SOIC-4-175mil | Tape & Reel (TR) | - | 3.75kV | -55℃~+110℃ | 3us | 5us | 50mA | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1 | 0 | KL4N25M | Kinglight | DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C41414271 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 4N33SM | onsemi | 30V 4.17kV 150mA 1V@2mA,8mA 1 3V 1.2V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C898961 | SMD-6P | Tube-packed | 30V | 4.17kV | -40℃~+100℃ | - | - | 150mA | 1V@2mA,8mA | 1 | 3V | 1.2V | Darlington transistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4N36SR2M | onsemi | 30V 4.17kV 300mV@0.5mA,10mA 1 6V 1.18V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C898971 | SMD-6P | Tape & Reel (TR) | 30V | 4.17kV | -40℃~+100℃ | - | - | - | 300mV@0.5mA,10mA | 1 | 6V | 1.18V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ILD621-X007T | Vishay Intertech | 5.3kV 50mA 2 1.15V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17410924 | SMD-8P | Tape & Reel (TR) | - | 5.3kV | -55℃~+100℃ | 2us | 2us | 50mA | - | 2 | - | 1.15V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | EL3H7(D)(TB)-G | Everlight Elec | 3.75kV 50mA 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17613232 | SOIC-4-175mil | Tape & Reel (TR) | - | 3.75kV | -55℃~+110℃ | 3us | 5us | 50mA | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1 | 0 | KL4N26M | Kinglight | DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C41414272 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 4N28M | onsemi | 30V 4.17kV 500mV@2mA,50mA 1 6V 1.18V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C4067 | DIP-6 | Tube-packed | 30V | 4.17kV | -40℃~+100℃ | - | - | - | 500mV@2mA,50mA | 1 | 6V | 1.18V | Phototransistor | DC | ||
Min: 1 Mult: 1
Full Reel: 3500
| Not available now | PS2801-1 | RENESAS | SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C16546 | SOP-4-1.27mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 | 4N25M-V | Everlight Elec | 5kV 1 1.2V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17343155 | DIP-6 | Tube-packed | - | 5kV | -55℃~+110℃ | - | - | - | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EL0501(TA) | Everlight Elec | 3.75kV 8mA 1 1.5V SOP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17349685 | SOP-8 | Tape & Reel (TR) | - | 3.75kV | -55℃~+100℃ | - | - | 8mA | - | 1 | - | 1.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL3H7(E)(EA)-G | Everlight Elec | 3.75kV 50mA 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17499193 | SOIC-4-175mil | Tape & Reel (TR) | - | 3.75kV | -55℃~+110℃ | 3us | 5us | 50mA | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | ILQ32-X007T | Vishay Intertech | 5.3kV 125mA 4 1.25V SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C17508375 | SMD-16P | Tape & Reel (TR) | - | 5.3kV | -55℃~+100℃ | - | - | 125mA | - | 4 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MOC8107300 | onsemi | 5.3kV 50mA 1 1.15V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17643373 | DIP-6 | Tube-packed | - | 5.3kV | -55℃~+100℃ | 2us | 1us | 50mA | - | 1 | - | 1.15V | - | - | ||
| Min: 1 Mult: 1 | 0 | IL300-F-X007 | Vishay Intertech | 5.3kV 70uA 1 1.25V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C3000896 | SMD-8P | Tube-packed | - | 5.3kV | -55℃~+100℃ | 1us | 1us | 70uA | - | 1 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | ORPC-815S-F | Orient | DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C7588213 | DIP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ILQ615-3X009 | Vishay Intertech | 5.3kV 50mA 1 1.15V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17233330 | SMD-8P | Tube-packed | - | 5.3kV | -55℃~+100℃ | 2us | 2us | 50mA | - | 1 | - | 1.15V | - | - | ||
| Min: 5 Mult: 5 | 0 | CT785GB | CT Micro International | 80V 5.3kV 80mA 200mV@2.4mA,8mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C191924 | DIP-4 | Tube-packed | 80V | 5.3kV | -55℃~+125℃ | 16us@2mA,100Ω | 16us@2mA,100Ω | 80mA | 200mV@2.4mA,8mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 5 Mult: 5 | 0 | CT817D-H(HZD) | CT Micro International | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.24V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C191935 | DIP-4 | Tube-packed | 35V | 5kV | -55℃~+110℃ | 8us@2mA,100Ω | 6us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | 6V | 1.24V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CT452(T1) | CT Micro International | 350V 3.75kV 150mA 1.2V@100mA,20mA 1 6V 1.24V AC,DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C453464 | SOP-4-2.54mm | Tape & Reel (TR) | 350V | 3.75kV | -55℃~+100℃ | 95us@2mA,100Ω | 250us@2mA,100Ω | 150mA | 1.2V@100mA,20mA | 1 | 6V | 1.24V | Darlington transistor | AC,DC | ||
| Min: 1 Mult: 1 | 0 | ORPC-827-F | Orient | 80V 5kV 50mA 100mV@1mA,20mA 2 6V 1.2V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C575334 | DIP-8 | Tube-packed | 80V | 5kV | -55℃~+110℃ | 3us@2mA,100Ω | 4us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 2 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APV1121SX | PANASONIC | 2.5kV 14uA 1 1.15V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C719600 | SOP-4 | Tape & Reel (TR) | - | 2.5kV | -40℃~+85℃ | - | - | 14uA | - | 1 | - | 1.15V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | EL817(S1)(D)(TU)-VG | Everlight Elec | 5kV 50mA 1 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17559518 | SMD-4P | Tape & Reel (TR) | - | 5kV | -55℃~+110℃ | 8us | 6us | 50mA | - | 1 | - | 1.2V | - | - |