Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Fall time
|
Output Current
|
Operating Temperature
|
Isolation Voltage(rms)
|
Rise time
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Fall time
|
Output Current
|
Operating Temperature
|
Isolation Voltage(rms)
|
Rise time
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3500
| Not available now | PS2801-1 | RENESAS | SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C16546 | SOP-4-1.27mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 | LTV-8241S | Lite-On | 80mA 5kV 2 1.2V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17592180 | SMD-8P | Tube-packed | 53us | 80mA | -30℃~+100℃ | 5kV | 60us | 2 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| TCMT4606 | Vishay Intertech | 3.75kV 50mA 4 1.35V SOIC-16-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17626641 | SOIC-16-175mil | Tape & Reel (TR) | 4.7us | 50mA | -40℃~+100℃ | 3.75kV | 3us | 4 | 1.35V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CNY17F-3S-TA1 | Lite-On | 150mA 5kV 1 1.45V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17641789 | SMD-6P | Tape & Reel (TR) | 5us | 150mA | -55℃~+100℃ | 5kV | 5us | 1 | 1.45V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TCMT1117 | Vishay Intertech | 3.75kV 50mA 1 1.15V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17692095 | SOIC-4-175mil | Tape & Reel (TR) | 4us | 50mA | -40℃~+110℃ | 3.75kV | 3us | 1 | 1.15V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOD211T | Vishay Intertech | 4kV 50mA 2 1.2V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17643189 | SOIC-8 | Tape & Reel (TR) | 4us | 50mA | -40℃~+100℃ | 4kV | 5us | 2 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-070L | Broadcom Limited | 60mA 3.75kV 1 1.5V SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17587670 | SO-8 | Tube-packed | - | 60mA | 0℃~+70℃ | 3.75kV | - | 1 | 1.5V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ILQ615-2X007 | Vishay Intertech | 5.3kV 50mA 4 1.15V SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C17667219 | SMD-16P | Tube-packed | 2us | 50mA | -55℃~+100℃ | 5.3kV | 2us | 4 | 1.15V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | OR-4N25 | Orient | 80V 5kV 50mA 500mV@2mA,50mA 1 6V 1.2V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C575340 | DIP-6 | Tube-packed | 6us@10mA,100Ω | 50mA | -55℃~+110℃ | 5kV | 3us@10mA,100Ω | 1 | 1.2V | 80V | 500mV@2mA,50mA | 6V | Phototransistor | DC | ||
Min: 10 Mult: 10
Full Reel: 3000
| Not available now | OR-357B-S-TP-G | Orient | 35V 3.75kV 50mA 200mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C529368 | SMD-4P | Tape & Reel (TR) | 3us@2mA,100Ω | 50mA | -55℃~+115℃ | 3.75kV | 4us@2mA,100Ω | 1 | 1.2V | 35V | 200mV@1mA,20mA | 6V | Phototransistor | DC | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| SFH6106-3T | Vishay Intertech | 70V 5.3kV 50mA 250mV@2.5mA,10mA 1 6V 1.25V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C118291 | SMD-4P | Tape & Reel (TR) | 2us | 50mA | -55℃~+100℃ | 5.3kV | 2us | 1 | 1.25V | 70V | 250mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| VOL617A-3T | Vishay Intertech | 80V 5kV 50mA 250mV@1mA,5mA 1 6V 1.16V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C144867 | SOP-4-2.54mm | Tape & Reel (TR) | 5us@2mA,100Ω | 50mA | -55℃~+110℃ | 5kV | 3.5us@2mA,100Ω | 1 | 1.16V | 80V | 250mV@1mA,5mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP190B(TPR,U,C,F) | TOSHIBA | 2.5kV 1 3V 1.4V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C141614 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | -40℃~+85℃ | 2.5kV | - | 1 | 1.4V | - | - | 3V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 4N26M | onsemi | 30V 4.17kV 500mV@2mA,50mA 1 6V 1.18V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C89367 | DIP-6 | Tube-packed | - | - | -40℃~+100℃ | 4.17kV | - | 1 | 1.18V | 30V | 500mV@2mA,50mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | FODM8801BV | onsemi | 75V 3.75kV 30mA 160mV@1mA,3mA 1 6V 1.35V DC SO-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C891208 | SO-4-175mil | Tube-packed | - | 30mA | -40℃~+125℃ | 3.75kV | - | 1 | 1.35V | 75V | 160mV@1mA,3mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | 4N33SM | onsemi | 30V 4.17kV 150mA 1V@2mA,8mA 1 3V 1.2V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C898961 | SMD-6P | Tube-packed | - | 150mA | -40℃~+100℃ | 4.17kV | - | 1 | 1.2V | 30V | 1V@2mA,8mA | 3V | Darlington transistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | LTV-817S-TA-C | Lite-On | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C845383 | SMD-4P | Tape & Reel (TR) | 3us@2mA,100Ω | 50mA | -30℃~+110℃ | 5kV | 4us@2mA,100Ω | 1 | 1.2V | 35V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FODM121R2 | onsemi | 80V 3.75kV 80mA 400mV@2.4mA,8mA 1 6V 1.3V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C463972 | SMD-4P | Tape & Reel (TR) | 3us@2mA,100Ω | 80mA | -40℃~+110℃ | 3.75kV | 3us@2mA,100Ω | 1 | 1.3V | 80V | 400mV@2.4mA,8mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4N32SR2M | onsemi | 150mA 4.17kV 1 SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C898958 | SMD-6P | Tape & Reel (TR) | - | 150mA | - | 4.17kV | - | 1 | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CNY174SM | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899083 | SMD-6P | Bag-packed | - | 50mA | -40℃~+100℃ | 4.17kV | - | 1 | 1.15V | 70V | 400mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | MOCD208M | onsemi | 70V 2.5kV 150mA 400mV@2mA,10mA 2 6V 1.25V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C891770 | SOIC-8 | Tube-packed | 4.7us@2mA,100Ω | 150mA | -40℃~+100℃ | 2.5kV | 3.2us@2mA,100Ω | 2 | 1.25V | 70V | 400mV@2mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 4N30SM | onsemi | 30V 4.17kV 150mA 1V@2mA,8mA 1 3V 1.2V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C898955 | SMD-6P | Bag-packed | - | 150mA | -40℃~+100℃ | 4.17kV | - | 1 | 1.2V | 30V | 1V@2mA,8mA | 3V | Darlington transistor | DC | ||
| Min: 5 Mult: 5 | 0 | CT785GB | CT Micro International | 80V 5.3kV 80mA 200mV@2.4mA,8mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C191924 | DIP-4 | Tube-packed | 16us@2mA,100Ω | 80mA | -55℃~+125℃ | 5.3kV | 16us@2mA,100Ω | 1 | 1.2V | 80V | 200mV@2.4mA,8mA | 6V | Phototransistor | DC | ||
Min: 1 Mult: 1 | Not available now
View marketplace suppliers’ inventory
| TLP781(BL,F) | TOSHIBA | DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2987249 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| CNY17-3SM | Isocom Components | SMD-6 Transistor, Photovoltaic Output Optoisolators ROHS | C6176150 | SMD-6 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - |