Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Isolation Voltage(rms)
|
Number of Outputs
|
Forward Voltage
|
Fall time
|
Rise time
|
Output Current
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Isolation Voltage(rms)
|
Number of Outputs
|
Forward Voltage
|
Fall time
|
Rise time
|
Output Current
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LOC112STR | Littelfuse/IXYS | 3.75kV 1 1.2V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C6218214 | SMD-8P | Tape & Reel (TR) | -40℃~+85℃ | 3.75kV | 1 | 1.2V | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | IS181C | Isocom Components | 3.75kV 50mA 1 1.2V SOP-4-175mil-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C6176579 | SOP-4-175mil-2.54mm | Tape & Reel (TR) | -55℃~+100℃ | 3.75kV | 1 | 1.2V | 3us | 4us | 50mA | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLX9905(TPL,F | TOSHIBA | 3.75kV 1 1.65V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C5797737 | SOIC-4-175mil | Tape & Reel (TR) | -40℃~+125℃ | 3.75kV | 1 | 1.65V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IL300-EF-X007 | Vishay Intertech | 5.3kV 70uA 1 1.25V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C5740933 | SMD-8P | Tube-packed | -55℃~+100℃ | 5.3kV | 1 | 1.25V | 1us | 1us | 70uA | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP3905(TPR,E | TOSHIBA | 30uA 3.75kV 1 1.65V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C5798529 | SOIC-4-175mil | Tape & Reel (TR) | -40℃~+125℃ | 3.75kV | 1 | 1.65V | - | - | 30uA | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APV1122AX | PANASONIC | 5kV 14uA 1 1.15V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C5589047 | DIP-6 | Tape & Reel (TR) | -40℃~+85℃ | 5kV | 1 | 1.15V | - | - | 14uA | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | OR-M611-TP-G | Orient | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-5 Transistor, Photovoltaic Output Optoisolators ROHS | C5136770 | SOP-5 | Tape & Reel (TR) | -55℃~+110℃ | 3.75kV | 1 | 1.2V | 3us@2mA,100Ω | 4us@2mA,100Ω | 50mA | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| HCNR201#500 | Broadcom Limited | 5kV 1 1.6V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C5649775 | DIP-8 | Tape & Reel (TR) | -55℃~+100℃ | 5kV | 1 | 1.6V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LOC112P | Littelfuse/IXYS | 3.75kV 1 1.2V Flatpack-8 Transistor, Photovoltaic Output Optoisolators ROHS | C5663946 | Flatpack-8 | Tube-packed | -40℃~+85℃ | 3.75kV | 1 | 1.2V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2530#300 | Broadcom/AVAGO | Transistor, Photovoltaic Output Optoisolators ROHS | C22147803 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HMHAA280R4 | onsemi | Transistor, Photovoltaic Output Optoisolators ROHS | C22009664 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PC725V0NSZXF | Socle Technology Corporation | Transistor, Photovoltaic Output Optoisolators ROHS | C22241287 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | CT357B(V)(T1) | CT Micro International | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2940726 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TLP385(D4BLLTL,E(T | TOSHIBA | SO-6L Transistor, Photovoltaic Output Optoisolators ROHS | C2987245 | SO-6L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 | 0 | ORPC-817A-C | Orient | DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C3031027 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 | 0 | EL817(D)-FG | Everlight Elec | DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C3031555 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ORPC-825S | Orient | SOP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C3031100 | SOP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TLP180(GB-TPL,F) | TOSHIBA | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C5156031 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | 4N26 | Isocom Components | DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C6176018 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | 4N33SMT&R | Isocom Components | SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C6176072 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| 4N36SM | Isocom Components | SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C6176079 | SMD-6P | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| MCT2201X | Isocom Components | DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C6177725 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | IS2701-1C | Isocom Components | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C6176640 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | IS280 | Isocom Components | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C6176643 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | IS280GR | Isocom Components | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C6176645 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - |