Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Output Current
|
Rise time
|
Operating Temperature
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Output Current
|
Rise time
|
Operating Temperature
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CT452(T1) | CT Micro International | 350V 3.75kV 150mA 1.2V@100mA,20mA 1 6V 1.24V AC,DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C453464 | SOP-4-2.54mm | Tape & Reel (TR) | 350V | 3.75kV | 150mA | 250us@2mA,100Ω | -55℃~+100℃ | 95us@2mA,100Ω | 1.2V@100mA,20mA | 1 | 6V | 1.24V | Darlington transistor | AC,DC | ||
| Min: 1 Mult: 1 | 0 | ILQ615-3X009 | Vishay Intertech | 5.3kV 50mA 1 1.15V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17233330 | SMD-8P | Tube-packed | - | 5.3kV | 50mA | 2us | -55℃~+100℃ | 2us | - | 1 | - | 1.15V | - | - | ||
| Min: 1 Mult: 1 | 0 | ORPC-827-F | Orient | 80V 5kV 50mA 100mV@1mA,20mA 2 6V 1.2V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C575334 | DIP-8 | Tube-packed | 80V | 5kV | 50mA | 4us@2mA,100Ω | -55℃~+110℃ | 3us@2mA,100Ω | 100mV@1mA,20mA | 2 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | CNY74-4H | Vishay Intertech | 70V 5.3kV 300mV@2mA,16mA 4 3V 1.3V DC DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C69558 | DIP-16 | Tube-packed | 70V | 5.3kV | - | 3us@2mA,100Ω | -55℃~+100℃ | 4.7us@2mA,100Ω | 300mV@2mA,16mA | 4 | 3V | 1.3V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APV1121SX | PANASONIC | 2.5kV 14uA 1 1.15V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C719600 | SOP-4 | Tape & Reel (TR) | - | 2.5kV | 14uA | - | -40℃~+85℃ | - | - | 1 | - | 1.15V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | EL816(S1)(B)(TU)-V | Everlight Elec | 5kV 50mA 1 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17299191 | SMD-4P | Tape & Reel (TR) | - | 5kV | 50mA | 4us | -55℃~+110℃ | 3us | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | EL817(S1)(D)(TU)-VG | Everlight Elec | 5kV 50mA 1 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17559518 | SMD-4P | Tape & Reel (TR) | - | 5kV | 50mA | 6us | -55℃~+110℃ | 8us | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TLP785(D4BLTR6,F(C | TOSHIBA | 80V 5kV 50mA 400mV@2.4mA,8mA 1 5V 1.15V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C435823 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | 50mA | 2us@2mA,100Ω | -55℃~+110℃ | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 1 | 5V | 1.15V | Phototransistor | DC | ||
Min: 5 Mult: 5
Full Reel: 1000
| Not available now | 4N37SMT/R | ISOCOM LIMITED | SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C36498827 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IL300-DEFG-X016 | Vishay Intertech | 5.3kV 70uA 1 1.25V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C6968643 | DIP-8 | Tube-packed | - | 5.3kV | 70uA | 1us | -55℃~+100℃ | 1us | - | 1 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICPL2611 | Isocom Components | DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C2892291 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| CNY17F-3X007T | Vishay Intertech | 70V 5kV 50mA 250mV@2.5mA,10mA 1 6V 1.39V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C142631 | SMD-6P | Tape & Reel (TR) | 70V | 5kV | 50mA | 2us | -55℃~+110℃ | 2us | 250mV@2.5mA,10mA | 1 | 6V | 1.39V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ACPL-217-56CE | Broadcom/AVAGO | SMD-4 Transistor, Photovoltaic Output Optoisolators ROHS | C6800674 | SMD-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | OR-6N139 | Orient | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C2692143 | DIP-8 | Tube-packed | 80V | 5kV | 50mA | 100ns | -55℃~+110℃ | 100ns | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | OR-6N139S-TA1 | Orient | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C2692144 | SOP-8 | Tape & Reel (TR) | 80V | 5kV | 50mA | 4us@2mA,100Ω | -55℃~+110℃ | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | CNY64S(TA)(DFS)-V | Everlight Elec | 80V 8.2kV 50mA 300mV@1mA,10mA 1 5V 1.6V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C264265 | SMD-4P | Tape & Reel (TR) | 80V | 8.2kV | 50mA | 3us@5mA,100Ω | -55℃~+85℃ | 5us@5mA,100Ω | 300mV@1mA,10mA | 1 | 5V | 1.6V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | OR-355-TP-G | Orient | SOP-4-4.4mm Transistor, Photovoltaic Output Optoisolators ROHS | C2692130 | SOP-4-4.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ORPC-815-C | Orient | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2692106 | DIP-4 | Tube-packed | 80V | 5kV | 50mA | 4us@2mA,100Ω | -55℃~+110℃ | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Darlington transistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP187(TPL,E(O | TOSHIBA | SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C4153764 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | ACPL-224-560E | Broadcom Limited | SOIC-8-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17179705 | SOIC-8-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KPS28010A | Cosmo Electronics | 80V 3.75kV 50mA 100mV@2mA,10mA 1 6V 1.1V DC SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2890336 | SSOP-4 | Tape & Reel (TR) | 80V | 3.75kV | 50mA | 3us@2mA,100Ω | -55℃~+115℃ | 5us@2mA,100Ω | 100mV@2mA,10mA | 1 | 6V | 1.1V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KPS28010D | Cosmo Electronics | 80V 3.75kV 50mA 100mV@2mA,10mA 1 6V 1.1V DC SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2890339 | SSOP-4 | Tape & Reel (TR) | 80V | 3.75kV | 50mA | 3us@2mA,100Ω | -55℃~+115℃ | 5us@2mA,100Ω | 100mV@2mA,10mA | 1 | 6V | 1.1V | Phototransistor | DC | ||
Min: 1 Mult: 1 | Not available now
View marketplace suppliers’ inventory
| TLP781(BL,F) | TOSHIBA | DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2987249 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TLP121(GB-TPL,F) | TOSHIBA | 80V 3.75kV 50mA 400mV@2.4mA,8mA 1 5V 1.15V DC SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2762684 | SOP-4 | Tape & Reel (TR) | 80V | 3.75kV | 50mA | 2us@2mA,100Ω | -55℃~+100℃ | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 1 | 5V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | TLP290(GB,SE | TOSHIBA | SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C5121287 | SOP-4-1.27mm | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - |