Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Fall time
|
Operating Temperature
|
Rise time
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Isolation Voltage(rms)
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Fall time
|
Operating Temperature
|
Rise time
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Isolation Voltage(rms)
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| PC817X1NSZ1B | Sharp Microelectronics | 50mA 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C920275 | DIP-4 | Tube-packed | 3us | -30℃~+100℃ | 4us | 50mA | 1 | 1.2V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| PC817X1NIP1B | Sharp Microelectronics | SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C919624 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | CNY64S(TA)(DFS)-V | Everlight Elec | 80V 8.2kV 50mA 300mV@1mA,10mA 1 5V 1.6V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C264265 | SMD-4P | Tape & Reel (TR) | 5us@5mA,100Ω | -55℃~+85℃ | 3us@5mA,100Ω | 50mA | 1 | 1.6V | 80V | 8.2kV | 300mV@1mA,10mA | 5V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CNY17-1-560E | Broadcom Limited | SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C7604423 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | CYMOC3041S(TP1) | OCIC | SOP-6-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C3018798 | SOP-6-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IL300-DEFG-X016 | Vishay Intertech | 5.3kV 70uA 1 1.25V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C6968643 | DIP-8 | Tube-packed | 1us | -55℃~+100℃ | 1us | 70uA | 1 | 1.25V | - | 5.3kV | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HMA121ER1 | onsemi | 80mA 3.75kV 1 1.3V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17477854 | SMD-4P | Bag-packed | 3us | -40℃~+100℃ | 3us | 80mA | 1 | 1.3V | - | 3.75kV | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TLP2309(TPL,E(T | TOSHIBA | SOIC-6 Transistor, Photovoltaic Output Optoisolators ROHS | C5379809 | SOIC-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | ELQ3H7 | AOTE | SSOP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C42371503 | SSOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | IS2805-1 | Isocom Components | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C7436612 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP785(BL,F(C | TOSHIBA | 80V 5kV 50mA 400mV@2.4mA,8mA 1 5V 1.15V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2917906 | DIP-4 | Tray | 3us@2mA,100Ω | -55℃~+110℃ | 2us@2mA,100Ω | 50mA | 1 | 1.15V | 80V | 5kV | 400mV@2.4mA,8mA | 5V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| QCFJ-3439T-500UE | Broadcom/AVAGO | SO-24 Transistor, Photovoltaic Output Optoisolators ROHS | C6800671 | SO-24 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD8001 | onsemi | SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C463968 | SOIC-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | OR-354A-TP-G | Orient | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C5360338 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0822702HXA | Broadcom Limited | 1.5kV 40mA 2 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17563274 | DIP-8 | Tube-packed | - | -55℃~+125℃ | - | 40mA | 2 | 1.4V | - | 1.5kV | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY74-4H | Vishay Intertech | 70V 5.3kV 300mV@2mA,16mA 4 3V 1.3V DC DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C69558 | DIP-16 | Tube-packed | 4.7us@2mA,100Ω | -55℃~+100℃ | 3us@2mA,100Ω | - | 4 | 1.3V | 70V | 5.3kV | 300mV@2mA,16mA | 3V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | IS121GB | Isocom Components | SOP-4-175mil-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C7436610 | SOP-4-175mil-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LOC111PTR | Littelfuse/IXYS | SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C5374830 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ILD621-X007T | Vishay Intertech | 5.3kV 50mA 2 1.15V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17410924 | SMD-8P | Tape & Reel (TR) | 2us | -55℃~+100℃ | 2us | 50mA | 2 | 1.15V | - | 5.3kV | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ORPC-827-F | Orient | 80V 5kV 50mA 100mV@1mA,20mA 2 6V 1.2V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C575334 | DIP-8 | Tube-packed | 3us@2mA,100Ω | -55℃~+110℃ | 4us@2mA,100Ω | 50mA | 2 | 1.2V | 80V | 5kV | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | CNY17F4VM | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C899109 | DIP-6 | Bag-packed | 3.5us | -40℃~+100℃ | 4us | 50mA | 1 | 1.15V | 70V | 4.17kV | 400mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| TLP290(V4GBTP,SE(T | TOSHIBA | 80V 3.75kV 50mA 300mV@2.4mA,8mA 1 1.25V AC,DC SOP-4-4.6mm Transistor, Photovoltaic Output Optoisolators ROHS | C603060 | SOP-4-4.6mm | Tape & Reel (TR) | 3us@2mA,100Ω | -55℃~+110℃ | 2us@2mA,100Ω | 50mA | 1 | 1.25V | 80V | 3.75kV | 300mV@2.4mA,8mA | - | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1 | 0 | PS2841-4A-AX | RENESAS | 1.5kV 20mA 4 1.1V BSOP-12-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17199452 | BSOP-12-175mil | Bag-packed | 110us | -40℃~+100℃ | 20us | 20mA | 4 | 1.1V | - | 1.5kV | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K70A-560E | Broadcom Limited | 5kV 60mA 1 1.4V SOIC-8-6.8mm Transistor, Photovoltaic Output Optoisolators ROHS | C17216870 | SOIC-8-6.8mm | Tape & Reel (TR) | - | -40℃~+105℃ | - | 60mA | 1 | 1.4V | - | 5kV | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2845-4A-AX | RENESAS | 1.5kV 20mA 4 1.1V SOP-12-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17232874 | SOP-12-175mil | Bag-packed | 110us | -40℃~+100℃ | 20us | 20mA | 4 | 1.1V | - | 1.5kV | - | - | - | - |