Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Rise time
|
Fall time
|
Operating Temperature
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Rise time
|
Fall time
|
Operating Temperature
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PS2833-4-V-A | RENESAS | 2.5kV 60mA 4 1.2V SOIC-16-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17230106 | SOIC-16-175mil | Bag-packed | 2.5kV | 20us | 5us | -55℃~+100℃ | 60mA | 4 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K70A-560E | Broadcom Limited | 5kV 60mA 1 1.4V SOIC-8-6.8mm Transistor, Photovoltaic Output Optoisolators ROHS | C17216870 | SOIC-8-6.8mm | Tape & Reel (TR) | 5kV | - | - | -40℃~+105℃ | 60mA | 1 | 1.4V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP385(D4,E | TOSHIBA | 5kV 50mA 1 1.25V SO-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17247130 | SO-6 | Tube-packed | 5kV | 2us | 3us | -55℃~+110℃ | 50mA | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2845-4A-AX | RENESAS | 1.5kV 20mA 4 1.1V SOP-12-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17232874 | SOP-12-175mil | Bag-packed | 1.5kV | 20us | 110us | -40℃~+100℃ | 20mA | 4 | 1.1V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-6750L | Broadcom Limited | 1.5kV 40mA 1 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17294120 | DIP-8 | Tube-packed | 1.5kV | - | - | -55℃~+125℃ | 40mA | 1 | 1.4V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K376-000E | Broadcom Limited | 30mA 5kV 1 SOIC-8-6.8mm Transistor, Photovoltaic Output Optoisolators ROHS | C17312209 | SOIC-8-6.8mm | Tube-packed | 5kV | 24us | 400ns | -40℃~+105℃ | 30mA | 1 | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP628M(GB-LF1,E | TOSHIBA | 5kV 50mA 1 1.25V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17337788 | SMD-4P | Tube-packed | 5kV | 5.5us | 10us | -55℃~+125℃ | 50mA | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY17F-3 | Lite-On | 70V 5kV 150mA 300mV@2.5mA,10mA 1 6V 1.45V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C10812 | DIP-6 | Tube-packed | 5kV | 5us@2mA,100Ω | 5us@2mA,100Ω | -55℃~+100℃ | 150mA | 1 | 1.45V | 70V | 300mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | SL851D | Slkor(SLKORMICRO Elec.) | 5kV 1 6V 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C7543356 | DIP-4 | Tube-packed | 5kV | 4us@2mA,100Ω | 5us@2mA,100Ω | -55℃~+100℃ | - | 1 | 1.2V | - | - | 6V | Phototransistor | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TLP121(GB-TPL,F) | TOSHIBA | 80V 3.75kV 50mA 400mV@2.4mA,8mA 1 5V 1.15V DC SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2762684 | SOP-4 | Tape & Reel (TR) | 3.75kV | 2us@2mA,100Ω | 3us@2mA,100Ω | -55℃~+100℃ | 50mA | 1 | 1.15V | 80V | 400mV@2.4mA,8mA | 5V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| ILD217T | Vishay Intertech | 70V 4kV 400mV@2.5mA,10mA 2 6V 1.2V DC SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C145010 | SO-8 | Tape & Reel (TR) | 4kV | 3us | 4.7us | -55℃~+100℃ | - | 2 | 1.2V | 70V | 400mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
Min: 1 Mult: 1
Full Reel: 3000
| Not available now | OR-M501-TP-G | Orient | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-5 Transistor, Photovoltaic Output Optoisolators ROHS | C575342 | SOP-5 | Tape & Reel (TR) | 3.75kV | 100ns | 100ns | -55℃~+110℃ | 50mA | 1 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
| Not available now | TLP185(GB-TPL,E(O | TOSHIBA | 80V 3.75kV 50mA 300mV@2.4mA,8mA 1 5V 1.25V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C424198 | SMD-4P | Tape & Reel (TR) | 3.75kV | 5us@2mA,100Ω | 9us@2mA,100Ω | -55℃~+110℃ | 50mA | 1 | 1.25V | 80V | 300mV@2.4mA,8mA | 5V | Phototransistor | DC | |||
| Min: 1 Mult: 1 | 0 | ORPC-815-C | Orient | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2692106 | DIP-4 | Tube-packed | 5kV | 4us@2mA,100Ω | 3us@2mA,100Ω | -55℃~+110℃ | 50mA | 1 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Darlington transistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP521-4XSM | Isocom Components | 5.3kV 4 1.15V SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C6178880 | SMD-16P | Tube-packed | 5.3kV | 4us | 3us | -30℃~+100℃ | - | 4 | 1.15V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MOC8102 | Vishay Intertech | DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C19168905 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now
View marketplace suppliers’ inventory
| TLP781(GR-TP6,F) | TOSHIBA | 80V 5kV 50mA 400mV@2.4mA,8mA 1 5V 1.15V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C58371 | SOP-4-2.54mm | Tape & Reel (TR) | 5kV | 2us@2mA,100Ω | 3us@2mA,100Ω | -55℃~+110℃ | 50mA | 1 | 1.15V | 80V | 400mV@2.4mA,8mA | 5V | Phototransistor | DC | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | OR-M611-TP-G | Orient | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-5 Transistor, Photovoltaic Output Optoisolators ROHS | C5136770 | SOP-5 | Tape & Reel (TR) | 3.75kV | 4us@2mA,100Ω | 3us@2mA,100Ω | -55℃~+110℃ | 50mA | 1 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | TLP293(BL,E(T | TOSHIBA | 80V 3.75kV 50mA 300mV@2.4mA,8mA 1 1.25V DC SOP-4-4.6mm Transistor, Photovoltaic Output Optoisolators ROHS | C435820 | SOP-4-4.6mm | Tube-packed | 3.75kV | 2us@2mA,100Ω | 3us@2mA,100Ω | -55℃~+125℃ | 50mA | 1 | 1.25V | 80V | 300mV@2.4mA,8mA | - | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| TLP521-2XGBSMT&R | Isocom Components | 55V 5.3kV 400mV@2.4mA,8mA 2 6V 1.15V DC SMD Transistor, Photovoltaic Output Optoisolators ROHS | C722231 | SMD | Tape & Reel (TR) | 5.3kV | 4us@2mA,100Ω | 3us@2mA,100Ω | -30℃~+100℃ | - | 2 | 1.15V | 55V | 400mV@2.4mA,8mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | PS2561-1-A | RENESAS | 5kV 50mA 1 1.17V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17597435 | DIP-4 | Tube-packed | 5kV | 3us | 5us | -55℃~+100℃ | 50mA | 1 | 1.17V | - | - | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 1000
| Not available now | TLP521-2GBSMT/R | ISOCOM LIMITED | SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C36498903 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| CNY17F-3X007T | Vishay Intertech | 70V 5kV 50mA 250mV@2.5mA,10mA 1 6V 1.39V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C142631 | SMD-6P | Tape & Reel (TR) | 5kV | 2us | 2us | -55℃~+110℃ | 50mA | 1 | 1.39V | 70V | 250mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FODM121AR2 | onsemi | 80V 3.75kV 80mA 400mV@2.4mA,8mA 1 6V 1.3V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C232854 | SOP-4-2.54mm | Tape & Reel (TR) | 3.75kV | 3us@2mA,100Ω | 3us@2mA,100Ω | -40℃~+110℃ | 80mA | 1 | 1.3V | 80V | 400mV@2.4mA,8mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP621-4X | Isocom Components | 55V 5.3kV 50mA 400mV@2.4mA,8mA 4 5V 1.15V DC DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C89243 | DIP-16 | Tube-packed | 5.3kV | 4us@2mA,100Ω | 3us@2mA,100Ω | -30℃~+100℃ | 50mA | 4 | 1.15V | 55V | 400mV@2.4mA,8mA | 5V | Phototransistor | DC |