Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Output Current
|
Fall time
|
Operating Temperature
|
Rise time
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Output Current
|
Fall time
|
Operating Temperature
|
Rise time
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ILQ55-X009 | Vishay Intertech | SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C17338872 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IL300-F-X016 | Vishay Intertech | 5.3kV 70uA 1 1.25V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C6577642 | DIP-8 | Tube-packed | 5.3kV | 70uA | 1us | -55℃~+100℃ | 1us | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LDA201STR | Littelfuse/IXYS | SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17257012 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-054L-000E | Broadcom Limited | SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17247351 | SOIC-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SFH690AT3 | Vishay Intertech | 3.75kV 50mA 1 1.15V SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C17266124 | SOP-4-2.54mm | Tape & Reel (TR) | 3.75kV | 50mA | 4us | -55℃~+100℃ | 3us | 1 | 1.15V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CNY17-4S(TB) | Everlight Elec | SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17248733 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CPC1301G | Littelfuse/IXYS | 5kV 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17242298 | DIP-4 | Bag-packed | 5kV | - | 2.6us | -40℃~+85℃ | 40us | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | OPI1270-032 | OPTEK | Plugin Transistor, Photovoltaic Output Optoisolators ROHS | C17337307 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCNR200-350E | Broadcom Limited | 5kV 1 1.6V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C6873643 | SMD-8P | Tube-packed | 5kV | - | - | -55℃~+100℃ | - | 1 | 1.6V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2530#300 | Broadcom/AVAGO | Transistor, Photovoltaic Output Optoisolators ROHS | C22147803 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HMHAA280R4 | onsemi | Transistor, Photovoltaic Output Optoisolators ROHS | C22009664 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM8801BR2V | onsemi | 75V 3.75kV 30mA 160mV@1mA,3mA 1 6V 1.35V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C903720 | SOIC-4-175mil | Tape & Reel (TR) | 3.75kV | 30mA | 5.5us | -40℃~+125℃ | 5us | 1 | 1.35V | 75V | 160mV@1mA,3mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| HMHA2801BR2 | onsemi | 80V 3.75kV 50mA 300mV@2mA,10mA 1 6V 1.3V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C903769 | SOIC-4-175mil | Tape & Reel (TR) | 3.75kV | 50mA | 3us@2mA,100Ω | -55℃~+100℃ | 3us@2mA,100Ω | 1 | 1.3V | 80V | 300mV@2mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HMHAA280R2V | onsemi | 80V 3.75kV 50mA 400mV@2.4mA,8mA 1 6V 1.4V AC,DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C903775 | SOIC-4-175mil | Tape & Reel (TR) | 3.75kV | 50mA | 3us@2mA,100Ω | -55℃~+100℃ | 3us@2mA,100Ω | 1 | 1.4V | 80V | 400mV@2.4mA,8mA | 6V | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MOC207R2VM | onsemi | 30V 2.5kV 150mA 400mV@2mA,10mA 1 6V 1.15V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C904285 | SOIC-8 | Tape & Reel (TR) | 2.5kV | 150mA | 4.7us@2mA,100Ω | -40℃~+100℃ | 3.2us@2mA,100Ω | 1 | 1.15V | 30V | 400mV@2mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MOCD207R2VM | onsemi | 70V 2.5kV 150mA 400mV@2mA,10mA 2 6V 1.25V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C904293 | SOIC-8 | Tape & Reel (TR) | 2.5kV | 150mA | 4.7us@2mA,100Ω | -40℃~+100℃ | 3.2us@2mA,100Ω | 2 | 1.25V | 70V | 400mV@2mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MOCD217R2VM | onsemi | 30V 2.5kV 150mA 400mV@100uA,1mA 2 6V 1.05V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C904295 | SOIC-8 | Tape & Reel (TR) | 2.5kV | 150mA | 4.7us@2mA,100Ω | -40℃~+100℃ | 3.2us@2mA,100Ω | 2 | 1.05V | 30V | 400mV@100uA,1mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | OPI120-032 | OPTEK | Transistor, Photovoltaic Output Optoisolators ROHS | C17466745 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | ILQ74-X009T | Vishay Intertech | SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C17469422 | SMD-16P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LDA110 | Littelfuse/IXYS | DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17488600 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MOCD207D2M-ON | onsemi | Transistor, Photovoltaic Output Optoisolators ROHS | C17470225 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIL922B | Texas Instruments | Transistor, Photovoltaic Output Optoisolators ROHS | C17669574 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EL357N-VG | Everlight Elec | SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C17622366 | SOP-4-2.54mm | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 4N46-000E | Broadcom Limited | DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17683411 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2561A-1-A | California Eastern Laboratories | DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17693433 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - |