Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Fall time
|
Isolation Voltage(rms)
|
Rise time
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Fall time
|
Isolation Voltage(rms)
|
Rise time
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
2940
(0+2940+0)In Stock | TLP385(D4GR-TL,E | TOSHIBA | 5kV 50mA 1 1.25V SO-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17347869 | SO-6 | Tape & Reel (TR) | -55℃~+110℃ | 3us | 5kV | 2us | 50mA | 1 | 1.25V | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
2932
(0+2930+2)In Stock | EL827 | Everlight Elec | 80V 5kV 50mA 100mV@1mA,20mA 2 6V 1.2V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C83328 | DIP-8 | Tube-packed | -55℃~+110℃ | 4us@2mA,100Ω | 5kV | 3us@2mA,100Ω | 50mA | 2 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2930
(0+2930+0)In Stock | TLP2363(V4-TPL,E(O | TOSHIBA | SOIC-5 Transistor, Photovoltaic Output Optoisolators ROHS | C5370586 | SOIC-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3500
|
2924
(0+2924+0)In Stock | PS2805C-1-F3-A | RENESAS | 80V 2.5kV 30mA 130mV@2mA,10mA 1 1.2V AC,DC SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C84318 | SOP-4-1.27mm | Tape & Reel (TR) | -55℃~+100℃ | 7us@2mA,100Ω | 2.5kV | 5us@2mA,100Ω | 30mA | 1 | 1.2V | 80V | 130mV@2mA,10mA | - | Phototransistor | AC,DC | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2920
(0+0+2920)In Stock | LTV-356T-B | AOTE | 3.75kV 50mA 200mV@1mA,20mA 1 6V 1.2V DC SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C41371275 | SOP-4 | Tape & Reel (TR) | -55℃~+110℃ | 3us@2mA,100Ω | 3.75kV | 4us@2mA,100Ω | 50mA | 1 | 1.2V | - | 200mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2919
(0+2919+0)In Stock | IS121A | Isocom Components | SMD-4 Transistor, Photovoltaic Output Optoisolators ROHS | C6176570 | SMD-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2914
(0+0+2914)In Stock
View marketplace suppliers’ inventory
| HCPL-354-000E | Broadcom/AVAGO | 3.75kV 50mA 1 1.2V SMD-4 Transistor, Photovoltaic Output Optoisolators ROHS | C7466699 | SMD-4 | Tape & Reel (TR) | -55℃~+100℃ | 3us | 3.75kV | 4us | 50mA | 1 | 1.2V | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2910
(0+2900+10)In Stock
View marketplace suppliers’ inventory
| TLP185(GR-TPL,SE(T | TOSHIBA | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C5331595 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2910
(0+0+2910)In Stock | LTV2301GB-V-G | Lite-On | SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C2944023 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2905
(0+0+2905)In Stock | AT354A-CuH-S | AOTE | 3.75kV 50mA 200mV@1mA,20mA 1 1.2V DC SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C20612636 | SOP-4 | Tape & Reel (TR) | -55℃~+100℃ | 18us | 3.75kV | 18us | 50mA | 1 | 1.2V | - | 200mV@1mA,20mA | - | Phototransistor | DC | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2905
(0+0+2905)In Stock | HT-3H7-CTP1-G | HENGTUO ELECTRONICS | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C34376201 | SSOP-4 | Tape & Reel (TR) | -55℃~+110℃ | 3us | 3.75kV | 4us | 50mA | 1 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2905
(0+2905+0)In Stock | TLP182(GR-TPL,E | TOSHIBA | 3.75kV 50mA 1 1.25V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17554146 | SOIC-4-175mil | Tape & Reel (TR) | -55℃~+125℃ | 3us | 3.75kV | 2us | 50mA | 1 | 1.25V | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2895
(0+2895+0)In Stock | TLP184(GR-TPL,SE | TOSHIBA | 3.75kV 50mA 1 1.25V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17589026 | SOIC-4-175mil | Tape & Reel (TR) | -55℃~+110℃ | 3us | 3.75kV | 2us | 50mA | 1 | 1.25V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2890
(0+0+2890)In Stock | KL357-A-TA | Kinglight | 3.75kV 1.2V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C19943530 | SOP-4 | Tape & Reel (TR) | -55℃~+110℃ | 4us | 3.75kV | 3us | - | - | 1.2V | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2890
(0+0+2890)In Stock | PS2805-1 | ISOCOM LIMITED | SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C36498872 | SSOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2889
(0+2889+0)In Stock
View marketplace suppliers’ inventory
| TLP188(TPL,E(T | TOSHIBA | 350V 3.75kV 50mA 400mV@2.4mA,8mA 1 5V 1.25V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C2924741 | SOP-4-2.54mm | Tape & Reel (TR) | -55℃~+110℃ | 3us@2mA,100Ω | 3.75kV | 2us@2mA,100Ω | 50mA | 1 | 1.25V | 350V | 400mV@2.4mA,8mA | 5V | Phototransistor | DC | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2888
(0+2888+0)In Stock | PC817C | JSMSEMI | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C22447129 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
2888
(0+2888+0)In Stock | LTV-816X-B | Lite-On | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C118161 | DIP-4 | Tube-packed | -30℃~+100℃ | 3us@2mA,100Ω | 5kV | 4us@2mA,100Ω | 50mA | 1 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2881
(0+2881+0)In Stock
View marketplace suppliers’ inventory
| IS281 | Isocom Components | SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C19711746 | SOP-4-1.27mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2880
(0+0+2880)In Stock | CYPC357(C-TR) | OCIC | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C20417313 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2870
(0+2870+0)In Stock
View marketplace suppliers’ inventory
| TCMT1107 | Vishay Intertech | 70V 3.75kV 50mA 300mV@1mA,10mA 1 6V 1.35V DC SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C81148 | SOP-4-1.27mm | Tape & Reel (TR) | -40℃~+100℃ | 7us@2mA,100Ω | 3.75kV | 5.5us@2mA,100Ω | 50mA | 1 | 1.35V | 70V | 300mV@1mA,10mA | 6V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2860
(0+0+2860)In Stock | MPC354(T1)-GV | miracle | 80V 3.75kV 100mV@1mA,20mA 1 1.2V AC,DC SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17701895 | SOP-4 | Tape & Reel (TR) | - | - | 3.75kV | - | - | 1 | 1.2V | 80V | 100mV@1mA,20mA | - | - | AC,DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2855
(0+0+2855)In Stock | TLP280 | ISOCOM LIMITED | SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C36498878 | SSOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2855
(0+0+2855)In Stock | HT-3H4-BTP1-G | HENGTUO ELECTRONICS | 80V 3.75kV 50mA 100mV@1mA,20mA 1 1.2V AC,DC SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C34376205 | SSOP-4 | Tape & Reel (TR) | -55℃~+110℃ | 3us | 3.75kV | 4us | 50mA | 1 | 1.2V | 80V | 100mV@1mA,20mA | - | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2850
(0+2850+0)In Stock | PS2801C-4-F3-A/N | RENESAS | Transistor, Photovoltaic Output Optoisolators ROHS | C7472002 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - |