Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Current
|
Operating Temperature
|
Isolation Voltage(rms)
|
Number of Outputs
|
Forward Voltage
|
Rise time
|
Fall time
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Current
|
Operating Temperature
|
Isolation Voltage(rms)
|
Number of Outputs
|
Forward Voltage
|
Rise time
|
Fall time
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| H11D2SR2VM | onsemi | 100mA 7.5kV 1 1.15V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17240766 | SMD-6P | Bag-packed | 100mA | -40℃~+100℃ | 7.5kV | 1 | 1.15V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2561FL-1Y-K-A | RENESAS | 5kV 50mA 1 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17241975 | SMD-4P | Tube-packed | 50mA | -55℃~+110℃ | 5kV | 1 | 1.2V | 5us | 7us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SFH610A-1X018T | Vishay Intertech | 5.3kV 50mA 1 1.25V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17221098 | SMD-4P | Tape & Reel (TR) | 50mA | -55℃~+100℃ | 5.3kV | 1 | 1.25V | 2us | 2us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 3N245 | OPTEK | 30mA 1kV 1 1.3V TO-72-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17215837 | TO-72-4 | Bag-packed | 30mA | -55℃~+125℃ | 1kV | 1 | 1.3V | 10us | 10us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTV-816 | Lite-On | 5kV 50mA 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17216691 | DIP-4 | Tube-packed | 50mA | -30℃~+110℃ | 5kV | 1 | 1.2V | 4us | 3us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LTV-733S-TA1 | Lite-On | SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17241841 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-817-30BE | Broadcom Limited | 5kV 50mA 1 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17275634 | SMD-4P | Tube-packed | 50mA | -30℃~+100℃ | 5kV | 1 | 1.2V | 4us | 3us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2811-1-V-A | RENESAS | 2.5kV 40mA 1 1.15V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17277210 | SOIC-4-175mil | Bag-packed | 40mA | -55℃~+100℃ | 2.5kV | 1 | 1.15V | 4us | 5us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2562-1-L-A | California Eastern Laboratories | 200mA 5kV 1 1.17V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17276046 | DIP-4 | Tube-packed | 200mA | -55℃~+100℃ | 5kV | 1 | 1.17V | 100us | 100us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2703-1-A | RENESAS | 30mA 3.75kV 1 1.1V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17253561 | SOP-4 | Bag-packed | 30mA | -55℃~+100℃ | 3.75kV | 1 | 1.1V | 10us | 10us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CNY17F4300 | onsemi | 5.3kV 50mA 1 1.35V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17287075 | DIP-6 | Tube-packed | 50mA | -55℃~+100℃ | 5.3kV | 1 | 1.35V | 1us | 2us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0822704KZC | Broadcom Limited | 1.5kV 40mA 1 1.4V FlAtpAck-16 Transistor, Photovoltaic Output Optoisolators ROHS | C17261186 | FlAtpAck-16 | Tube-packed | 40mA | -55℃~+125℃ | 1.5kV | 1 | 1.4V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY17F-1S | Lite-On | 150mA 5kV 1 1.45V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17263150 | SMD-6P | Tube-packed | 150mA | -55℃~+100℃ | 5kV | 1 | 1.45V | 5us | 5us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-M43T | Broadcom Limited | 4kV 8mA 1 1.55V SOIC-5-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17265276 | SOIC-5-175mil | Tube-packed | 8mA | -40℃~+125℃ | 4kV | 1 | 1.55V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LTV-814HS-TA1 | Lite-On | 80mA 5kV 1 1.4V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17270537 | SMD-4P | Tape & Reel (TR) | 80mA | -30℃~+100℃ | 5kV | 1 | 1.4V | 4us | 3us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PC818I | Sharp Microelectronics | 5kV 50mA 1 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17272158 | SMD-4P | Tube-packed | 50mA | -30℃~+100℃ | 5kV | 1 | 1.2V | 7us | 6us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | EL3H7(C)(TB)-VG | Everlight Elec | 3.75kV 50mA 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17267266 | SOIC-4-175mil | Tape & Reel (TR) | 50mA | -55℃~+110℃ | 3.75kV | 1 | 1.2V | 5us | 3us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2565L1-1-A | RENESAS | 5kV 50mA 1 1.17V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17239731 | DIP-4 | Tube-packed | 50mA | -55℃~+100℃ | 5kV | 1 | 1.17V | 3us | 5us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | ILD1206T | Vishay Intertech | 4kV 2 1.2V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17268561 | SOIC-8 | Tape & Reel (TR) | - | -55℃~+110℃ | 4kV | 2 | 1.2V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-070A | Broadcom Limited | SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17647785 | SO-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0 | CTH217B(V)(T1) | CT Micro International | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.24V DC SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C2940730 | SOP-4-1.27mm | Tape & Reel (TR) | 50mA | -55℃~+125℃ | 3.75kV | 1 | 1.24V | 6us@2mA,100Ω | 8us@2mA,100Ω | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | ILD755-2 | Vishay Intertech | 5.3kV 2 1.2V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17233738 | DIP-8 | Tube-packed | - | -55℃~+100℃ | 5.3kV | 2 | 1.2V | 70us | 70us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 4N33VM | onsemi | 30V 4.17kV 150mA 1V@2mA,8mA 1 3V 1.2V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C898964 | DIP-6 | Bag-packed | 150mA | -40℃~+100℃ | 4.17kV | 1 | 1.2V | - | - | 30V | 1V@2mA,8mA | 3V | Darlington transistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CNY17F3SR2M | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899100 | SMD-6P | Tape & Reel (TR) | 50mA | -40℃~+100℃ | 4.17kV | 1 | 1.15V | 4us | 3.5us | 70V | 400mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | H11G2VM | onsemi | 80V 4.17kV 850mV@50mA,16mA 1 6V 1.3V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C899472 | DIP-6 | Bag-packed | - | -40℃~+100℃ | 4.17kV | 1 | 1.3V | - | - | 80V | 850mV@50mA,16mA | 6V | Darlington transistor | DC |