Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Current
|
Fall time
|
Operating Temperature
|
Rise time
|
Isolation Voltage(rms)
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Current
|
Fall time
|
Operating Temperature
|
Rise time
|
Isolation Voltage(rms)
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LTV-814HS-TA1 | Lite-On | 80mA 5kV 1 1.4V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17270537 | SMD-4P | Tape & Reel (TR) | 80mA | 3us | -30℃~+100℃ | 4us | 5kV | 1 | 1.4V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PC818I | Sharp Microelectronics | 5kV 50mA 1 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17272158 | SMD-4P | Tube-packed | 50mA | 6us | -30℃~+100℃ | 7us | 5kV | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | EL3H7(C)(TB)-VG | Everlight Elec | 3.75kV 50mA 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17267266 | SOIC-4-175mil | Tape & Reel (TR) | 50mA | 3us | -55℃~+110℃ | 5us | 3.75kV | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2565L1-1-A | RENESAS | 5kV 50mA 1 1.17V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17239731 | DIP-4 | Tube-packed | 50mA | 5us | -55℃~+100℃ | 3us | 5kV | 1 | 1.17V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | ILD1206T | Vishay Intertech | 4kV 2 1.2V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17268561 | SOIC-8 | Tape & Reel (TR) | - | - | -55℃~+110℃ | - | 4kV | 2 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-070A | Broadcom Limited | SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17647785 | SO-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0 | CTH217B(V)(T1) | CT Micro International | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.24V DC SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C2940730 | SOP-4-1.27mm | Tape & Reel (TR) | 50mA | 8us@2mA,100Ω | -55℃~+125℃ | 6us@2mA,100Ω | 3.75kV | 1 | 1.24V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | ILD755-2 | Vishay Intertech | 5.3kV 2 1.2V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17233738 | DIP-8 | Tube-packed | - | 70us | -55℃~+100℃ | 70us | 5.3kV | 2 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 4N33VM | onsemi | 30V 4.17kV 150mA 1V@2mA,8mA 1 3V 1.2V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C898964 | DIP-6 | Bag-packed | 150mA | - | -40℃~+100℃ | - | 4.17kV | 1 | 1.2V | 30V | 1V@2mA,8mA | 3V | Darlington transistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CNY17F3SR2M | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899100 | SMD-6P | Tape & Reel (TR) | 50mA | 3.5us | -40℃~+100℃ | 4us | 4.17kV | 1 | 1.15V | 70V | 400mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | H11G2VM | onsemi | 80V 4.17kV 850mV@50mA,16mA 1 6V 1.3V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C899472 | DIP-6 | Bag-packed | - | - | -40℃~+100℃ | - | 4.17kV | 1 | 1.3V | 80V | 850mV@50mA,16mA | 6V | Darlington transistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FODM1008R2V | onsemi | 70V 5kV 50mA 300mV@1mA,10mA 1 6V 1.4V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C891168 | SOP-4-2.54mm | Tape & Reel (TR) | 50mA | 8.5us@2mA,100Ω | -40℃~+110℃ | 5.7us@2mA,100Ω | 5kV | 1 | 1.4V | 70V | 300mV@1mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 4N28TVM | onsemi | 30V 4.17kV 500mV@2mA,50mA 1 6V 1.18V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C898951 | DIP-6 | Bag-packed | - | - | -40℃~+100℃ | - | 4.17kV | 1 | 1.18V | 30V | 500mV@2mA,50mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MOCD217R2VM | onsemi | 30V 2.5kV 150mA 400mV@100uA,1mA 2 6V 1.05V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C904295 | SOIC-8 | Tape & Reel (TR) | 150mA | 4.7us@2mA,100Ω | -40℃~+100℃ | 3.2us@2mA,100Ω | 2.5kV | 2 | 1.05V | 30V | 400mV@100uA,1mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD2711AS | onsemi | 30V 5kV 50mA 400mV@2.5mA 1 1.5V DC SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C899219 | SMD-8P | Bag-packed | 50mA | - | -40℃~+85℃ | - | 5kV | 1 | 1.5V | 30V | 400mV@2.5mA | - | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MOCD207R2VM | onsemi | 70V 2.5kV 150mA 400mV@2mA,10mA 2 6V 1.25V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C904293 | SOIC-8 | Tape & Reel (TR) | 150mA | 4.7us@2mA,100Ω | -40℃~+100℃ | 3.2us@2mA,100Ω | 2.5kV | 2 | 1.25V | 70V | 400mV@2mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | CNY17F4TVM | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C899108 | DIP-6 | Bag-packed | 50mA | 3.5us | -40℃~+100℃ | 4us | 4.17kV | 1 | 1.15V | 70V | 400mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | H11F1TVM | onsemi | 7.5kV 1 5V 1.3V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C899458 | DIP-6 | Bag-packed | - | - | -40℃~+100℃ | - | 7.5kV | 1 | 1.3V | - | - | 5V | FET | DC | ||
| Min: 1 Mult: 1 | 0 | ORPC-827B | Orient | 80V 5kV 50mA 100mV@1mA,20mA 2 6V 1.2V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C575335 | DIP-8 | Tube-packed | 50mA | 3us@2mA,100Ω | -55℃~+110℃ | 4us@2mA,100Ω | 5kV | 2 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 10 Mult: 10 | 0 | EL817MB | Everlight Elec | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2912098 | DIP-4 | Tube-packed | 50mA | 18us@2mA,100Ω | -55℃~+110℃ | 18us@2mA,100Ω | 5kV | 1 | 1.2V | 35V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | CNY17F-3M-V | Everlight Elec | 5kV 1 1.65V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17376309 | DIP-6 | Tube-packed | - | 8us | -55℃~+110℃ | 6us | 5kV | 1 | 1.65V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS2841-4B-F3-AX | RENESAS | 1.5kV 20mA 4 1.1V BSOP-12-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17231833 | BSOP-12-175mil | Tape & Reel (TR) | 20mA | 110us | -40℃~+100℃ | 20us | 1.5kV | 4 | 1.1V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TIL113M-V | Everlight Elec | 5kV 1 1.2V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17220272 | DIP-6 | Tube-packed | - | - | -55℃~+100℃ | - | 5kV | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SFH628A-4X016 | Vishay Intertech | 5.3kV 50mA 1 1.1V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17220696 | DIP-4 | Tube-packed | 50mA | 5us | -55℃~+100℃ | 3.5us | 5.3kV | 1 | 1.1V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-87679032A | Broadcom Limited | 1.5kV 8mA 2 1.55V LCCC-20(8.9x8.9) Transistor, Photovoltaic Output Optoisolators ROHS | C17221786 | LCCC-20(8.9x8.9) | Tube-packed | 8mA | - | -55℃~+125℃ | - | 1.5kV | 2 | 1.55V | - | - | - | - | - |