Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Fall time
|
Rise time
|
Operating Temperature
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Fall time
|
Rise time
|
Operating Temperature
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| HCPL-181-060E | Broadcom Limited | 3.75kV 50mA 1 1.2V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C5127215 | SOP-4 | Tape & Reel (TR) | 3us | 4us | -55℃~+100℃ | 3.75kV | 50mA | 1 | 1.2V | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2731-000E | Broadcom Limited | 60mA 3.75kV 2 1.4V DIP-8-300mil Transistor, Photovoltaic Output Optoisolators ROHS | C5119236 | DIP-8-300mil | Tube-packed | - | - | 0℃~+70℃ | 3.75kV | 60mA | 2 | 1.4V | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | SL214 | Slkor(SLKORMICRO Elec.) | 80V 3.75kV 50mA 400mV@2.4mA,8mA 4 6V 1.2V AC,DC SOP-16-4.4mm Transistor, Photovoltaic Output Optoisolators ROHS | C2936071 | SOP-16-4.4mm | Tube-packed | 4us@2mA,100Ω | 3us@2mA,100Ω | -55℃~+125℃ | 3.75kV | 50mA | 4 | 1.2V | 80V | 400mV@2.4mA,8mA | 6V | Phototransistor | AC,DC | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-847-00GE | Broadcom Limited | 5kV 50mA 4 1.2V DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C3018549 | DIP-16 | Tube-packed | 3us | 4us | -30℃~+100℃ | 5kV | 50mA | 4 | 1.2V | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | LOC110P | Littelfuse | Transistor, Photovoltaic Output Optoisolators ROHS | C2936121 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PVI5013RSPBF | Infineon Technologies | 1uA 3.75kV 2 SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C6953682 | SMD-8P | Bag-packed | - | - | -40℃~+85℃ | 3.75kV | 1uA | 2 | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 6N139-560E | Broadcom/AVAGO | 60mA 3.75kV 1 1.4V SMD Transistor, Photovoltaic Output Optoisolators ROHS | C6800669 | SMD | Tape & Reel (TR) | - | - | -40℃~+85℃ | 3.75kV | 60mA | 1 | 1.4V | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCNW136-000E | Broadcom/AVAGO | DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C6795879 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TLP3910(E | TOSHIBA | 5kV 2 3.3V SOIC-6-300mil Transistor, Photovoltaic Output Optoisolators ROHS | C7068813 | SOIC-6-300mil | Tube-packed | - | - | -40℃~+125℃ | 5kV | - | 2 | 3.3V | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP3906(TPR,E | TOSHIBA | 12uA 3.75kV 1 1.65V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C7124373 | SOIC-4-175mil | Tape & Reel (TR) | - | - | -40℃~+125℃ | 3.75kV | 12uA | 1 | 1.65V | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | EL817(S2)(A)(TU)-G | Everlight Elec | 5kV 50mA 1 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17199997 | SMD-4P | Tape & Reel (TR) | 8us | 6us | -55℃~+110℃ | 5kV | 50mA | 1 | 1.2V | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MCT5210 | Vishay Intertech | DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C7604514 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 4N25-X006 | Vishay Intertech | 5kV 50mA 1 1.36V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17229867 | DIP-6 | Tube-packed | 2us | 2us | -55℃~+100℃ | 5kV | 50mA | 1 | 1.36V | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4N46-560E | Broadcom Limited | 60mA 3.75kV 1 1.4V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17201811 | SMD-6P | Tape & Reel (TR) | - | - | -40℃~+85℃ | 3.75kV | 60mA | 1 | 1.4V | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SFH6345-X007T | Vishay Intertech | 5.3kV 8mA 1 1.33V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17241808 | SMD-8P | Tape & Reel (TR) | - | - | -55℃~+100℃ | 5.3kV | 8mA | 1 | 1.33V | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-814-W0AE | Broadcom Limited | 5kV 50mA 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17214223 | DIP-4 | Tube-packed | 3us | 4us | -30℃~+100℃ | 5kV | 50mA | 1 | 1.2V | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | VOM617A-6T | Vishay Intertech | 3.75kV 50mA 1 1.1V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17184441 | SOP-4 | Tape & Reel (TR) | 3us | 3us | -55℃~+110℃ | 3.75kV | 50mA | 1 | 1.1V | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CNY17-4-000E | Broadcom Limited | 150mA 5kV 1 1.4V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17252041 | DIP-6 | Tube-packed | 5us | 5us | -55℃~+100℃ | 5kV | 150mA | 1 | 1.4V | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 750
| 0 | VOW135-X017T | Vishay Intertech | 5.3kV 8mA 1 1.38V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17242495 | SMD-8P | Tape & Reel (TR) | - | - | -40℃~+100℃ | 5.3kV | 8mA | 1 | 1.38V | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 3N262 | OPTEK | 30mA 1kV 1 1.5V TO-72-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17311247 | TO-72-4 | Bag-packed | 10us | 20us | -55℃~+125℃ | 1kV | 30mA | 1 | 1.5V | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | VO615A-5X006 | Vishay Intertech | 5kV 50mA 1 1.43V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17291741 | DIP-4 | Tube-packed | 4.7us | 3us | -55℃~+110℃ | 5kV | 50mA | 1 | 1.43V | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-250L-520E | Broadcom Limited | 5kV 8mA 1 1.5V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17301741 | DIP-8 | Tape & Reel (TR) | - | - | -55℃~+100℃ | 5kV | 8mA | 1 | 1.5V | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | CNY17F-1S | Lite-On | 150mA 5kV 1 1.45V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17263150 | SMD-6P | Tube-packed | 5us | 5us | -55℃~+100℃ | 5kV | 150mA | 1 | 1.45V | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS2535L-1-V-F3-A | RENESAS | 120mA 5kV 1 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17292272 | SMD-4P | Tape & Reel (TR) | 5us | 18us | -55℃~+100℃ | 5kV | 120mA | 1 | 1.2V | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PS2703-1-A | RENESAS | 30mA 3.75kV 1 1.1V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17253561 | SOP-4 | Bag-packed | 10us | 10us | -55℃~+100℃ | 3.75kV | 30mA | 1 | 1.1V | - | - | - | - | - |