Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Output Current
|
Operating Temperature
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Current Transfer Ratio (CTR) Maximum/Saturation Value
|
Current Transfer Ratio (CTR) Minimum
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Output Current
|
Operating Temperature
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Current Transfer Ratio (CTR) Maximum/Saturation Value
|
Current Transfer Ratio (CTR) Minimum
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 1000
|
2319
(1901+418+0)In Stock
View marketplace suppliers’ inventory
| 4N35S-TA1 | Lite-On | 30V 3.55kV 100mA 300mV@2mA,50mA 1 6V 1.2V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C115444 | SMD-6P | Tape & Reel (TR) | 30V | 3.55kV | 100mA | -55℃~+100℃ | 3us | 3us | 300mV@2mA,50mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | ||
| Min: 1 Mult: 1 |
2316
(1332+984+0)In Stock
View marketplace suppliers’ inventory
| 4N35M | onsemi | 30V 4.17kV 300mV@0.5mA,10mA 1 6V 1.18V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C4069 | DIP-6 | Tube-packed | 30V | 4.17kV | - | -40℃~+100℃ | - | - | 300mV@0.5mA,10mA | 1 | 6V | 1.18V | Phototransistor | DC | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2305
(0+2305+0)In Stock | MPC1019(T1)-GV | miracle | 80V 5kV 50mA 100mV@1mA,10mA 1 6V 1.24V DC LSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17701963 | LSOP-4 | Tape & Reel (TR) | 80V | 5kV | 50mA | - | - | - | 100mV@1mA,10mA | 1 | 6V | 1.24V | - | DC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2272
(2265+7+0)In Stock
View marketplace suppliers’ inventory
| MOC217R2M | onsemi | 30V 2.5kV 150mA 400mV@100uA,1mA 1 6V 1.07V DC SOP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C184037 | SOP-8 | Tape & Reel (TR) | 30V | 2.5kV | 150mA | -40℃~+100℃ | 4.7us@2mA,100Ω | 3.2us@2mA,100Ω | 400mV@100uA,1mA | 1 | 6V | 1.07V | Phototransistor | DC | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
2266
(2266+0+0)In Stock
View marketplace suppliers’ inventory
| IS281GR | Isocom Components | 80V 3.75kV 50mA 100mV@1mA,10mA 1 6V 1.2V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C719942 | SOIC-4-175mil | Tape & Reel (TR) | 80V | 3.75kV | 50mA | -55℃~+110℃ | 6us@2mA,100Ω | 6us@2mA,100Ω | 100mV@1mA,10mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | ||
| Min: 5 Mult: 5 |
2260
(0+2260+0)In Stock | UPC817XG-D04-T | UTC(Unisonic Tech) | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2900479 | DIP-4 | Tube-packed | 35V | 5kV | 50mA | -55℃~+110℃ | 3us@2mA,100Ω | 4us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2250
(0+2250+0)In Stock | CYTLP1019(C-TP) | OCIC | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C2836430 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | 50mA | -55℃~+110℃ | 4us@2mA,100Ω | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2248
(2248+0+0)In Stock | BPC-817SB | BrtLed(Bright LED Elec) | SMD Transistor, Photovoltaic Output Optoisolators ROHS | C18212331 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2242
(2235+7+0)In Stock
View marketplace suppliers’ inventory
| ILD207T | Vishay Intertech | 70V 4kV 400mV@2.5mA,10mA 2 6V 1.2V DC SO-8-150mil Transistor, Photovoltaic Output Optoisolators ROHS | C71049 | SO-8-150mil | Tape & Reel (TR) | 70V | 4kV | - | -55℃~+100℃ | 4.7us@2mA,100Ω | 3us@2mA,100Ω | 400mV@2.5mA,10mA | 2 | 6V | 1.2V | Phototransistor | DC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2240
(2230+10+0)In Stock
View marketplace suppliers’ inventory
| TLP2745(TP,E(T | TOSHIBA | Transistor, Photovoltaic Output Optoisolators ROHS | C5370753 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
2226
(1620+606+0)In Stock | TLP5751(D4-TP4,E | TOSHIBA | SOP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C3032936 | SOP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 1500+:
$0.2961
Ended with
00:00:00 | Min: 1500 Mult: 1
SPQ: 1500
|
90000
0%
Marketplace product, estimated lead time
4-6
business days
| TLP5751(D4-TP4,E | TOSHIBA | SOP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C3032936 | SOP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 10 Mult: 10
Full Reel: 2000
|
2217
(2217+0+0)In Stock | PC817B-MS | MSKSEMI | 35V 50mA 1 6V 1.2V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C7472815 | SOP-4 | Tape & Reel (TR) | 35V | - | 50mA | - | - | - | - | 1 | 6V | 1.2V | Phototransistor | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2202
(2175+27+0)In Stock | KPC4520ETLD | Cosmo Electronics | 300V 3.75kV 150mA 1.5V@100mA,20mA 1 6V 1.2V AC,DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C45830 | SOP-4-2.54mm | Tape & Reel (TR) | 300V | 3.75kV | 150mA | -55℃~+115℃ | 20us@20mA,100Ω | 100us@20mA,100Ω | 1.5V@100mA,20mA | 1 | 6V | 1.2V | Darlington transistor | AC,DC | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2200
(2200+0+0)In Stock
View marketplace suppliers’ inventory
| LTV-1008-TP-G | Lite-On | 70V 5kV 50mA 300mV@1mA,10mA 1 6V 1.25V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C2944021 | SOP-4-2.54mm | Tape & Reel (TR) | 70V | 5kV | 50mA | -55℃~+100℃ | 4.7us@2mA,100Ω | 3us@2mA,100Ω | 300mV@1mA,10mA | 1 | 6V | 1.25V | Phototransistor | DC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2196
(2111+85+0)In Stock | TLP184(BL-TPL,SE | TOSHIBA | 3.75kV 50mA 1 1.25V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C5346750 | SOIC-4-175mil | Tape & Reel (TR) | - | 3.75kV | 50mA | -55℃~+110℃ | 3us | 2us | - | 1 | - | 1.25V | - | - | - | - | ||
| Min: 20 Mult: 20 |
2180
(0+2180+0)In Stock | PC817C | KTP | 35V 5kV 50mA 200mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C20612449 | DIP-4 | Tube-packed | 35V | 5kV | 50mA | -55℃~+110℃ | 18us@2mA,100Ω | 18us@2mA,100Ω | 200mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3500
|
2171
(2171+0+0)In Stock | PS2701-1-F3 | RENESAS | 40V 3.75kV 80mA 300mV@2mA,10mA 1 6V 1.1V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C140831 | SOP-4-2.54mm | Tape & Reel (TR) | 40V | 3.75kV | 80mA | -55℃~+100℃ | 5us@2mA,100Ω | 3us@2mA,100Ω | 300mV@2mA,10mA | 1 | 6V | 1.1V | Phototransistor | DC | - | - | ||
| Min: 5 Mult: 5 |
2170
(0+2170+0)In Stock | AT827-CuH-D | AOTE | 5kV 60mA 200mV@1mA,20mA 2 6V 1.4V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C20624246 | DIP-8 | Tube-packed | - | 5kV | 60mA | -55℃~+100℃ | - | - | 200mV@1mA,20mA | 2 | 6V | 1.4V | - | DC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2158
(2158+0+0)In Stock | TLP385(GRH-TPL,E(T | TOSHIBA | 80V 5kV 50mA 300mV@2.4mA,8mA 1 5V 1.25V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C396052 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | 50mA | -55℃~+110℃ | 3us@2mA,100Ω | 2us@2mA,100Ω | 300mV@2.4mA,8mA | 1 | 5V | 1.25V | Phototransistor | DC | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2142
(2142+0+0)In Stock
View marketplace suppliers’ inventory
| TLP290(V4GBTP,SE(T | TOSHIBA | 80V 3.75kV 50mA 300mV@2.4mA,8mA 1 1.25V AC,DC SOP-4-4.6mm Transistor, Photovoltaic Output Optoisolators ROHS | C603060 | SOP-4-4.6mm | Tape & Reel (TR) | 80V | 3.75kV | 50mA | -55℃~+110℃ | 3us@2mA,100Ω | 2us@2mA,100Ω | 300mV@2.4mA,8mA | 1 | - | 1.25V | Phototransistor | AC,DC | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2140
(0+2140+0)In Stock | KL357-B-TA | Kinglight | 3.75kV 1.2V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C19943531 | SOP-4 | Tape & Reel (TR) | - | 3.75kV | - | -55℃~+110℃ | 4us | 3us | - | - | - | 1.2V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
2107
(2107+0+0)In Stock
View marketplace suppliers’ inventory
| IS627SMT&R | Isocom Components | SMD-4 Transistor, Photovoltaic Output Optoisolators ROHS | C6176790 | SMD-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2103
(1239+864+0)In Stock | LTV-247-G-RT | Lite-On | SOP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C7435541 | SOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2089
(2+2087+0)In Stock | TLP293(V4-GRTL,E | TOSHIBA | SO-4-2.6mm Transistor, Photovoltaic Output Optoisolators ROHS | C2998442 | SO-4-2.6mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2045
(0+2045+0)In Stock | HTLP785GB-S | HXY MOSFET | 80mA 1.15V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C22396460 | SMD-4P | Tape & Reel (TR) | - | - | 80mA | - | - | - | - | - | - | 1.15V | Phototransistor | DC | - | - |