Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Fall time
|
Isolation Voltage(rms)
|
Output Current
|
Operating Temperature
|
Rise time
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Fall time
|
Isolation Voltage(rms)
|
Output Current
|
Operating Temperature
|
Rise time
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
2033
(0+2033+0)In Stock
View marketplace suppliers’ inventory
| MOC217M | onsemi | 2.5kV 150mA 1 1.07V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C457696 | SOIC-8 | Tube-packed | 4.7us | 2.5kV | 150mA | -40℃~+100℃ | 3.2us | 1 | 1.07V | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
2029
(0+1419+610)In Stock | LTV-817-B-IN | Lite-On | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C115458 | DIP-4 | Tube-packed | 3us@2mA,100Ω | 5kV | 50mA | -50℃~+110℃ | 4us@2mA,100Ω | 1 | 1.2V | 35V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 10 Mult: 10 |
2025
(0+289+1736)In Stock | EL817(C) | Everlight Elec | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C181889 | DIP-4 | Tube-packed | 18us@2mA,100Ω | 5kV | 50mA | -55℃~+110℃ | 18us@2mA,100Ω | 1 | 1.2V | 35V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 5 Mult: 5 |
2014
(0+1131+883)In Stock | AT815-CuH-D | AOTE | 5kV 60mA 1V@1mA,1mA 1 6V 1.1V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C20612711 | DIP-4 | Tube-packed | 84us | 5kV | 60mA | -55℃~+110℃ | 95us | 1 | 1.1V | - | 1V@1mA,1mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2013
(0+2013+0)In Stock | ILD206T | Vishay Intertech | 70V 4kV 400mV@2.5mA,10mA 2 6V 1.2V DC SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C144955 | SO-8 | Tape & Reel (TR) | 4.7us@2mA,100Ω | 4kV | - | -55℃~+100℃ | 3us@2mA,100Ω | 2 | 1.2V | 70V | 400mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2008
(0+2005+3)In Stock | ORPC-817SD-TP-F | Orient | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C2765297 | SOP-4-2.54mm | Tape & Reel (TR) | 3us@2mA,100Ω | 5kV | 50mA | -30℃~+100℃ | 4us@2mA,100Ω | 1 | 1.2V | 35V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
2008
(0+0+2008)In Stock
View marketplace suppliers’ inventory
| HCPL-817-500E | Broadcom/AVAGO | 70V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C188750 | SMD-4P | Tape & Reel (TR) | 3us@2mA,100Ω | 5kV | 50mA | -30℃~+100℃ | 4us@2mA,100Ω | 1 | 1.2V | 70V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2005
(0+0+2005)In Stock | HT-817S1-CTP1-F | HENGTUO ELECTRONICS | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4-S1 Transistor, Photovoltaic Output Optoisolators ROHS | C34376181 | SMD-4-S1 | Tape & Reel (TR) | 3us | 5kV | 50mA | -55℃~+110℃ | 4us | 1 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2005
(0+0+2005)In Stock | HT-817S1-BTP1-F | HENGTUO ELECTRONICS | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4-S1 Transistor, Photovoltaic Output Optoisolators ROHS | C34376182 | SMD-4-S1 | Tape & Reel (TR) | 3us | 5kV | 50mA | -55℃~+110℃ | 4us | 1 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2005
(0+0+2005)In Stock | HT-817S1-ATP1-F | HENGTUO ELECTRONICS | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4-S1 Transistor, Photovoltaic Output Optoisolators ROHS | C34376183 | SMD-4-S1 | Tape & Reel (TR) | 3us | 5kV | 50mA | -55℃~+110℃ | 4us | 1 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2005
(0+0+2005)In Stock | HT-817S1-DTP1-F | HENGTUO ELECTRONICS | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4-S1 Transistor, Photovoltaic Output Optoisolators ROHS | C34376180 | SMD-4-S1 | Tape & Reel (TR) | 3us | 5kV | 50mA | -55℃~+110℃ | 4us | 1 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2000
(0+0+2000)In Stock | LTV816D-S | AOTE | 5kV 50mA 400mV@1mA,1mA 1 6V 1.4V DC SOP-4-250mil Transistor, Photovoltaic Output Optoisolators ROHS | C20612586 | SOP-4-250mil | Tape & Reel (TR) | 12us@2mA,100Ω | 5kV | 50mA | -55℃~+110℃ | 12us@2mA,100Ω | 1 | 1.4V | - | 400mV@1mA,1mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2000
(0+0+2000)In Stock | IL222AT | Vishay Intertech | 4kV 1 1V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C5358776 | SOIC-8 | Tape & Reel (TR) | - | 4kV | - | -55℃~+100℃ | - | 1 | 1V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2000
(0+2000+0)In Stock | ILD211T | Vishay Intertech | 4kV 2 1.2V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17290411 | SOIC-8 | Tape & Reel (TR) | 4.7us | 4kV | - | -55℃~+100℃ | 3us | 2 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2000
(0+2000+0)In Stock | TLP292-4(V4-TP,E | TOSHIBA | 3.75kV 50mA 4 1.25V SOIC-16-4.6mm Transistor, Photovoltaic Output Optoisolators ROHS | C17588085 | SOIC-16-4.6mm | Tape & Reel (TR) | 3us | 3.75kV | 50mA | -55℃~+125℃ | 2us | 4 | 1.25V | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
2000
(0+1895+105)In Stock | 4N27 | Everlight Elec | DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C5274132 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2000
(0+0+2000)In Stock | LTP-1G2 | Letex | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C19186175 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2000
(0+2000+0)In Stock | TLP292-4(4LGBTRE | TOSHIBA | 3.75kV 50mA 4 1.25V SOIC-16-4.6mm Transistor, Photovoltaic Output Optoisolators ROHS | C17309043 | SOIC-16-4.6mm | Tape & Reel (TR) | 3us | 3.75kV | 50mA | -55℃~+125℃ | 2us | 4 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2000
(0+2000+0)In Stock | TLP292-4(V4GBTPE | TOSHIBA | 3.75kV 50mA 4 1.25V SOIC-16-4.6mm Transistor, Photovoltaic Output Optoisolators ROHS | C17466350 | SOIC-16-4.6mm | Tape & Reel (TR) | 3us | 3.75kV | 50mA | -55℃~+125℃ | 2us | 4 | 1.25V | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
1995
(0+0+1995)In Stock | LTV817STA1C-V | Lite-On | SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C22398244 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1995
(0+1192+803)In Stock | LTV-208 | Lite-On | 80V 3.75kV 400mV@2.5mA,10mA 2 6V 1.2V DC SOP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C133121 | SOP-8 | Tape & Reel (TR) | - | 3.75kV | - | -55℃~+110℃ | - | 2 | 1.2V | 80V | 400mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 5 Mult: 5 |
1995
(0+0+1995)In Stock | TLP521-1XGB | ISOCOM LIMITED | DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C36498898 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1994
(0+0+1994)In Stock | IL205AT | Vishay Intertech | 4kV 1 1.3V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C3008922 | SOIC-8 | Tape & Reel (TR) | - | 4kV | - | -55℃~+100℃ | - | 1 | 1.3V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1990
(0+1990+0)In Stock | CYHCPL2531S(TP1) | OCIC | SOP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C20417311 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1990
(0+0+1990)In Stock | CYTLP181(GR-TP) | OCIC | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C7589068 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - |