Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
459
(0+238+221)In Stock | SFH610A-2 | Vishay Intertech | 5.3kV 50mA 1 1.25V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2984665 | DIP-4 | Tube-packed | 5.3kV | -55℃~+100℃ | 2us | 50mA | 2us | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
454
(0+454+0)In Stock
View marketplace suppliers’ inventory
| SFH6186-3T | Vishay Intertech | 55V 5.3kV 50mA 250mV@0.5mA,1mA 1 6V 1.1V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C506557 | SMD-4P | Tape & Reel (TR) | 5.3kV | -55℃~+100℃ | 3.5us@2mA,100Ω | 50mA | 5us@2mA,100Ω | 1 | 1.1V | 55V | 250mV@0.5mA,1mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
453
(0+453+0)In Stock
View marketplace suppliers’ inventory
| SFH6186-4T | Vishay Intertech | 55V 5.3kV 50mA 250mV@0.8mA,1mA 1 6V 1.1V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C553981 | SMD-4P | Tape & Reel (TR) | 5.3kV | -55℃~+100℃ | 3.5us@2mA,100Ω | 50mA | 5us@2mA,100Ω | 1 | 1.1V | 55V | 250mV@0.8mA,1mA | 6V | Phototransistor | DC | ||
| Min: 10 Mult: 10 |
451
(0+430+21)In Stock | LTV-816X-D | Lite-On | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C123320 | DIP-4 | Tube-packed | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 1 | 1.2V | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
441
(0+441+0)In Stock | VOS618A-3X001T | Vishay Intertech | 3.75kV 50mA 1 1.1V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C511068 | SOIC-4-175mil | Tape & Reel (TR) | 3.75kV | -55℃~+110℃ | 5us | 50mA | 7us | 1 | 1.1V | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
440
(0+440+0)In Stock | BPC-817C | BrtLed(Bright LED Elec) | DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2692100 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
435
(0+435+0)In Stock | IS281D | Isocom Components | 3.75kV 50mA 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C6176650 | SOIC-4-175mil | Tape & Reel (TR) | 3.75kV | -55℃~+110℃ | 5us | 50mA | 3us | 1 | 1.2V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
430
(0+0+430)In Stock | AT3H7A-CuH-S | AOTE | 3.75kV 50mA 200mV@1mA,10mA 1 6V 1.2V DC SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C20612659 | SSOP-4 | Tape & Reel (TR) | 3.75kV | -55℃~+110℃ | 3us | 50mA | 2us | 1 | 1.2V | - | 200mV@1mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 |
430
(0+430+0)In Stock | CNY17-3X007 | Vishay Intertech | 70V 5kV 50mA 250mV@2.5mA,10mA 1 6V 1.39V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C511374 | SMD-6P | Tube-packed | 5kV | -55℃~+110℃ | 2us | 50mA | 2us | 1 | 1.39V | 70V | 250mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
423
(0+0+423)In Stock
View marketplace suppliers’ inventory
| CNY17F3SR2VM | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C463687 | SMD-6P | Tape & Reel (TR) | 4.17kV | -40℃~+100℃ | 4us | 50mA | 3.5us | 1 | 1.15V | 70V | 400mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
419
(0+419+0)In Stock
View marketplace suppliers’ inventory
| TLP124(BV-TPL,F) | TOSHIBA | 80V 3.75kV 50mA 400mV@0.5mA,1mA 1 5V 1.15V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C7083 | SOP-4-2.54mm | Tape & Reel (TR) | 3.75kV | -55℃~+100℃ | 8us@2mA,100Ω | 50mA | 8us@2mA,100Ω | 1 | 1.15V | 80V | 400mV@0.5mA,1mA | 5V | Phototransistor | DC | ||
| Min: 5 Mult: 5 |
417
(0+0+417)In Stock | PC123Y23FZ9F | Sharp Microelectronics | 70V 5kV 50mA 100mV@2mA,10mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C390731 | DIP-4 | Tube-packed | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 1 | 1.2V | 70V | 100mV@2mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
412
(0+412+0)In Stock
View marketplace suppliers’ inventory
| TLP185(V4GBTL,SE(T | TOSHIBA | 80V 3.75kV 50mA 300mV@2.4mA,8mA 1 5V 1.25V DC SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2848500 | SOP-4 | Tape & Reel (TR) | 3.75kV | -55℃~+110℃ | 2us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 1 | 1.25V | 80V | 300mV@2.4mA,8mA | 5V | Phototransistor | DC | ||
| Min: 1 Mult: 1 |
412
(0+401+11)In Stock | TLP521-2GB | Isocom Components | DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C6178844 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
402
(0+402+0)In Stock | TLP293-4(V4-GB,E | TOSHIBA | 80V 3.75kV 50mA 300mV@2.4mA,8mA 4 1.25V DC SOP-16-4.6mm Transistor, Photovoltaic Output Optoisolators ROHS | C94261 | SOP-16-4.6mm | Tube-packed | 3.75kV | -55℃~+125℃ | 2us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 4 | 1.25V | 80V | 300mV@2.4mA,8mA | - | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
400
(0+0+400)In Stock | IS127 | ISOCOM LIMITED | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C36498848 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
399
(0+399+0)In Stock
View marketplace suppliers’ inventory
| SFH617A-3 | Vishay Intertech | 5.3kV 50mA 1 1.35V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2979746 | DIP-4 | Tube-packed | 5.3kV | -55℃~+110℃ | 2us | 50mA | 2us | 1 | 1.35V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
386
(0+386+0)In Stock
View marketplace suppliers’ inventory
| MOC8050SR2M | onsemi | 80V 4.17kV 150mA 1 3V 1.18V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C511963 | SMD-6P | Tape & Reel (TR) | 4.17kV | -40℃~+100℃ | - | 150mA | - | 1 | 1.18V | 80V | - | 3V | Darlington transistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
386
(0+0+386)In Stock | SFH617A-3X017T | Vishay Intertech | 5.3kV 50mA 1 1.35V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17559107 | SMD-4P | Tape & Reel (TR) | 5.3kV | -55℃~+110℃ | 2us | 50mA | 2us | 1 | 1.35V | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
385
(0+0+385)In Stock
View marketplace suppliers’ inventory
| CNY173TVM | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C899081 | DIP-6 | Tube-packed | 4.17kV | -40℃~+100℃ | 4us | 50mA | 3.5us | 1 | 1.15V | 70V | 400mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
385
(0+385+0)In Stock | IS2801-1 | Isocom Components | 80V 3.75kV 50mA 100mV@1mA,10mA 6V 1.2V SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C89879 | SOP-4-1.27mm | Tape & Reel (TR) | 3.75kV | -55℃~+110℃ | 5us@2mA,100Ω | 50mA | 3us@2mA,100Ω | - | 1.2V | 80V | 100mV@1mA,10mA | 6V | - | - | ||
| Min: 1 Mult: 1 |
380
(0+380+0)In Stock | CYHCPL2531 | OCIC | DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C20417303 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
380
(0+0+380)In Stock | TLP181GB | ISOCOM LIMITED | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C36498877 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
378
(0+378+0)In Stock | CNY17F-3X006 | Vishay Intertech | 5kV 50mA 1 1.39V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C428741 | DIP-6 | Tube-packed | 5kV | -55℃~+110℃ | 2us | 50mA | 2us | 1 | 1.39V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
372
(0+372+0)In Stock
View marketplace suppliers’ inventory
| ACPL-247-560E | Broadcom/AVAGO | 80V 50mA 400mV@2.4mA,8mA 4 6V 1.2V DC SOP-16-4.4mm Transistor, Photovoltaic Output Optoisolators ROHS | C188682 | SOP-16-4.4mm | Tape & Reel (TR) | - | -55℃~+110℃ | 2us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 4 | 1.2V | 80V | 400mV@2.4mA,8mA | 6V | Phototransistor | DC |