Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Fall time
|
Rise time
|
Output Current
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Current Transfer Ratio (CTR) Maximum/Saturation Value
|
Current Transfer Ratio (CTR) Minimum
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Fall time
|
Rise time
|
Output Current
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Current Transfer Ratio (CTR) Maximum/Saturation Value
|
Current Transfer Ratio (CTR) Minimum
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 1000
|
293
(293+0+0)In Stock | 4N35S(TA) | Everlight Elec | 80V 5kV 300mV@0.5mA,10mA 1 6V 1.2V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C500385 | SMD-6P | Tape & Reel (TR) | 80V | 5kV | -55℃~+110℃ | - | - | - | 300mV@0.5mA,10mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | ||
| Min: 1 Mult: 1 |
293
(293+0+0)In Stock
View marketplace suppliers’ inventory
| SFH617A-3 | Vishay Intertech | 5.3kV 50mA 1 1.35V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2979746 | DIP-4 | Tube-packed | - | 5.3kV | -55℃~+110℃ | 2us | 2us | 50mA | - | 1 | - | 1.35V | - | - | - | - | ||
| Min: 5 Mult: 5 |
292
(292+0+0)In Stock
View marketplace suppliers’ inventory
| LTV-852 | Lite-On | 300V 5kV 150mA 1.2V@100mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C10796 | DIP-4 | Tube-packed | 300V | 5kV | -30℃~+100℃ | 20us@20mA,100Ω | 100us@20mA,100Ω | 150mA | 1.2V@100mA,20mA | 1 | 6V | 1.2V | Darlington transistor | DC | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
291
(291+0+0)In Stock | PC817SC | KTP | 35V 5kV 50mA 200mV@1mA,20mA 1 6V 1.2V DC SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C20612450 | SOP-4 | Tape & Reel (TR) | 35V | 5kV | -55℃~+110℃ | 18us@2mA,100Ω | 18us@2mA,100Ω | 50mA | 200mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
291
(291+0+0)In Stock | ILD2-X009T | Vishay Intertech | 70V 5.3kV 50mA 250mV@1mA 2 6V 1.25V DC SOP-8-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C222493 | SOP-8-2.54mm | Tape & Reel (TR) | 70V | 5.3kV | -40℃~+100℃ | - | - | 50mA | 250mV@1mA | 2 | 6V | 1.25V | Phototransistor | DC | - | - | ||
| Min: 5 Mult: 5 |
290
(0+290+0)In Stock | AT4N30-CuH-D | AOTE | 100mA 5kV 1V@2mA,8mA 1 3V 1.3V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C22396204 | DIP-6 | Tube-packed | - | 5kV | -55℃~+100℃ | - | - | 100mA | 1V@2mA,8mA | 1 | 3V | 1.3V | Darlington transistor | DC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
289
(289+0+0)In Stock | PC851XNNIP9F | Sharp Microelectronics | 350V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C528519 | SOP-4-2.54mm | Tape & Reel (TR) | 350V | 5kV | -25℃~+100℃ | 5us@2mA,100Ω | 4us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
288
(0+288+0)In Stock | EL827S | AOTE | 5kV 200mV@1mA,20mA 2 6V 1.2V DC SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C42371502 | SMD-8P | Tape & Reel (TR) | - | 5kV | -55℃~+110℃ | 4us@2mA,100Ω | 3us@2mA,100Ω | - | 200mV@1mA,20mA | 2 | 6V | 1.2V | Phototransistor | DC | 600% | 80% | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
280
(280+0+0)In Stock
View marketplace suppliers’ inventory
| SFH6186-5T | Vishay Intertech | 55V 5.3kV 50mA 250mV@1.25mA,1mA 1 6V 1.1V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C145241 | SMD-4P | Tape & Reel (TR) | 55V | 5.3kV | -55℃~+100℃ | 5us@2mA,100Ω | 3.5us@2mA,100Ω | 50mA | 250mV@1.25mA,1mA | 1 | 6V | 1.1V | Phototransistor | DC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
279
(279+0+0)In Stock
View marketplace suppliers’ inventory
| TLP185(GB-TPR,SE(T | TOSHIBA | 80V 3.75kV 50mA 300mV@2.4mA,8mA 1 5V 1.25V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C75766 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | 3us@2mA,100Ω | 2us@2mA,100Ω | 50mA | 300mV@2.4mA,8mA | 1 | 5V | 1.25V | Phototransistor | DC | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
278
(275+3+0)In Stock | CYMOC3083S(TP1) | OCIC | SOP-6-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C3018804 | SOP-6-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
275
(0+275+0)In Stock | AT4N26-CUH-D | AOTE | 100mA 5kV 300mV@2mA,50mA 1 6V 1.2V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C22396200 | DIP-6 | Tube-packed | - | 5kV | -55℃~+100℃ | 3us | 4us | 100mA | 300mV@2mA,50mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
275
(0+275+0)In Stock | AT4N38-CuH-S | AOTE | 100mA 5kV 300mV@2mA,50mA 1 6V 1.2V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C22396205 | SMD-6P | Tape & Reel (TR) | - | 5kV | -55℃~+100℃ | 3us | 4us | 100mA | 300mV@2mA,50mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | ||
| Min: 1 Mult: 1 |
274
(274+0+0)In Stock | TLP293-4(V4-GB,E | TOSHIBA | 80V 3.75kV 50mA 300mV@2.4mA,8mA 4 1.25V DC SOP-16-4.6mm Transistor, Photovoltaic Output Optoisolators ROHS | C94261 | SOP-16-4.6mm | Tube-packed | 80V | 3.75kV | -55℃~+125℃ | 3us@2mA,100Ω | 2us@2mA,100Ω | 50mA | 300mV@2.4mA,8mA | 4 | - | 1.25V | Phototransistor | DC | - | - | ||
| Min: 5 Mult: 5 |
274
(172+102+0)In Stock | PC123Y23FZ9F | Sharp Microelectronics | 70V 5kV 50mA 100mV@2mA,10mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C390731 | DIP-4 | Tube-packed | 70V | 5kV | -30℃~+100℃ | 3us@2mA,100Ω | 4us@2mA,100Ω | 50mA | 100mV@2mA,10mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | ||
| Min: 5 Mult: 5 |
270
(0+270+0)In Stock | HTLP521GB | HXY MOSFET | 50mA 1.15V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C22396462 | DIP-4 | Tube-packed | - | - | - | - | - | 50mA | - | - | - | 1.15V | Phototransistor | DC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
270
(270+0+0)In Stock | SFH6206-3X001T | Vishay Intertech | 5.3kV 50mA 1 1.25V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C3001641 | SMD-4P | Tape & Reel (TR) | - | 5.3kV | -55℃~+100℃ | 2us | 2us | 50mA | - | 1 | - | 1.25V | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
268
(123+145+0)In Stock | CYPC356(B-TP) | OCIC | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C970347 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | 3us@2mA,100Ω | 4us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | ||
| Min: 20 Mult: 20 |
267
(0+267+0)In Stock | CYPC817C | OCIC | 80V 5kV 50mA 100mV@5mA,2mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C385059 | DIP-4 | Tube-packed | 80V | 5kV | -55℃~+110℃ | 3us@2mA,100Ω | 4us@2mA,100Ω | 50mA | 100mV@5mA,2mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
267
(3+264+0)In Stock | OR-3120S-TA1 | Orient | SOP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C5360341 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
264
(261+3+0)In Stock
View marketplace suppliers’ inventory
| TLP118(TPL,E(T | TOSHIBA | SOP-5 Transistor, Photovoltaic Output Optoisolators ROHS | C5143731 | SOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
263
(263+0+0)In Stock | TLP293-4(GB,E | TOSHIBA | SOP-16-4.6mm Transistor, Photovoltaic Output Optoisolators ROHS | C3018643 | SOP-16-4.6mm | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
263
(235+28+0)In Stock
View marketplace suppliers’ inventory
| SFH615A-3XSMT&R | Isocom Components | 70V 5.3kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C393537 | SOP-4-2.54mm | Tape & Reel (TR) | 70V | 5.3kV | -55℃~+110℃ | - | - | 50mA | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | ||
| Min: 1 Mult: 1 |
259
(259+0+0)In Stock | SFH6286-4X001T | Vishay Intertech | 5.3kV 50mA 1 1.1V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17211847 | SMD-4P | Tube-packed | - | 5.3kV | -55℃~+100℃ | 5us | 3.5us | 50mA | - | 1 | - | 1.1V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
256
(256+0+0)In Stock | LTV-6341W-TA1 | Lite-On | SOP-6-6.8mm Transistor, Photovoltaic Output Optoisolators ROHS | C2944039 | SOP-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - |