Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Fall time
|
Output Current
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Fall time
|
Output Current
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
119
(119+0+0)In Stock
View marketplace suppliers’ inventory
| SFH6206-2 | Vishay Intertech | 70V 5.3kV 50mA 250mV@2.5mA,10mA 1 1.25V AC,DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C143678 | SMD-4P | Tube-packed | 70V | 5.3kV | -55℃~+100℃ | 2us | 50mA | 2us | 250mV@2.5mA,10mA | 1 | - | 1.25V | Phototransistor | AC,DC | ||
| Min: 10 Mult: 10 |
118
(118+0+0)In Stock | GX817MC | GUOXIN JIAPIN SEMICONDUCTOR | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2684623 | DIP-4 | Tube-packed | 35V | 5kV | -55℃~+110℃ | 18us@2mA,100Ω | 50mA | 18us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
114
(0+114+0)In Stock
View marketplace suppliers’ inventory
| VOS617A-9T | Vishay Intertech | 3.75kV 50mA 1 1.18V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17624014 | SOIC-4-175mil | Tape & Reel (TR) | - | 3.75kV | -55℃~+110℃ | 3us | 50mA | 3us | - | 1 | - | 1.18V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
112
(112+0+0)In Stock | K30102B TLD | Cosmo Electronics | 80V 5kV 50mA 100mV@1mA,20mA 1 1.2V AC,DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C920673 | SMD-4P | Tape & Reel (TR) | 80V | 5kV | -55℃~+115℃ | 4us@2mA,100Ω | 50mA | 5us@2mA,100Ω | 100mV@1mA,20mA | 1 | - | 1.2V | Phototransistor | AC,DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
111
(0+111+0)In Stock | EL357N(C)(TA)-VG | Everlight Elec | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C108648 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 5 Mult: 5 |
110
(10+100+0)In Stock | K30101A | Cosmo Electronics | 80V 5kV 50mA 100mV@1mA,20mA 1 1.2V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C920671 | DIP-4 | Tube-packed | 80V | 5kV | -55℃~+115℃ | 4us@2mA,100Ω | 50mA | 5us@2mA,100Ω | 100mV@1mA,20mA | 1 | - | 1.2V | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
109
(109+0+0)In Stock | 4N25SR2VM | onsemi | 30V 4.17kV 500mV@2mA,50mA 1 6V 1.18V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C898941 | SMD-6P | Tape & Reel (TR) | 30V | 4.17kV | -40℃~+100℃ | - | - | - | 500mV@2mA,50mA | 1 | 6V | 1.18V | Phototransistor | DC | ||
| Min: 5 Mult: 5 |
108
(0+108+0)In Stock | EL817(B)-G | Everlight Elec | 5kV 50mA 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17670681 | DIP-4 | Tube-packed | - | 5kV | -55℃~+110℃ | 8us | 50mA | 6us | - | 1 | - | 1.2V | - | - | ||
| Min: 20 Mult: 20 |
108
(0+108+0)In Stock | PC817A | GOODWORK | 5kV 50mA 100mV@1mA,20mA 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C22466619 | DIP-4 | Tube-packed | - | 5kV | -55℃~+110℃ | 5us@2mA,100Ω | 50mA | 6us@2mA,100Ω | 100mV@1mA,20mA | - | 6V | 1.2V | Phototransistor | DC | ||
| Min: 20 Mult: 20 |
105
(0+105+0)In Stock | HT-817-A-F | HENGTUO ELECTRONICS | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C34376172 | DIP-4 | Tube-packed | 80V | 5kV | -55℃~+110℃ | 3us | 50mA | 4us | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
102
(102+0+0)In Stock
View marketplace suppliers’ inventory
| TLP521-2SMT&R | Isocom Components | 55V 5.3kV 400mV@2.4mA,8mA 2 6V 1.15V DC SOP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C722233 | SOP-8 | Tape & Reel (TR) | 55V | 5.3kV | -30℃~+100℃ | 3us@2mA,100Ω | - | 4us@2mA,100Ω | 400mV@2.4mA,8mA | 2 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
102
(0+102+0)In Stock | FODM8801CR2V | onsemi | 75V 3.75kV 30mA 170mV@1.6mA,3mA 1 6V 1.35V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C903722 | SOIC-4-175mil | Tape & Reel (TR) | 75V | 3.75kV | -40℃~+125℃ | 5.5us | 30mA | 5us | 170mV@1.6mA,3mA | 1 | 6V | 1.35V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
101
(0+101+0)In Stock | K20102B TLD | Cosmo Electronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C920664 | SMD-6P | Tape & Reel (TR) | 80V | 5kV | -55℃~+115℃ | 3us@2mA,100Ω | 50mA | 4us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1 |
100
(100+0+0)In Stock | TCET1103G | Vishay Intertech | 70V 5kV 50mA 300mV@1mA,10mA 1 6V 1.25V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C144879 | DIP-4 | Tube-packed | 70V | 5kV | -40℃~+100℃ | - | 50mA | - | 300mV@1mA,10mA | 1 | 6V | 1.25V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 100
|
100
(100+0+0)In Stock
View marketplace suppliers’ inventory
| TLP183(GR-TPL,E(T | TOSHIBA | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C22453330 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
100
(100+0+0)In Stock | VO615A | Vishay Intertech | 5kV 50mA 1 1.43V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17346322 | DIP-4 | Tube-packed | - | 5kV | -55℃~+110℃ | 4.7us | 50mA | 3us | - | 1 | - | 1.43V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
100
(0+100+0)In Stock | LTV-815S-TA1 | Lite-On | 35V 5kV 80mA 800mV@5mA,20mA 1 6V 1.2V AC,DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C115455 | SMD-4P | Tape & Reel (TR) | 35V | 5kV | -30℃~+110℃ | 53us@10mA,100Ω | 80mA | 60us@10mA,100Ω | 800mV@5mA,20mA | 1 | 6V | 1.2V | Darlington transistor | AC,DC | ||
| Min: 5 Mult: 5 |
100
(100+0+0)In Stock | TLP785(TELS,F | TOSHIBA | DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C41382561 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
100
(0+100+0)In Stock | TCET1103 | Vishay Intertech | 5kV 50mA 1 1.25V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17486598 | DIP-4 | Tube-packed | - | 5kV | -40℃~+100℃ | 4.7us | 50mA | 3us | - | 1 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
100
(100+0+0)In Stock | TCLT1103 | Vishay Intertech | 5kV 50mA 1 1.25V SOP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17586734 | SOP-6 | Tape & Reel (TR) | - | 5kV | -55℃~+100℃ | 4.7us | 50mA | 3us | - | 1 | - | 1.25V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
100
(0+100+0)In Stock
View marketplace suppliers’ inventory
| SFH617A-2XSMT&R | Isocom Components | SMD-4 Transistor, Photovoltaic Output Optoisolators ROHS | C6178416 | SMD-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
100
(100+0+0)In Stock | CNY17F-3 | Vishay Intertech | 5kV 50mA 1 1.39V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C553959 | DIP-6 | Tube-packed | - | 5kV | -55℃~+110℃ | 2us | 50mA | 2us | - | 1 | - | 1.39V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
100
(100+0+0)In Stock
View marketplace suppliers’ inventory
| VOL617A-3X001T | Vishay Intertech | 80V 5kV 50mA 250mV@1mA,5mA 1 6V 1.16V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C141610 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | -55℃~+110℃ | 5us@2mA,100Ω | 50mA | 3.5us@2mA,100Ω | 250mV@1mA,5mA | 1 | 6V | 1.16V | Phototransistor | DC | ||
| Min: 1 Mult: 1 |
100
(0+100+0)In Stock | TLP290(V4-GB,SE(T | TOSHIBA | SOIC-4 Transistor, Photovoltaic Output Optoisolators ROHS | C3003060 | SOIC-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
100
(100+0+0)In Stock | SFH617A-3X016 | Vishay Intertech | DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C5273047 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - |