Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Fall time
|
Output Current
|
Operating Temperature
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Fall time
|
Output Current
|
Operating Temperature
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
80
(0+80+0)In Stock | K20101C | Cosmo Electronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C136432 | DIP-6 | Tube-packed | 80V | 5kV | 4us@2mA,100Ω | 50mA | -55℃~+115℃ | 5us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 10 Mult: 10 |
80
(0+0+80)In Stock | K10103D | Cosmo Electronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C920663 | DIP-4 | Tube-packed | 80V | 5kV | 3us@2mA,100Ω | 50mA | -55℃~+115℃ | 4us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
80
(0+0+80)In Stock | MPC357C(T1)-GV | miracle | 35V 3.75kV 50mA 60mV@1mA,2mA 1 6V 1.24V DC SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17701953 | SOP-4 | Tape & Reel (TR) | 35V | 3.75kV | - | 50mA | - | - | 60mV@1mA,2mA | 1 | 6V | 1.24V | - | DC | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
80
(0+0+80)In Stock
View marketplace suppliers’ inventory
| TLP293(GR-TPL,E(T | TOSHIBA | SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C4153772 | SOP-4-1.27mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
79
(0+0+79)In Stock | CY6N136S(TP1) | OCIC | SOP-8-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C3018821 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
77
(0+77+0)In Stock
View marketplace suppliers’ inventory
| ACPL-217-500E | Broadcom/AVAGO | 3.75kV 50mA 1 1.2V SOP-4-2.8mm Transistor, Photovoltaic Output Optoisolators ROHS | C2939626 | SOP-4-2.8mm | Tape & Reel (TR) | - | 3.75kV | 3us | 50mA | -55℃~+110℃ | 2us | - | 1 | - | 1.2V | - | - | ||
| Min: 10 Mult: 10 |
76
(0+76+0)In Stock | CYPC817D | OCIC | DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C3018787 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
76
(0+0+76)In Stock
View marketplace suppliers’ inventory
| MOC223R2M | onsemi | 30V 2.5kV 150mA 1V@500uA,1mA 1 6V 1.08V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C904290 | SOIC-8 | Tape & Reel (TR) | 30V | 2.5kV | 110us | 150mA | -40℃~+100℃ | 8us | 1V@500uA,1mA | 1 | 6V | 1.08V | Darlington transistor | DC | ||
| Min: 1 Mult: 1 |
74
(0+74+0)In Stock
View marketplace suppliers’ inventory
| TLP521-4(GB,F) | TOSHIBA | DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C2848504 | DIP-16 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
73
(0+27+46)In Stock | LTV-1004-TP1-G | Lite-On | 70V 5kV 50mA 300mV@1mA,10mA 1 6V 1.25V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C2890587 | SOP-4-2.54mm | Tape & Reel (TR) | 70V | 5kV | 4.7us@2mA,100Ω | 50mA | -55℃~+100℃ | 3us@2mA,100Ω | 300mV@1mA,10mA | 1 | 6V | 1.25V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
71
(0+71+0)In Stock
View marketplace suppliers’ inventory
| SFH6106-4T | Vishay Intertech | 5.3kV 50mA 1 1.25V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C503261 | SMD-4P | Tape & Reel (TR) | - | 5.3kV | 2us | 50mA | -55℃~+100℃ | 2us | - | 1 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
70
(0+0+70)In Stock | TLP292-4(LA-TR,E | TOSHIBA | 3.75kV 50mA 4 1.25V SOIC-16-4.6mm Transistor, Photovoltaic Output Optoisolators ROHS | C5348964 | SOIC-16-4.6mm | Tape & Reel (TR) | - | 3.75kV | 3us | 50mA | -55℃~+125℃ | 2us | - | 4 | - | 1.25V | - | - | ||
| Min: 5 Mult: 5 |
70
(0+55+15)In Stock | MOC3083D-JSM | JSMSEMI | 5kV 6V 1.5V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C18723104 | DIP-6 | Tube-packed | - | 5kV | - | - | - | - | - | - | 6V | 1.5V | - | - | ||
| Min: 1 Mult: 1 |
70
(0+35+35)In Stock | MCT9001 | onsemi | 55V 5kV 30mA 400mV@2.4mA,8mA 2 5V 1V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C899753 | DIP-8 | Tube-packed | 55V | 5kV | 2.4us | 30mA | -55℃~+100℃ | 2.4us | 400mV@2.4mA,8mA | 2 | 5V | 1V | Phototransistor | DC | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
70
(0+0+70)In Stock
Not recommended for new designs
| ORPC-817SB-TP-F | Orient | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C191383 | SOP-4-2.54mm | Tape & Reel (TR) | 35V | 5kV | 3us@2mA,100Ω | 50mA | -30℃~+100℃ | 4us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
70
(0+0+70)In Stock
View marketplace suppliers’ inventory
| ACPL-W454-560E | Broadcom/AVAGO | 5kV 8mA 1 1.5V SSO-6 Transistor, Photovoltaic Output Optoisolators ROHS | C691970 | SSO-6 | Tape & Reel (TR) | - | 5kV | - | 8mA | -55℃~+100℃ | - | - | 1 | - | 1.5V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
69
(0+0+69)In Stock
View marketplace suppliers’ inventory
| IS2805 | Isocom Components | 80V 3.75kV 100mV@1mA,20mA 1 1.2V AC,DC SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C393533 | SOP-4-1.27mm | Tape & Reel (TR) | 80V | 3.75kV | 18us@2mA,100Ω | - | -55℃~+100℃ | 18us@2mA,100Ω | 100mV@1mA,20mA | 1 | - | 1.2V | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1 |
66
(0+66+0)In Stock | PS2502-4X | Isocom Components | 5.3kV 4 DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C6178237 | DIP-16 | Tube-packed | - | 5.3kV | 53us | - | - | 60us | - | 4 | - | - | - | - | ||
| Min: 1 Mult: 1 |
65
(0+65+0)In Stock
View marketplace suppliers’ inventory
| CNY17F3M | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C258229 | DIP-6 | Tube-packed | 70V | 4.17kV | 3.5us | 50mA | -40℃~+100℃ | 4us | 400mV@2.5mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
65
(0+0+65)In Stock | TLP383(D4GB-TL,E | TOSHIBA | SO6L Transistor, Photovoltaic Output Optoisolators ROHS | C7495071 | SO6L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
64
(0+64+0)In Stock
View marketplace suppliers’ inventory
| TLP785(D4GR-T6,F(C | TOSHIBA | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2917545 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
63
(0+0+63)In Stock
View marketplace suppliers’ inventory
| HCPL-181-00AE | Broadcom/AVAGO | 80V 50mA 200mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C692018 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | - | 3us@2mA,100Ω | 50mA | -55℃~+100℃ | 4us@2mA,100Ω | 200mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
62
(0+62+0)In Stock | FODM121CR2 | onsemi | 80V 3.75kV 80mA 400mV@2.4mA,8mA 1 6V 1.3V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C903698 | SMD-4P | Tape & Reel (TR) | 80V | 3.75kV | 3us@2mA,100Ω | 80mA | -40℃~+110℃ | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 1 | 6V | 1.3V | Phototransistor | DC | ||
| Min: 1 Mult: 1 |
62
(0+62+0)In Stock
View marketplace suppliers’ inventory
| 4N29M | onsemi | 30V 4.17kV 150mA 1V@2mA,8mA 1 3V 1.2V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C898952 | DIP-6 | Tube-packed | 30V | 4.17kV | - | 150mA | -40℃~+100℃ | - | 1V@2mA,8mA | 1 | 3V | 1.2V | Darlington transistor | DC | ||
| Min: 1 Mult: 1 |
62
(0+33+29)In Stock | CNY172M | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C899072 | DIP-6 | Tube-packed | 70V | 4.17kV | 3.5us | 50mA | -40℃~+100℃ | 4us | 400mV@2.5mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC |