Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Operating Temperature
|
Fall time
|
Output Current
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Operating Temperature
|
Fall time
|
Output Current
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
3
(0+3+0)In Stock
Not recommended for new designs
| PS2805-4 | ISOCOM LIMITED | SO-16 Transistor, Photovoltaic Output Optoisolators ROHS | C36498873 | SO-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2
(2+0+0)In Stock | CT1018(V)(T1)-W(HZD) | CT Micro International | 80V 5kV 50mA 400mV@1mA,10mA 1 6V 1.42V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C191450 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | 2.7us@5mA,100Ω | -55℃~+125℃ | 4us@5mA,100Ω | 50mA | 400mV@1mA,10mA | 1 | 6V | 1.42V | Phototransistor | DC | ||
Min: 5 Mult: 5 | Not available now | PC817X1NSZW | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C5351 | DIP-4 | Tube-packed | 80V | 5kV | 4us@2mA,100Ω | -30℃~+100℃ | 3us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
| Min: 1 Mult: 1
Full Reel: 3000
|
2
(0+2+0)In Stock | VOS617A-4T | Vishay Intertech | SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C4749236 | SOIC-4-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2
(0+2+0)In Stock
View marketplace suppliers’ inventory
| TCMT4106 | Vishay Intertech | SOIC-16 Transistor, Photovoltaic Output Optoisolators ROHS | C5722208 | SOIC-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | OR-6N137 | Orient | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C282486 | DIP-8 | Tube-packed | 80V | 5kV | 100ns | -55℃~+110℃ | 100ns | 50mA | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock
View marketplace suppliers’ inventory
| FOD817B3S | onsemi | SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C243069 | SMD-4P | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 | 0 | EL817M(C)-FG | Everlight Elec | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C139532 | DIP-4 | Tube-packed | 35V | 5kV | 18us@2mA,100Ω | -55℃~+110℃ | 18us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| TLP521-1XGBSM | Isocom Components | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C5369923 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | LTV-816S-TA1 | Lite-On | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C125119 | SMD-4P | Tape & Reel (TR) | 80V | 5kV | 4us@2mA,100Ω | -50℃~+110℃ | 3us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
Min: 5 Mult: 5 | Not available now | KPS28010DTLD | Cosmo Electronics | 80V 3.75kV 50mA 100mV@2mA,10mA 1 6V 1.1V DC SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C248268 | SSOP-4 | Tube-packed | 80V | 3.75kV | 3us@2mA,100Ω | -55℃~+115℃ | 5us@2mA,100Ω | 50mA | 100mV@2mA,10mA | 1 | 6V | 1.1V | Phototransistor | DC | |||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock | TCET1109G | Vishay Intertech | 70V 5kV 50mA 300mV@1mA,10mA 1 6V 1.25V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C143036 | DIP-4 | Tube-packed | 70V | 5kV | 3us | -40℃~+100℃ | 4.7us | 50mA | 300mV@1mA,10mA | 1 | 6V | 1.25V | Phototransistor | DC | ||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock
Not recommended for new designs
| PS2565L-1-V-A | California Eastern Laboratories | 80V 50mA 300mV@2mA,10mA 1 1.17V AC,DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C145674 | SMD-4P | Tube-packed | 80V | - | 3us@2mA,100Ω | -55℃~+100℃ | 5us@2mA,100Ω | 50mA | 300mV@2mA,10mA | 1 | - | 1.17V | Phototransistor | AC,DC | ||
Min: 5 Mult: 5
Full Reel: 1000
| Not available now | TLP521-1GBSMT/R | ISOCOM LIMITED | SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C36498897 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock | MOC8021M | onsemi | 50V 4.17kV 150mA 1 3V 1.18V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C899878 | DIP-6 | Bag-packed | 50V | 4.17kV | - | -40℃~+100℃ | - | 150mA | - | 1 | 3V | 1.18V | Darlington transistor | DC | ||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock | TLP292-4(GB,E | TOSHIBA | 3.75kV 50mA 4 1.25V SOIC-16-4.6mm Transistor, Photovoltaic Output Optoisolators ROHS | C5381899 | SOIC-16-4.6mm | Tube-packed | - | 3.75kV | 2us | -55℃~+125℃ | 3us | 50mA | - | 4 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
2
(0+2+0)In Stock | FOD8523SD | onsemi | 150mA 5kV 1 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C463971 | SMD-4P | Tape & Reel (TR) | - | 5kV | 100us | -30℃~+100℃ | 20us | 150mA | - | 1 | - | 1.2V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | EL1014(TA)-VG | Everlight Elec | 80V 5kV 50mA 300mV@1mA,10mA 1 6V 1.45V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C181873 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | 18us@5mA,100Ω | -55℃~+110℃ | 18us@5mA,100Ω | 50mA | 300mV@1mA,10mA | 1 | 6V | 1.45V | Phototransistor | DC | ||
| Min: 1 Mult: 1 |
2
(2+0+0)In Stock
View marketplace suppliers’ inventory
| TLP521-4X | Isocom Components | 55V 5.3kV 50mA 400mV@2.4mA,8mA 4 6V 1.15V DC DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C191338 | DIP-16 | Tube-packed | 55V | 5.3kV | 4us@2mA,100Ω | -30℃~+100℃ | 3us@2mA,100Ω | 50mA | 400mV@2.4mA,8mA | 4 | 6V | 1.15V | Phototransistor | DC | ||
Min: 5 Mult: 5
Full Reel: 1000
| Not available now | 4N32SMT/R | ISOCOM LIMITED | SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C36498820 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | EL816S2(C)(TU)-F | Everlight Elec | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD Transistor, Photovoltaic Output Optoisolators ROHS | C414643 | SMD | Tape & Reel (TR) | 80V | 5kV | 4us@2mA,100Ω | -55℃~+110℃ | 3us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock
View marketplace suppliers’ inventory
| TLP521-2GBSM | Isocom Components | 55V 5.3kV 400mV@2.4mA,8mA 2 6V 1.15V DC SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C84570 | SMD-8P | Tube-packed | 55V | 5.3kV | 4us@2mA,100Ω | -30℃~+100℃ | 3us@2mA,100Ω | - | 400mV@2.4mA,8mA | 2 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | CT357C(T1) | CT Micro International | 80V 3.75kV 50mA 60mV@1mA,20mA 1 6V 1.24V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C114918 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | 6us@2mA,100Ω | -55℃~+110℃ | 8us@2mA,100Ω | 50mA | 60mV@1mA,20mA | 1 | 6V | 1.24V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
2
(2+0+0)In Stock
View marketplace suppliers’ inventory
| ACPL-227-500E | Broadcom Limited | SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C5260473 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock
View marketplace suppliers’ inventory
| TIL111M | onsemi | 7.5kV 2mA 1 1.2V PDIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C900041 | PDIP-6 | Tube-packed | - | 7.5kV | 10us | -40℃~+100℃ | 10us | 2mA | - | 1 | - | 1.2V | - | - |