Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Operating Temperature
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Operating Temperature
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
1
(0+0+1)In Stock | IS357C | Isocom Components | 80V 3.75kV 50mA 200mV@1mA,20mA 1 6V 1.2V DC SMD Transistor, Photovoltaic Output Optoisolators ROHS | C84334 | SMD | Tape & Reel (TR) | 80V | 3.75kV | 4us@2mA,100Ω | -55℃~+100℃ | 50mA | 3us@2mA,100Ω | 200mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1 |
1
(0+0+1)In Stock | FOD817A300 | onsemi | 70V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C258250 | DIP-4 | Tube-packed | 70V | 5kV | 4us@2mA,100Ω | -55℃~+110℃ | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | EL1014(TA)-VG | Everlight Elec | 80V 5kV 50mA 300mV@1mA,10mA 1 6V 1.45V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C181873 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | 18us@5mA,100Ω | -55℃~+110℃ | 50mA | 18us@5mA,100Ω | 300mV@1mA,10mA | 1 | 6V | 1.45V | Phototransistor | DC | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock | 4N32 | Vishay Intertech | 30V 5.3kV 100mA 1 3V 1.25V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C145485 | DIP-6 | Tube-packed | 30V | 5.3kV | - | -55℃~+100℃ | 100mA | - | - | 1 | 3V | 1.25V | Darlington transistor | DC | ||
Min: 10 Mult: 10
Full Reel: 2000
| Discontinued at LCSC | BPC-817S | BrtLed(Bright LED Elec) | 35V 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C94737 | SOP-4 | Tape & Reel (TR) | 35V | - | 4us@2mA,100Ω | -40℃~+100℃ | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
| Min: 5 Mult: 5 | 0 | LTV-814-A | Lite-On | 35V 5kV 50mA 100mV@1mA,20mA 1 1.2V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C115454 | DIP-4 | Tube-packed | 35V | 5kV | 4us@2mA,100Ω | -30℃~+100℃ | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | - | 1.2V | Phototransistor | AC,DC | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | ORPC-815S-TP-F | Orient | 80V 5kV 80mA 800mV@5mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C282455 | SMD-4P | Tape & Reel (TR) | 80V | 5kV | 60us@2mA,100Ω | -55℃~+125℃ | 80mA | 53us@2mA,100Ω | 800mV@5mA,20mA | 1 | 6V | 1.2V | Darlington transistor | DC | ||
| Min: 1 Mult: 1 |
1
(0+0+1)In Stock | ILQ2 | Isocom Components | DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C6176545 | DIP-16 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | TLP127 | ISOCOM LIMITED | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C36498876 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 1500
| Discontinued at LCSC | EL817SC | Everlight Elec | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD Transistor, Photovoltaic Output Optoisolators ROHS | C2912101 | SMD | Tape & Reel (TR) | 35V | 5kV | 18us@2mA,100Ω | -55℃~+110℃ | 50mA | 18us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock | SFH620A-3 | Vishay Intertech | 70V 5.3kV 50mA 250mV@2.5mA,10mA 1 1.25V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C500642 | DIP-4 | Tube-packed | 70V | 5.3kV | 2us | -55℃~+100℃ | 50mA | 2us | 250mV@2.5mA,10mA | 1 | - | 1.25V | Phototransistor | AC,DC | ||
Min: 5 Mult: 5
Full Reel: 2000
| Discontinued at LCSC | ORPC-814SA-TP-C | Orient | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C3031030 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | 4us@2mA,100Ω | -55℃~+110℃ | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | - | |||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | SL3H7C | Slkor(SLKORMICRO Elec.) | 3.75kV 100mV@1mA,10mA 1 6V 1.2V DC SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C5155351 | SSOP-4 | Tape & Reel (TR) | - | 3.75kV | 5us@2mA,100Ω | -55℃~+110℃ | - | 3us@2mA,100Ω | 100mV@1mA,10mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock | TLP293(BL,E(T | TOSHIBA | 80V 3.75kV 50mA 300mV@2.4mA,8mA 1 1.25V DC SOP-4-4.6mm Transistor, Photovoltaic Output Optoisolators ROHS | C435820 | SOP-4-4.6mm | Tube-packed | 80V | 3.75kV | 2us@2mA,100Ω | -55℃~+125℃ | 50mA | 3us@2mA,100Ω | 300mV@2.4mA,8mA | 1 | - | 1.25V | Phototransistor | DC | ||
Min: 10 Mult: 10
Full Reel: 3000
| Discontinued at LCSC | OR-357C-TP-G | Orient | 35V 3.75kV 50mA 200mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C529367 | SMD-4P | Tape & Reel (TR) | 35V | 3.75kV | 4us@2mA,100Ω | -55℃~+115℃ | 50mA | 3us@2mA,100Ω | 200mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock
View marketplace suppliers’ inventory
| 6N135 | Vishay Intertech | DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C5241879 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1
(0+0+1)In Stock | SFH6286-4 | Vishay Intertech | SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C127870 | SMD-4P | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
| 0 | EL817S(C)(TU)-F | Everlight Elec | SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C14210 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 3000
| Discontinued at LCSC | EL1018(TA)(SEM)-VG | Everlight Elec | 80V 5kV 50mA 300mV@1mA,10mA 1 6V 1.45V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C181875 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | 18us@5mA,100Ω | -55℃~+110℃ | 50mA | 18us@5mA,100Ω | 300mV@1mA,10mA | 1 | 6V | 1.45V | Phototransistor | DC | |||
| Min: 1 Mult: 1 |
1
(0+0+1)In Stock
View marketplace suppliers’ inventory
| TLP620-4SM | Isocom Components | 55V 5.3kV 50mA 400mV@2.4mA,8mA 4 1.15V AC,DC SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C433432 | SMD-16P | Tube-packed | 55V | 5.3kV | 4us@2mA,100Ω | -30℃~+100℃ | 50mA | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 4 | - | 1.15V | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock | SFH617A-4X016 | Vishay Intertech | 70V 5.3kV 50mA 250mV@10mA 1 6V 1.35V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C145216 | DIP-4 | Tube-packed | 70V | 5.3kV | 2us | -55℃~+110℃ | 50mA | 2us | 250mV@10mA | 1 | 6V | 1.35V | Phototransistor | DC | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock
View marketplace suppliers’ inventory
| ISP620-1GB | Isocom Components | 55V 5.3kV 50mA 400mV@2.4mA,8mA 1 1.15V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C393535 | DIP-4 | Tube-packed | 55V | 5.3kV | 4us@2mA,100Ω | -30℃~+100℃ | 50mA | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 1 | - | 1.15V | Phototransistor | AC,DC | ||
| Min: 5 Mult: 5 | 0 | CT521GB | CT Micro International | 80V 5.3kV 80mA 400mV@0.2mA,1mA 1 6V 1.25V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C191862 | DIP-4 | Tube-packed | 80V | 5.3kV | 16us@2mA,100Ω | -55℃~+125℃ | 80mA | 16us@2mA,100Ω | 400mV@0.2mA,1mA | 1 | 6V | 1.25V | Phototransistor | DC | ||
| Min: 10 Mult: 10 | 0 | PC817C | Wuxi China Resources Huajing Microelectronics | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C115500 | DIP-4 | Tube-packed | 35V | 5kV | 4us@2mA,100Ω | -30℃~+100℃ | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1 |
1
(0+0+1)In Stock | KP12100E | Cosmo Electronics | 350V 5kV 50mA 400mV@2.4mA,8mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C136450 | DIP-4 | Tube-packed | 350V | 5kV | 3us@2mA,100Ω | -55℃~+115℃ | 50mA | 2us@2mA,100Ω | 400mV@2.4mA,8mA | 1 | 6V | 1.2V | Phototransistor | DC |