Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Output Current
|
Fall time
|
Operating Temperature
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Output Current
|
Fall time
|
Operating Temperature
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TLP2301(V4-TPL,E(T | TOSHIBA | SOP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C2987241 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | LTV816S2TPC-V-G | Lite-On | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC Transistor, Photovoltaic Output Optoisolators ROHS | C2944044 | - | Tape & Reel (TR) | 80V | 5kV | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | -50℃~+110℃ | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | LTV816STA1B-V | Lite-On | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC Transistor, Photovoltaic Output Optoisolators ROHS | C2944045 | - | Tape & Reel (TR) | 80V | 5kV | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | -50℃~+110℃ | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP626(F) | TOSHIBA | 55V 5kV 50mA 400mV@0.5mA,1mA 1 1.15V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C150133 | DIP-4 | Tube-packed | 55V | 5kV | 8us@2mA,100Ω | 50mA | 8us@2mA,100Ω | -55℃~+100℃ | 400mV@0.5mA,1mA | 1 | - | 1.15V | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SFH619A-X007T | Vishay Intertech | 300V 5.3kV 125mA 1.2V@100mA,10mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C144941 | SMD-4P | Tape & Reel (TR) | 300V | 5.3kV | 3.5us@10mA,100Ω | 125mA | 14.5us@10mA,100Ω | -55℃~+100℃ | 1.2V@100mA,10mA | 1 | 6V | 1.2V | Darlington transistor | DC | ||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now | CNY174SR2M | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C513224 | SMD-6P | Tape & Reel (TR) | 70V | 4.17kV | 4us | 50mA | 3.5us | -40℃~+100℃ | 400mV@2.5mA,10mA | 1 | 6V | 1.15V | Phototransistor | DC | |||
| Min: 1 Mult: 1 | 0 | ILQ32-X009 | Vishay Intertech | 30V 5.3kV 125mA 1V@2mA,8mA 4 3V 1.25V DC SOP-16-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C222541 | SOP-16-2.54mm | Tube-packed | 30V | 5.3kV | - | 125mA | - | -55℃~+100℃ | 1V@2mA,8mA | 4 | 3V | 1.25V | Darlington transistor | DC | ||
| Min: 10 Mult: 10 | 0 | EL816C-F | Everlight Elec | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C181881 | DIP-4 | Tube-packed | 80V | 5kV | 18us@2mA,100Ω | 50mA | 18us@2mA,100Ω | -55℃~+110℃ | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | VO617A-4X016 | Vishay Intertech | 80V 5.3kV 50mA 250mV@1mA,5mA 1 6V 1.35V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C141623 | DIP-4 | Tube-packed | 80V | 5.3kV | 2us | 50mA | 2us | -55℃~+110℃ | 250mV@1mA,5mA | 1 | 6V | 1.35V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AQW214E2HAXL1 | PANASONIC | SOP-8-6.6mm Transistor, Photovoltaic Output Optoisolators ROHS | C425162 | SOP-8-6.6mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL814S(A)(TA)-V | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21575688 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL817(S1)(TB) | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21575690 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | LTV-1009-TP-G | Lite-On | 70V 5kV 50mA 300mV@1mA,10mA 1 6V 1.25V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C710299 | SOP-4-2.54mm | Tape & Reel (TR) | 70V | 5kV | 3us@2mA,100Ω | 50mA | 4.7us@2mA,100Ω | -55℃~+100℃ | 300mV@1mA,10mA | 1 | 6V | 1.25V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL816(S1)(A)(TA) | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21240597 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL817(S)(TA)-VG | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21240601 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CQY80NG | Vishay Intertech | DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C19146877 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ILD2-X007 | Vishay Intertech | 5.3kV 50mA 2 1.25V SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17297267 | SMD-8P | Tube-packed | - | 5.3kV | 2.6us | 50mA | 2.2us | -40℃~+100℃ | - | 2 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIL917B | Texas Instruments | Transistor, Photovoltaic Output Optoisolators ROHS | C17327543 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-3700-300E | Broadcom Limited | 30mA 3.75kV 1 DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17363327 | DIP-8 | Tube-packed | - | 3.75kV | 20us | 30mA | 300ns | -40℃~+85℃ | - | 1 | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS2565L-1Y-V-F3-A | RENESAS | 5kV 50mA 1 1.17V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17363557 | SMD-4P | Tape & Reel (TR) | - | 5kV | 3us | 50mA | 5us | -55℃~+100℃ | - | 1 | - | 1.17V | - | - | ||
| Min: 1 Mult: 1 | 0 | VO610A-3X001 | Vishay Intertech | DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17338701 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VOS615A-4T | Vishay Intertech | 3.75kV 50mA 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17338719 | SOIC-4-175mil | Tape & Reel (TR) | - | 3.75kV | 3us | 50mA | 4us | -55℃~+110℃ | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VOM618A-1T | Vishay Intertech | 3.75kV 50mA 1 1.1V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17373288 | SOP-4 | Tape & Reel (TR) | - | 3.75kV | 5us | 50mA | 4us | -55℃~+110℃ | - | 1 | - | 1.1V | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2501-1-K-A | RENESAS | 5kV 50mA 1 1.17V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17373935 | DIP-4 | Tube-packed | - | 5kV | 3us | 50mA | 5us | -55℃~+100℃ | - | 1 | - | 1.17V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TCLT1004 | Vishay Intertech | 5kV 50mA 1 1.25V SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17490479 | SOP-4 | Tape & Reel (TR) | - | 5kV | 3us | 50mA | 4.7us | -55℃~+100℃ | - | 1 | - | 1.25V | - | - |