Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Fall time
|
Rise time
|
Output Current
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Fall time
|
Rise time
|
Output Current
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | H11G2TVM | onsemi | 80V 4.17kV 850mV@50mA,16mA 1 6V 1.3V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C899471 | DIP-6 | Bag-packed | 80V | 4.17kV | -40℃~+100℃ | - | - | - | 850mV@50mA,16mA | 1 | 6V | 1.3V | Darlington transistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| H11F3SVM | onsemi | 7.5kV 1 5V 1.3V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899464 | SMD-6P | Bag-packed | - | 7.5kV | -40℃~+100℃ | - | - | - | - | 1 | 5V | 1.3V | FET | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL816(S1)(A)(TA) | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21240597 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL817(S)(TA)-VG | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21240601 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 4N37VM | onsemi | 30V 4.17kV 300mV@0.5mA,10mA 1 6V 1.18V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C898976 | DIP-6 | Bag-packed | 30V | 4.17kV | -40℃~+100℃ | - | - | - | 300mV@0.5mA,10mA | 1 | 6V | 1.18V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | 4N38VM | onsemi | 80V 4.17kV 100mA 1V@4mA,20mA 1 6V 1.15V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C898981 | DIP-6 | Bag-packed | 80V | 4.17kV | -40℃~+100℃ | - | - | 100mA | 1V@4mA,20mA | 1 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| H11AG1SM | onsemi | 30V 4.17kV 50mA 400mV@0.5mA,2mA 1 6V 1.25V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899436 | SMD-6P | Bag-packed | 30V | 4.17kV | -40℃~+100℃ | - | - | 50mA | 400mV@0.5mA,2mA | 1 | 6V | 1.25V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCT623S | onsemi | 85V 5kV 30mA 150mV@2mA,16mA 2 3V 1.2V DC SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C899747 | SMD-8P | Bag-packed | 85V | 5kV | -55℃~+100℃ | - | - | 30mA | 150mV@2mA,16mA | 2 | 3V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | MOC8021SM | onsemi | 50V 4.17kV 150mA 1 3V 1.18V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899879 | SMD-6P | Bag-packed | 50V | 4.17kV | -40℃~+100℃ | - | - | 150mA | - | 1 | 3V | 1.18V | Darlington transistor | DC | ||
| Min: 1 Mult: 1 | 0 | TIL117VM | onsemi | 7.5kV 1 1.2V PDIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C900045 | PDIP-6 | Bag-packed | - | 7.5kV | -40℃~+100℃ | 2us | 2us | - | - | 1 | - | 1.2V | - | - | ||
| Min: 1 Mult: 1 | 0 | LDA210 | Littelfuse/IXYS | 50V 3.75kV 1V@3mA,1mA 2 1.2V AC,DC DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C461259 | DIP-8 | Tube-packed | 50V | 3.75kV | -40℃~+85℃ | - | - | - | 1V@3mA,1mA | 2 | - | 1.2V | Darlington transistor | AC,DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | LTV-1009-TP-G | Lite-On | 70V 5kV 50mA 300mV@1mA,10mA 1 6V 1.25V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C710299 | SOP-4-2.54mm | Tape & Reel (TR) | 70V | 5kV | -55℃~+100℃ | 4.7us@2mA,100Ω | 3us@2mA,100Ω | 50mA | 300mV@1mA,10mA | 1 | 6V | 1.25V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL816(S1)(D)(TA)-V | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21975023 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL817(S)(A)(TB) | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21975024 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-3760-060E | Broadcom Limited | 30mA 3.75kV 1 DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17513126 | DIP-8 | Tube-packed | - | 3.75kV | -40℃~+85℃ | 400ns | 14us | 30mA | - | 1 | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VO615A-X006 | Vishay Intertech | 5kV 50mA 1 1.43V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17449051 | DIP-4 | Tube-packed | - | 5kV | -55℃~+110℃ | 4.7us | 3us | 50mA | - | 1 | - | 1.43V | - | - | ||
| Min: 1 Mult: 1 | 0 | MCT2EVM | onsemi | DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17449079 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VO615A-4X016 | Vishay Intertech | 5kV 50mA 1 1.43V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17428765 | DIP-4 | Tube-packed | - | 5kV | -55℃~+110℃ | 4.7us | 3us | 50mA | - | 1 | - | 1.43V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TLP293-4(V4GBTPE | TOSHIBA | 3.75kV 50mA 4 1.25V SOIC-16-4.6mm Transistor, Photovoltaic Output Optoisolators ROHS | C17522882 | SOIC-16-4.6mm | Tape & Reel (TR) | - | 3.75kV | -55℃~+125℃ | 3us | 2us | 50mA | - | 4 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1 | 0 | SFH615A-2X017 | Vishay Intertech | 5.3kV 50mA 1 1.35V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17477371 | SMD-4P | Tube-packed | - | 5.3kV | -55℃~+100℃ | 2us | 2us | 50mA | - | 1 | - | 1.35V | - | - | ||
| Min: 1 Mult: 1 | 0 | SFH610A-5 | Vishay Intertech | 5.3kV 50mA 1 1.25V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17409814 | DIP-4 | Tube-packed | - | 5.3kV | -55℃~+100℃ | 2us | 2us | 50mA | - | 1 | - | 1.25V | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY17F-4X006 | Vishay Intertech | 5kV 50mA 1 1.39V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17488328 | DIP-6 | Tube-packed | - | 5kV | -55℃~+110℃ | 2us | 2us | 50mA | - | 1 | - | 1.39V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LDA212STR | Littelfuse/IXYS | SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17551560 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| H11A4S | onsemi | 5.3kV 1 1.18V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17551587 | SMD-6P | Tube-packed | - | 5.3kV | -55℃~+100℃ | - | - | - | - | 1 | - | 1.18V | - | - | ||
| Min: 1 Mult: 1 | 0 | SFH615A-4X009 | Vishay Intertech | 5.3kV 50mA 1 1.35V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17542642 | SMD-4P | Tube-packed | - | 5.3kV | -55℃~+100℃ | 2us | 2us | 50mA | - | 1 | - | 1.35V | - | - |