Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Fall time
|
Rise time
|
Operating Temperature
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Fall time
|
Rise time
|
Operating Temperature
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TCET1114G | Vishay Intertech | 5kV 50mA 1 1.25V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17549930 | DIP-4 | Tube-packed | 4.7us | 3us | -40℃~+110℃ | 5kV | 50mA | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VOS615AT | Vishay Intertech | 3.75kV 50mA 1 1.2V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17605902 | SOIC-4-175mil | Tape & Reel (TR) | 4us | 3us | -55℃~+110℃ | 3.75kV | 50mA | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SFH600-2X006 | Vishay Intertech | 5.3kV 50mA 1 1.25V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17576823 | DIP-6 | Tube-packed | 2.5us | 2us | -55℃~+100℃ | 5.3kV | 50mA | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-847-W60E | Broadcom Limited | 5kV 50mA 4 1.2V DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C17690920 | DIP-16 | Tube-packed | 3us | 4us | -30℃~+100℃ | 5kV | 50mA | 4 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IL207A-X001T | Vishay Intertech | 4kV 50mA 1 1.3V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17586976 | SOIC-8 | Tape & Reel (TR) | - | - | -55℃~+100℃ | 4kV | 50mA | 1 | 1.3V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CNY17G-2 | Vishay Intertech | 5kV 50mA 1 1.25V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17681412 | DIP-6 | Tube-packed | 2us | 2us | -55℃~+100℃ | 5kV | 50mA | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-824-500E | Broadcom Limited | SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS | C17664633 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TLP293-4(TPR,E | TOSHIBA | 3.75kV 50mA 4 1.25V SOIC-16-4.6mm Transistor, Photovoltaic Output Optoisolators ROHS | C17609226 | SOIC-16-4.6mm | Tape & Reel (TR) | 3us | 2us | -55℃~+125℃ | 3.75kV | 50mA | 4 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | PS2801-1-F4-A | California Eastern Laboratories | 2.5kV 50mA 1 1.1V SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17609231 | SSOP-4 | Tape & Reel (TR) | 5us | 3us | -55℃~+100℃ | 2.5kV | 50mA | 1 | 1.1V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-824-W60E | Broadcom Limited | 5kV 50mA 2 1.2V DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17658066 | DIP-8 | Tube-packed | 3us | 4us | -30℃~+100℃ | 5kV | 50mA | 2 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TCLT1115 | Vishay Intertech | 5kV 50mA 1 1.25V SOP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17609351 | SOP-6 | Tape & Reel (TR) | 4.7us | 3us | -55℃~+110℃ | 5kV | 50mA | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | ILQ2-X009T | Vishay Intertech | 5.3kV 50mA 4 1.25V SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C17589409 | SMD-16P | Tape & Reel (TR) | 2.2us | 2.6us | -40℃~+100℃ | 5.3kV | 50mA | 4 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2561A-1-H-A | RENESAS | 30mA 5kV 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17589621 | DIP-4 | Tube-packed | 5us | 3us | -55℃~+100℃ | 5kV | 30mA | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0534-500E | Broadcom Limited | 3.75kV 8mA 2 1.5V SO-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17693804 | SO-8 | Tape & Reel (TR) | - | - | -55℃~+100℃ | 3.75kV | 8mA | 2 | 1.5V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LDA110STR | Littelfuse/IXYS | SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17693833 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VOS617A-2X001T | Vishay Intertech | 3.75kV 50mA 1 1.18V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17678662 | SOIC-4-175mil | Tape & Reel (TR) | 3us | 3us | -55℃~+110℃ | 3.75kV | 50mA | 1 | 1.18V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | ILQ32-X009T | Vishay Intertech | 5.3kV 125mA 4 1.25V SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C17697725 | SMD-16P | Tape & Reel (TR) | - | - | -55℃~+100℃ | 5.3kV | 125mA | 4 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO615A-1X019T | Vishay Intertech | 5kV 50mA 1 1.43V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17697784 | SMD-4P | Tape & Reel (TR) | 4.7us | 3us | -55℃~+110℃ | 5kV | 50mA | 1 | 1.43V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CNY117-4X007T | Vishay Intertech | 5kV 50mA 1 1.39V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17669354 | SMD-6P | Tape & Reel (TR) | 2us | 2us | -55℃~+110℃ | 5kV | 50mA | 1 | 1.39V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS2561D-1Y-A | RENESAS | 5kV 50mA 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17698547 | DIP-4 | Tube-packed | 5us | 3us | -55℃~+110℃ | 5kV | 50mA | 1 | 1.2V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SFH610A-1X016 | Vishay Intertech | 5.3kV 50mA 1 1.25V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17699059 | DIP-4 | Tube-packed | 2us | 2us | -55℃~+100℃ | 5.3kV | 50mA | 1 | 1.25V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS2562L-1-V-F3-A | RENESAS | 200mA 5kV 1 1.17V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C17690303 | SMD-4P | Tape & Reel (TR) | 100us | 100us | -55℃~+100℃ | 5kV | 200mA | 1 | 1.17V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY17F2VM | onsemi | 70V 4.17kV 50mA 400mV@2.5mA,10mA 1 6V 1.15V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C899098 | DIP-6 | Bag-packed | 3.5us | 4us | -40℃~+100℃ | 4.17kV | 50mA | 1 | 1.15V | 70V | 400mV@2.5mA,10mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0 | H11G2TVM | onsemi | 80V 4.17kV 850mV@50mA,16mA 1 6V 1.3V DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C899471 | DIP-6 | Bag-packed | - | - | -40℃~+100℃ | 4.17kV | - | 1 | 1.3V | 80V | 850mV@50mA,16mA | 6V | Darlington transistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| H11F3SVM | onsemi | 7.5kV 1 5V 1.3V DC SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C899464 | SMD-6P | Bag-packed | - | - | -40℃~+100℃ | 7.5kV | - | 1 | 1.3V | - | - | 5V | FET | DC |