Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Fall time
|
Rise time
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
Fall time
|
Rise time
|
Load Voltage
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 4N36-X000 | Vishay Intertech | 5kV 50mA 1 1.2V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17218957 | DIP-6 | Tube-packed | -55℃~+100℃ | 5kV | 50mA | 1 | 1.2V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-817-W60E | Broadcom Limited | 5kV 50mA 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17341030 | DIP-4 | Tube-packed | -30℃~+100℃ | 5kV | 50mA | 1 | 1.2V | 3us | 4us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 4N25V | Vishay Intertech | 5kV 50mA 1 1.2V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17286252 | DIP-6 | Tube-packed | -55℃~+100℃ | 5kV | 50mA | 1 | 1.2V | 6.7us | 7us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | IL211AT | Vishay Intertech | 4kV 1 1.3V SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS | C17265645 | SOIC-8 | Tape & Reel (TR) | -55℃~+100℃ | 4kV | - | 1 | 1.3V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-817-W6DE | Broadcom Limited | 5kV 50mA 1 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C17359806 | DIP-4 | Tube-packed | -30℃~+100℃ | 5kV | 50mA | 1 | 1.2V | 3us | 4us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | ILQ55-X009T | Vishay Intertech | 5.3kV 125mA 4 1.25V SMD-16P Transistor, Photovoltaic Output Optoisolators ROHS | C17389918 | SMD-16P | Tape & Reel (TR) | -55℃~+100℃ | 5.3kV | 125mA | 4 | 1.25V | 35us | 10us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY75GC | Vishay Intertech | 5kV 50mA 1 1.25V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17341809 | DIP-6 | Tube-packed | -55℃~+110℃ | 5kV | 50mA | 1 | 1.25V | 4.7us | 4.2us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CNY117-3X007T | Vishay Intertech | 5kV 50mA 1 1.39V SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS | C17324189 | SMD-6P | Tape & Reel (TR) | -55℃~+110℃ | 5kV | 50mA | 1 | 1.39V | 2us | 2us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SFH608-2X006 | Vishay Intertech | 5.3kV 50mA 1 1.1V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17324533 | DIP-6 | Tube-packed | -55℃~+100℃ | 5.3kV | 50mA | 1 | 1.1V | 7us | 5us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CNY117F-1X006 | Vishay Intertech | 5kV 50mA 1 1.39V DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS | C17360641 | DIP-6 | Tube-packed | -55℃~+110℃ | 5kV | 50mA | 1 | 1.39V | 2us | 2us | - | - | - | - | - | ||
| Min: 10 Mult: 10 | 0 | EL816C-F | Everlight Elec | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C181881 | DIP-4 | Tube-packed | -55℃~+110℃ | 5kV | 50mA | 1 | 1.2V | 18us@2mA,100Ω | 18us@2mA,100Ω | 80V | 100mV@1mA,20mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP626(F) | TOSHIBA | 55V 5kV 50mA 400mV@0.5mA,1mA 1 1.15V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C150133 | DIP-4 | Tube-packed | -55℃~+100℃ | 5kV | 50mA | 1 | 1.15V | 8us@2mA,100Ω | 8us@2mA,100Ω | 55V | 400mV@0.5mA,1mA | - | Phototransistor | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | PS2802-1-F3-A | NEC | 40V 2.5kV 90mA 1V@2mA,1mA 1 6V 1.1V DC SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C7452 | SOP-4-1.27mm | Tape & Reel (TR) | -55℃~+100℃ | 2.5kV | 90mA | 1 | 1.1V | 200us@2mA,100Ω | 200us@2mA,100Ω | 40V | 1V@2mA,1mA | 6V | Darlington transistor | DC | ||
| Min: 1 Mult: 1 | 0 | VO617A-4X016 | Vishay Intertech | 80V 5.3kV 50mA 250mV@1mA,5mA 1 6V 1.35V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C141623 | DIP-4 | Tube-packed | -55℃~+110℃ | 5.3kV | 50mA | 1 | 1.35V | 2us | 2us | 80V | 250mV@1mA,5mA | 6V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SFH619A-X007T | Vishay Intertech | 300V 5.3kV 125mA 1.2V@100mA,10mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C144941 | SMD-4P | Tape & Reel (TR) | -55℃~+100℃ | 5.3kV | 125mA | 1 | 1.2V | 14.5us@10mA,100Ω | 3.5us@10mA,100Ω | 300V | 1.2V@100mA,10mA | 6V | Darlington transistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AQW214E2HAXL1 | PANASONIC | SOP-8-6.6mm Transistor, Photovoltaic Output Optoisolators ROHS | C425162 | SOP-8-6.6mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOMA618A-X001T | Vishay Intertech | 80V 3.75kV 50mA 120mV@0.25mA,1mA 1 5V 1.28V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C504847 | SOP-4-2.54mm | Tape & Reel (TR) | -40℃~+110℃ | 3.75kV | 50mA | 1 | 1.28V | 1.7us@2mA,100Ω | 1.8us@2mA,100Ω | 80V | 120mV@0.25mA,1mA | 5V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOMA618A-4X001T | Vishay Intertech | 80V 3.75kV 50mA 120mV@0.25mA,1mA 1 5V 1.28V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C504849 | SOP-4-2.54mm | Tape & Reel (TR) | -40℃~+110℃ | 3.75kV | 50mA | 1 | 1.28V | 1.7us@2mA,100Ω | 1.8us@2mA,100Ω | 80V | 120mV@0.25mA,1mA | 5V | Phototransistor | DC | ||
Min: 10 Mult: 10 | Not available now | PC817C-Fe-DL | MICRONE(Nanjing Micro One Elec) | DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C558562 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PS2561AL2-1-E3-H-A | CEL | SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C20056125 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PC123X1YFZ0F | Socle Technology Corporation | Transistor, Photovoltaic Output Optoisolators ROHS | C21675441 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL816(S)(Y)(TA)-V | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21608100 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL816(S1)(B)(TA)-V | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21608101 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL815(S)(TA)-V | Everlight Elec | Transistor, Photovoltaic Output Optoisolators ROHS | C21861658 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TPC817D C9G | Taiwan Semiconductor | Transistor, Photovoltaic Output Optoisolators ROHS | C21796323 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - |