Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20 |
9338
(0+2877+6461)In Stock | ORPC-817B-F | Orient | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C191385 | DIP-4 | Tube-packed | 35V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
9177
(0+0+9177)In Stock | PC817C | Slkor(SLKORMICRO Elec.) | 70V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2936043 | SMD-4 | Tape & Reel (TR) | 70V | 5kV | -40℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 5 Mult: 5 |
8905
(0+1947+6958)In Stock | EL814A | Everlight Elec | 80V 5kV 50mV@1mA,20mA 1 1.2V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C115482 | DIP-4 | Tube-packed | 80V | 5kV | -55℃~+110℃ | 18us@2mA,100Ω | - | 18us@2mA,100Ω | 50mV@1mA,20mA | 1 | - | 1.2V | Phototransistor | AC,DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
8840
(0+2790+6050)In Stock
View marketplace suppliers’ inventory
| FOD817BSD | onsemi | 70V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C139543 | SMD-4P | Tape & Reel (TR) | 70V | 5kV | -55℃~+110℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
8700
(0+4989+3711)In Stock
View marketplace suppliers’ inventory
| OR-3H7-4GB-TA1-G(GK) | Orient | 80V 3.75kV 50mA 100mV@1mA,20mA 4 6V 1.2V DC SOP-16-4.4mm Transistor, Photovoltaic Output Optoisolators ROHS | C2838427 | SOP-16-4.4mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 4 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
8423
(0+3464+4959)In Stock | EL3H7(B)(TA)-VG | Everlight Elec | SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C17700071 | SOIC-4-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
8252
(0+3151+5101)In Stock
View marketplace suppliers’ inventory
| TLP521-4GB | Isocom Components | 55V 5.3kV 400mV@2.4mA,8mA 4 6V 1.15V DC DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS | C191698 | DIP-16 | Tube-packed | 55V | 5.3kV | -30℃~+100℃ | 4us@2mA,100Ω | - | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 4 | 6V | 1.15V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
8194
(0+5694+2500)In Stock | TLP292(GB-TPL,E | TOSHIBA | 80V 3.75kV 50mA 300mV@2.4mA,8mA 1 1.25V AC,DC SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C74225 | SOP-4-1.27mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+125℃ | 2us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 300mV@2.4mA,8mA | 1 | - | 1.25V | Phototransistor | AC,DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8119
(0+5154+2965)In Stock | EL452(TA)-VG | Everlight Elec | 350V 3.75kV 150mA 1.2V@100mA,20mA 1 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C142296 | SOP-4-2.54mm | Tape & Reel (TR) | 350V | 3.75kV | -55℃~+110℃ | 80us@20mA,100Ω | 150mA | 10us@20mA,100Ω | 1.2V@100mA,20mA | 1 | - | 1.2V | Darlington transistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8114
(0+784+7330)In Stock | LTV-217-D-G | Lite-On | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C575426 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
8064
(0+113+7951)In Stock | PC817X1CSP9F | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C97308 | SMD-4P | Tape & Reel (TR) | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8039
(0+0+8039)In Stock | LTV217TP1B-V-G | Lite-On | 80V 3.75kV 50mA 400mV@2.4mA,8mA 1 6V 1.2V DC SOP-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C691224 | SOP-4-175mil | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | 2us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 5 Mult: 5 |
8022
(0+5167+2855)In Stock | PC817X3NSZ2B | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C390735 | DIP-4 | Tube-packed | 80V | 5kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
7982
(0+7978+4)In Stock
View marketplace suppliers’ inventory
| TLP785(BLL-TP6,F(C | TOSHIBA | SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C2848506 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
7977
(500+7477+0)In Stock
View marketplace suppliers’ inventory
| TLP627(F) | TOSHIBA | 300V 5kV 150mA 1.2V@100mA,10mA 1 1.15V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C96253 | DIP-4 | Tube-packed | 300V | 5kV | -55℃~+100℃ | 40us@10mA,100Ω | 150mA | 15us@10mA,100Ω | 1.2V@100mA,10mA | 1 | - | 1.15V | Darlington transistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7974
(0+1986+5988)In Stock | TLP183(GR-TPL,E | TOSHIBA | 80V 3.75kV 50mA 300mV@2.4mA,8mA 1 5V 1.25V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C80194 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+125℃ | 2us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 300mV@2.4mA,8mA | 1 | 5V | 1.25V | Phototransistor | DC | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
7862
(0+571+7291)In Stock | PC817B | Slkor(SLKORMICRO Elec.) | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2936042 | SMD-4 | Tape & Reel (TR) | 35V | 5kV | -40℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 750
|
7809
(235+93+7481)In Stock
View marketplace suppliers’ inventory
| HCNR201-500E | Broadcom/AVAGO | 5kV 1 1.6V SOP-8-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C27465 | SOP-8-2.54mm | Tape & Reel (TR) | - | 5kV | -55℃~+100℃ | - | - | - | - | 1 | - | 1.6V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
7783
(0+7783+0)In Stock | TLP383(D4GL-TR,E | TOSHIBA | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C5346753 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
7725
(0+7725+0)In Stock | TLP187(V4-TPL,E | TOSHIBA | 300V 3.75kV 150mA 1.2V@100mA,10mA 1 5V 1.25V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C2987974 | SOP-4-2.54mm | Tape & Reel (TR) | 300V | 3.75kV | -55℃~+110℃ | 40us@10mA,100Ω | 150mA | 15us@10mA,100Ω | 1.2V@100mA,10mA | 1 | 5V | 1.25V | Darlington transistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
7643
(0+7643+0)In Stock | TCMT1109 | Vishay Intertech | 70V 3.75kV 50mA 300mV@1mA,10mA 1 6V 1.35V DC SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C118299 | SOP-4-1.27mm | Tape & Reel (TR) | 70V | 3.75kV | -40℃~+100℃ | 5.5us@2mA,100Ω | 50mA | 7us@2mA,100Ω | 300mV@1mA,10mA | 1 | 6V | 1.35V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7563
(0+2187+5376)In Stock | TLP291(GRH-TP,SE | TOSHIBA | 80V 3.75kV 50mA 300mV@2.4mA,8mA 1 5V 1.25V DC SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C192426 | SOP-4-1.27mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | 2us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 300mV@2.4mA,8mA | 1 | 5V | 1.25V | Phototransistor | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7515
(0+7515+0)In Stock | TLP182(GB-TPL,E | TOSHIBA | 80V 3.75kV 50mA 300mV@2.4mA,8mA 1 1.25V AC,DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C96457 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+125℃ | 2us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 300mV@2.4mA,8mA | 1 | - | 1.25V | Phototransistor | AC,DC | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7505
(0+2875+4630)In Stock | LTV-1008 | AOTE | 5kV 50mA 300mV@1mA,10mA 1 6V 1.2V DC LSOP-4-300mil-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C22372858 | LSOP-4-300mil-2.54mm | Tape & Reel (TR) | - | 5kV | -55℃~+110℃ | 2us | 50mA | 3us | 300mV@1mA,10mA | 1 | 6V | 1.2V | Phototransistor | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
7395
(0+1487+5908)In Stock
View marketplace suppliers’ inventory
| TLP184(V4GBTL,SE(T | TOSHIBA | SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C2929221 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - |